SMD Power Inductors:

62 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3518626RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.860
300+
HK$16.440
Min: 100 / Mult: 1
70nH
37A
Shielded
125A
WE-HCM Series
125µohm
± 15%
10mm
12mm
6mm
3518626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.050
10+
HK$18.990
25+
HK$18.280
50+
HK$17.570
100+
HK$16.860
More Pricing...
Min: 1 / Mult: 1
70nH
37A
Shielded
125A
WE-HCM Series
125µohm
± 15%
10mm
12mm
6mm
4471807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.460
10+
HK$13.160
25+
HK$12.170
50+
HK$10.610
100+
HK$9.050
More Pricing...
Min: 1 / Mult: 1
100nH
83A
Shielded
120A
AVR-1Z100612S Series
125µohm
± 15%
9.8mm
5.8mm
11.9mm
4471786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.210
10+
HK$12.910
50+
HK$11.920
100+
HK$8.960
200+
HK$8.280
More Pricing...
Min: 1 / Mult: 1
150nH
63A
Shielded
58A
AVR-1Z090509S Series
125µohm
± 15%
9mm
5mm
9.4mm
4471812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.460
10+
HK$13.160
25+
HK$12.170
50+
HK$10.610
100+
HK$9.050
More Pricing...
Min: 1 / Mult: 1
300nH
83A
Shielded
40A
AVR-1Z100612S Series
125µohm
± 15%
9.8mm
5.8mm
11.9mm
4471808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.460
10+
HK$13.160
25+
HK$12.170
50+
HK$10.610
100+
HK$9.050
More Pricing...
Min: 1 / Mult: 1
120nH
83A
Shielded
110A
AVR-1Z100612S Series
125µohm
± 15%
9.8mm
5.8mm
11.9mm
4471806RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.050
300+
HK$8.800
Min: 100 / Mult: 1
90nH
83A
-
140A
-
125µohm
-
9.8mm
5.8mm
11.9mm
4471811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.460
10+
HK$13.160
25+
HK$12.170
50+
HK$10.610
100+
HK$9.050
More Pricing...
Min: 1 / Mult: 1
220nH
83A
Shielded
60A
AVR-1Z100612S Series
125µohm
± 15%
9.8mm
5.8mm
11.9mm
4471811RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.050
300+
HK$8.800
Min: 100 / Mult: 1
220nH
83A
-
60A
-
125µohm
-
9.8mm
5.8mm
11.9mm
4471783RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.960
200+
HK$8.280
500+
HK$7.590
Min: 100 / Mult: 1
90nH
63A
-
90A
-
125µohm
-
9mm
5.2mm
9.4mm
4471784RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.960
200+
HK$8.280
500+
HK$7.590
Min: 100 / Mult: 1
100nH
63A
-
80A
-
125µohm
-
9mm
5.2mm
9.4mm
4471808RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.050
300+
HK$8.800
Min: 100 / Mult: 1
120nH
83A
-
110A
-
125µohm
-
9.8mm
5.8mm
11.9mm
4471806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.460
10+
HK$13.160
25+
HK$12.170
50+
HK$10.610
100+
HK$9.050
More Pricing...
Min: 1 / Mult: 1
90nH
83A
Shielded
140A
AVR-1Z100612S Series
125µohm
± 15%
9.8mm
5.8mm
11.9mm
4471807RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.050
300+
HK$8.800
Min: 100 / Mult: 1
100nH
83A
-
120A
-
125µohm
-
9.8mm
5.8mm
11.9mm
4471809RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.050
300+
HK$8.800
Min: 100 / Mult: 1
150nH
83A
-
88A
-
125µohm
-
9.8mm
5.8mm
11.9mm
4471804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.460
10+
HK$13.160
25+
HK$12.170
50+
HK$10.610
100+
HK$9.050
More Pricing...
Min: 1 / Mult: 1
70nH
83A
Shielded
160A
AVR-1Z100612S Series
125µohm
± 15%
9.8mm
5.8mm
11.9mm
4471810RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.050
300+
HK$8.800
Min: 100 / Mult: 1
180nH
83A
-
70A
-
125µohm
-
9.8mm
5.8mm
11.9mm
4471783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.210
10+
HK$12.910
50+
HK$11.920
100+
HK$8.960
200+
HK$8.280
More Pricing...
Min: 1 / Mult: 1
90nH
63A
Shielded
90A
AVR-1Z090509S Series
125µohm
± 15%
9mm
5.2mm
9.4mm
4471804RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.050
300+
HK$8.800
Min: 100 / Mult: 1
70nH
83A
-
160A
-
125µohm
-
9.8mm
5.8mm
11.9mm
4471813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.460
10+
HK$13.160
25+
HK$12.170
50+
HK$10.610
100+
HK$9.050
More Pricing...
Min: 1 / Mult: 1
470nH
83A
Shielded
27A
AVR-1Z100612S Series
125µohm
± 15%
9.8mm
5.8mm
11.9mm
4471810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.460
10+
HK$13.160
25+
HK$12.170
50+
HK$10.610
100+
HK$9.050
More Pricing...
Min: 1 / Mult: 1
180nH
83A
Shielded
70A
AVR-1Z100612S Series
125µohm
± 15%
9.8mm
5.8mm
11.9mm
4471788RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.960
200+
HK$8.280
500+
HK$7.590
Min: 100 / Mult: 1
180nH
63A
-
49A
-
125µohm
-
9mm
5mm
9.4mm
4471813RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.050
300+
HK$8.800
Min: 100 / Mult: 1
470nH
83A
-
27A
-
125µohm
-
9.8mm
5.8mm
11.9mm
4471788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.210
10+
HK$12.910
50+
HK$11.920
100+
HK$8.960
200+
HK$8.280
More Pricing...
Min: 1 / Mult: 1
180nH
63A
Shielded
49A
AVR-1Z090509S Series
125µohm
± 15%
9mm
5mm
9.4mm
4471785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.210
10+
HK$12.910
50+
HK$11.920
100+
HK$8.960
200+
HK$8.280
More Pricing...
Min: 1 / Mult: 1
120nH
63A
Shielded
72A
AVR-1Z090509S Series
125µohm
± 15%
9mm
5mm
9.4mm
1-25 of 62 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY