SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3651799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.350
10+
HK$14.970
25+
HK$12.790
50+
HK$11.430
100+
HK$9.800
Min: 1 / Mult: 1
70nH
75A
Unshielded
150A
VLBU Series
138µohm
± 20%
9.6mm
6.4mm
10mm
3651799RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.800
Min: 100 / Mult: 1
70nH
75A
Unshielded
150A
VLBU Series
138µohm
± 20%
9.6mm
6.4mm
10mm
3651802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.620
10+
HK$12.910
50+
HK$11.760
100+
HK$10.610
200+
HK$9.830
More Pricing...
Min: 1 / Mult: 1
100nH
75A
Unshielded
110A
VLBU Series
138µohm
± 15%
9.6mm
6.4mm
10mm
3651805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.910
10+
HK$9.210
50+
HK$9.030
100+
HK$8.840
200+
HK$8.660
More Pricing...
Min: 1 / Mult: 1
180nH
75A
Unshielded
60A
VLBU Series
138µohm
± 15%
9.6mm
6.4mm
10mm
3651805RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.840
200+
HK$8.660
400+
HK$8.470
2000+
HK$8.370
Min: 100 / Mult: 1
180nH
75A
Unshielded
60A
VLBU Series
138µohm
± 15%
9.6mm
6.4mm
10mm
3651802RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.610
200+
HK$9.830
400+
HK$9.050
Min: 100 / Mult: 1
100nH
75A
Unshielded
110A
VLBU Series
138µohm
± 15%
9.6mm
6.4mm
10mm
3651803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.420
10+
HK$14.310
50+
HK$12.710
100+
HK$11.100
200+
HK$10.080
More Pricing...
Min: 1 / Mult: 1
120nH
75A
Unshielded
90A
VLBU Series
138µohm
± 15%
9.6mm
6.4mm
10mm
3651804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.380
10+
HK$12.660
50+
HK$11.550
100+
HK$10.440
200+
HK$9.750
More Pricing...
Min: 1 / Mult: 1
150nH
75A
Unshielded
76A
VLBU Series
138µohm
± 15%
9.6mm
6.4mm
10mm
3651801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.130
10+
HK$12.830
50+
HK$11.720
100+
HK$10.610
200+
HK$9.910
More Pricing...
Min: 1 / Mult: 1
90nH
75A
Unshielded
120A
VLBU Series
138µohm
± 15%
9.6mm
6.4mm
10mm
3651801RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.610
200+
HK$9.910
400+
HK$9.210
Min: 100 / Mult: 1
90nH
75A
Unshielded
120A
VLBU Series
138µohm
± 15%
9.6mm
6.4mm
10mm
3651804RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.440
200+
HK$9.750
400+
HK$9.050
Min: 100 / Mult: 1
150nH
75A
Unshielded
76A
VLBU Series
138µohm
± 15%
9.6mm
6.4mm
10mm
3651803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.100
200+
HK$10.080
400+
HK$9.050
Min: 100 / Mult: 1
120nH
75A
Unshielded
90A
VLBU Series
138µohm
± 15%
9.6mm
6.4mm
10mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY