SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3778308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.570
10+
HK$1.360
100+
HK$1.240
500+
HK$1.130
1000+
HK$1.020
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
150mohm
-
-
-
-
4065167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.390
10+
HK$1.850
100+
HK$1.440
500+
HK$1.210
1000+
HK$0.995
More Pricing...
Min: 1 / Mult: 1
-
1.5A
Wirewound
1.75A
-
-
150mohm
-
6mm
-
-
4065016

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.900
10+
HK$1.580
100+
HK$1.300
500+
HK$1.150
1000+
HK$0.995
More Pricing...
Min: 1 / Mult: 1
4.7µH
1.55A
Wirewound
2.1A
LSXN Series
-
150mohm
± 20%
-
-
1.2mm
4064982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.110
10+
HK$3.120
100+
HK$2.410
500+
HK$2.390
1000+
HK$1.760
More Pricing...
Min: 1 / Mult: 1
-
1.5A
-
1.5A
-
-
150mohm
-
6mm
6mm
-
4065099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.460
10+
HK$2.710
100+
HK$2.110
500+
HK$1.760
1000+
HK$1.530
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
150mohm
-
5mm
-
-
4064967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.220
10+
HK$1.850
100+
HK$1.530
500+
HK$1.390
1000+
HK$1.250
More Pricing...
Min: 1 / Mult: 1
-
900mA
Wirewound
900mA
-
-
150mohm
± 20%
4mm
-
1.2mm
4047998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.570
10+
HK$1.200
100+
HK$0.929
500+
HK$0.827
1000+
HK$0.724
More Pricing...
Min: 1 / Mult: 1
1µH
800mA
Wirewound
800mA
MCOIL LSBH Series
0603 [1608 Metric]
150mohm
± 20%
1.6mm
0.8mm
1mm
4630582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.990
10+
HK$3.260
100+
HK$2.680
500+
HK$2.340
1000+
HK$2.200
More Pricing...
Min: 1 / Mult: 1
22µH
2.2A
-
1.8A
LCXH Series
-
150mohm
± 20%
6mm
6mm
3mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY