SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4645497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.020
10+
HK$13.240
50+
HK$11.680
100+
HK$10.120
200+
HK$9.160
More Pricing...
Min: 1 / Mult: 1
220nH
70A
Unshielded
33A
VLBU Series
187µohm
± 15%
6.5mm
6.5mm
10mm
4645495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.140
10+
HK$11.680
50+
HK$10.650
100+
HK$9.620
200+
HK$9.250
More Pricing...
Min: 1 / Mult: 1
150nH
70A
Unshielded
52A
VLBU Series
187µohm
± 15%
6.5mm
6.5mm
10mm
4645493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.020
10+
HK$13.240
50+
HK$11.680
100+
HK$10.120
200+
HK$9.380
More Pricing...
Min: 1 / Mult: 1
100nH
70A
Unshielded
80A
VLBU Series
187µohm
± 15%
6.5mm
6.5mm
10mm
4645496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.020
10+
HK$13.240
50+
HK$11.680
100+
HK$10.120
200+
HK$8.590
More Pricing...
Min: 1 / Mult: 1
200nH
70A
Unshielded
37A
VLBU Series
187µohm
± 15%
6.5mm
6.5mm
10mm
4645491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.020
10+
HK$13.240
50+
HK$11.680
100+
HK$10.120
200+
HK$9.380
More Pricing...
Min: 1 / Mult: 1
70nH
70A
Unshielded
110A
VLBU Series
187µohm
± 15%
6.5mm
6.5mm
10mm
4645491RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.120
200+
HK$9.380
400+
HK$8.640
Min: 100 / Mult: 1
70nH
70A
-
110A
-
187µohm
-
6.5mm
6.5mm
10mm
4645493RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.120
200+
HK$9.380
400+
HK$8.640
Min: 100 / Mult: 1
100nH
70A
-
80A
-
187µohm
-
6.5mm
6.5mm
10mm
4645497RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.120
200+
HK$9.160
400+
HK$8.190
Min: 100 / Mult: 1
220nH
70A
-
33A
-
187µohm
-
6.5mm
6.5mm
10mm
4645495RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.620
200+
HK$9.250
400+
HK$8.880
Min: 100 / Mult: 1
150nH
70A
-
52A
-
187µohm
-
6.5mm
6.5mm
10mm
4645496RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.120
200+
HK$8.590
400+
HK$7.160
Min: 100 / Mult: 1
200nH
70A
-
37A
-
187µohm
-
6.5mm
6.5mm
10mm
4645494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.020
10+
HK$13.240
50+
HK$11.680
100+
HK$10.120
200+
HK$9.160
More Pricing...
Min: 1 / Mult: 1
120nH
70A
Unshielded
69A
VLBU Series
187µohm
± 15%
6.5mm
6.5mm
10mm
4645494RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.120
200+
HK$9.160
400+
HK$8.190
Min: 100 / Mult: 1
120nH
70A
-
69A
-
187µohm
-
6.5mm
6.5mm
10mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY