SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2328701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.990
50+
HK$2.610
250+
HK$2.170
500+
HK$1.940
1000+
HK$1.790
More Pricing...
Min: 5 / Mult: 5
82µH
280mA
Unshielded
300mA
SDR0302 Series
2.1ohm
± 10%
3mm
2.8mm
2.5mm
2328701RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.610
250+
HK$2.170
500+
HK$1.940
1000+
HK$1.790
2000+
HK$1.670
Min: 100 / Mult: 5
82µH
280mA
Unshielded
300mA
SDR0302 Series
2.1ohm
± 10%
3mm
2.8mm
2.5mm
2842166

RoHS

Each
1+
HK$8.800
50+
HK$8.110
100+
HK$7.760
250+
HK$7.400
500+
HK$6.880
More Pricing...
Min: 1 / Mult: 1
330µH
400mA
Semishielded
470mA
WE-LQS Series
2.1ohm
± 20%
5mm
5mm
4mm
4065865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.830
10+
HK$6.700
50+
HK$5.710
100+
HK$5.220
200+
HK$4.790
More Pricing...
Min: 1 / Mult: 1
68µH
330mA
Unshielded
610mA
WE-LQ Series
2.1ohm
± 10%
4.5mm
3.2mm
2.6mm
4065865RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.220
200+
HK$4.790
500+
HK$4.350
Min: 100 / Mult: 1
68µH
330mA
Unshielded
610mA
WE-LQ Series
2.1ohm
± 10%
4.5mm
3.2mm
2.6mm
2859130RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.110
250+
HK$2.950
500+
HK$2.790
1000+
HK$2.750
Min: 100 / Mult: 1
330µH
200mA
Shielded
280mA
SRR0604 Series
2.1ohm
± 10%
6.5mm
6.5mm
4.6mm
2859130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.200
50+
HK$3.530
100+
HK$3.110
250+
HK$2.950
500+
HK$2.790
More Pricing...
Min: 1 / Mult: 1
330µH
200mA
Shielded
280mA
SRR0604 Series
2.1ohm
± 10%
6.5mm
6.5mm
4.6mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY