SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2333886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.530
50+
HK$4.260
100+
HK$4.150
250+
HK$4.040
500+
HK$3.930
More Pricing...
Min: 1 / Mult: 1
220µH
200mA
Shielded
310mA
SRR0603 Series
2.7ohm
± 10%
6.5mm
6.5mm
3.3mm
2333886RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.150
250+
HK$4.040
500+
HK$3.930
1000+
HK$3.820
Min: 100 / Mult: 1
220µH
200mA
Shielded
310mA
SRR0603 Series
2.7ohm
± 10%
6.5mm
6.5mm
3.3mm
3651613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.690
50+
HK$7.660
250+
HK$6.680
500+
HK$6.300
1000+
HK$6.210
More Pricing...
Min: 5 / Mult: 5
470µH
240mA
Shielded
230mA
B82462G4 Series
2.7ohm
± 20%
6.3mm
6.3mm
3mm
3651613RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.660
250+
HK$6.680
500+
HK$6.300
1000+
HK$6.210
2500+
HK$6.120
Min: 100 / Mult: 5
470µH
240mA
Shielded
230mA
B82462G4 Series
2.7ohm
± 20%
6.3mm
6.3mm
3mm
4167171RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.720
250+
HK$4.670
500+
HK$4.620
1000+
HK$3.820
Min: 100 / Mult: 1
470µH
260mA
Shielded
240mA
B82472G4 Series
2.7ohm
± 20%
7.3mm
7.3mm
3.3mm
4167171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.990
50+
HK$5.730
100+
HK$4.720
250+
HK$4.670
500+
HK$4.620
More Pricing...
Min: 1 / Mult: 1
470µH
260mA
Shielded
240mA
B82472G4 Series
2.7ohm
± 20%
7.3mm
7.3mm
3.3mm
2333786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.350
10+
HK$9.540
50+
HK$8.310
100+
HK$7.180
200+
HK$6.300
More Pricing...
Min: 1 / Mult: 1
560µH
280mA
Shielded
350mA
SRR0906 Series
2.7ohm
± 15%
10mm
9.5mm
6mm
2333786RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.180
200+
HK$6.300
600+
HK$5.410
Min: 100 / Mult: 1
560µH
280mA
Shielded
350mA
SRR0906 Series
2.7ohm
± 15%
10mm
9.5mm
6mm
1539567RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$3.410
1000+
HK$3.200
2000+
HK$2.930
Min: 500 / Mult: 1
330µH
240mA
Shielded
-
ELL-6SH Series
2.7ohm
± 20%
6.4mm
6mm
3.3mm
1539567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.460
10+
HK$4.090
100+
HK$3.640
500+
HK$3.410
1000+
HK$3.200
More Pricing...
Min: 1 / Mult: 1
330µH
240mA
Shielded
-
ELL-6SH Series
2.7ohm
± 20%
6.4mm
6mm
3.3mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY