SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2212477

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.620
50+
HK$2.990
250+
HK$2.460
500+
HK$2.190
1000+
HK$1.910
More Pricing...
Min: 5 / Mult: 5
100µH
260mA
Unshielded
280mA
SDR0302 Series
2.85ohm
± 10%
3mm
2.8mm
2.5mm
2212477RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.990
250+
HK$2.460
500+
HK$2.190
1000+
HK$1.910
2000+
HK$1.880
Min: 100 / Mult: 1
100µH
260mA
Unshielded
280mA
SDR0302 Series
2.85ohm
± 10%
3mm
2.8mm
2.5mm
2763453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.610
50+
HK$14.060
100+
HK$13.240
250+
HK$12.910
500+
HK$12.580
More Pricing...
Min: 1 / Mult: 1
390µH
380mA
Shielded
420mA
WE-PD Series
2.85ohm
± 20%
7.3mm
7.3mm
4.5mm
4572980RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.790
250+
HK$2.740
500+
HK$2.680
1000+
HK$2.630
Min: 100 / Mult: 1
390µH
290mA
-
-
-
2.85ohm
-
7.8mm
7.8mm
5mm
4572947RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.160
250+
HK$2.760
500+
HK$2.360
1000+
HK$1.960
Min: 100 / Mult: 1
560µH
290mA
-
-
-
2.85ohm
-
7mm
7mm
4mm
2763453RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.240
250+
HK$12.910
500+
HK$12.580
1000+
HK$10.610
Min: 100 / Mult: 1
390µH
380mA
Shielded
420mA
WE-PD Series
2.85ohm
± 20%
7.3mm
7.3mm
4.5mm
4572947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.940
50+
HK$4.250
100+
HK$3.160
250+
HK$2.760
500+
HK$2.360
More Pricing...
Min: 1 / Mult: 1
560µH
290mA
Shielded
-
IFDC2525DZ Series
2.85ohm
± 20%
7mm
7mm
4mm
4572980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.360
50+
HK$3.760
100+
HK$2.790
250+
HK$2.740
500+
HK$2.680
More Pricing...
Min: 1 / Mult: 1
390µH
290mA
Shielded
-
IFDC3030EZ Series
2.85ohm
± 20%
7.8mm
7.8mm
5mm
2211566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.740
50+
HK$19.020
100+
HK$15.760
250+
HK$14.130
500+
HK$13.040
More Pricing...
Min: 1 / Mult: 1
390µH
380mA
Shielded
420mA
WE-PD Series
2.85ohm
± 20%
7.3mm
7.3mm
4.5mm
2211566RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.760
250+
HK$14.130
500+
HK$13.040
1000+
HK$12.170
Min: 100 / Mult: 1
390µH
380mA
Shielded
420mA
WE-PD Series
2.85ohm
± 20%
7.3mm
7.3mm
4.5mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY