SMD Power Inductors:

5 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1800392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.020
50+
HK$4.770
250+
HK$4.250
500+
HK$4.070
1000+
HK$3.360
More Pricing...
Min: 5 / Mult: 5
68µH
130mA
Unshielded
300mA
WE-LQ Series
-
3.8ohm
± 10%
3.2mm
2.5mm
2mm
1800392RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.770
250+
HK$4.250
500+
HK$4.070
1000+
HK$3.360
2000+
HK$3.100
Min: 100 / Mult: 5
68µH
130mA
Unshielded
300mA
WE-LQ Series
-
3.8ohm
± 10%
3.2mm
2.5mm
2mm
4728565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.280
50+
HK$1.850
250+
HK$1.560
500+
HK$1.450
1500+
HK$1.370
More Pricing...
Min: 5 / Mult: 5
220µH
170mA
Semishielded
275mA
SRN4018BTA Series
1515 [4040 Metric]
3.8ohm
± 20%
4mm
4mm
1.6mm
2329112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.220
10+
HK$8.050
50+
HK$7.880
100+
HK$7.530
200+
HK$5.770
More Pricing...
Min: 1 / Mult: 1
330µH
160mA
Unshielded
180mA
SDR6603 Series
-
3.8ohm
± 20%
6.6mm
4.45mm
2.92mm
2329112RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.530
200+
HK$5.770
600+
HK$4.000
Min: 100 / Mult: 1
330µH
160mA
Unshielded
180mA
SDR6603 Series
-
3.8ohm
± 20%
6.6mm
4.45mm
2.92mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY