SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2906376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.580
50+
HK$4.740
100+
HK$4.470
250+
HK$4.130
500+
HK$3.890
More Pricing...
Min: 1 / Mult: 1
-
-
Shielded
-
-
30mohm
-
-
3mm
3778203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.060
10+
HK$1.710
100+
HK$1.400
500+
HK$1.230
1000+
HK$1.160
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
30mohm
-
-
-
4127209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.920
10+
HK$14.800
100+
HK$12.170
500+
HK$10.770
1000+
HK$9.380
More Pricing...
Min: 1 / Mult: 1
22µH
5.6A
Shielded
8.1A
PA4320 Series
30mohm
-
12.3mm
10mm
4065108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.700
10+
HK$2.940
100+
HK$2.290
500+
HK$1.920
1000+
HK$1.600
More Pricing...
Min: 1 / Mult: 1
0.47µH
-
-
-
-
30mohm
5mm
-
1.4mm
4065007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.310
10+
HK$1.880
100+
HK$1.550
500+
HK$1.380
1000+
HK$1.200
More Pricing...
Min: 1 / Mult: 1
-
3.3A
-
-
LSXN Series
30mohm
5mm
5mm
1.4mm
9458000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.650
50+
HK$18.970
Min: 1 / Mult: 1
-
3.63A
Shielded
-
FP3 Series
30mohm
7.25mm
6.7mm
3mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY