SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3890110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.360
Min: 1 / Mult: 1
0.22µH
50A
Shielded
54A
AMSLA-1280 Series
310µohm
± 10%
12mm
8mm
7mm
3890110RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$13.360
Min: 100 / Mult: 1
0.22µH
50A
Shielded
54A
AMSLA-1280 Series
310µohm
± 10%
12mm
8mm
7mm
3589378

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.080
10+
HK$15.710
50+
HK$15.290
100+
HK$12.910
500+
HK$12.750
More Pricing...
Min: 1 / Mult: 1
56nH
53A
Shielded
81A
TPI Series
310µohm
± 10%
7mm
8mm
6mm
3589380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.080
10+
HK$15.710
50+
HK$14.310
100+
HK$12.910
500+
HK$12.750
More Pricing...
Min: 1 / Mult: 1
82nH
53A
Shielded
54A
TPI Series
310µohm
± 10%
7mm
8mm
6mm
3589376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.250
10+
HK$14.640
50+
HK$13.900
100+
HK$11.760
500+
HK$11.680
More Pricing...
Min: 1 / Mult: 1
47nH
53A
Shielded
90A
TPI Series
310µohm
± 10%
7mm
8mm
6mm
3589379RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.840
250+
HK$12.130
500+
HK$11.410
Min: 100 / Mult: 1
68nH
53A
Shielded
69A
TPI Series
310µohm
± 10%
7mm
8mm
6mm
3589376RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.760
500+
HK$11.680
1000+
HK$11.160
Min: 100 / Mult: 1
47nH
53A
Shielded
90A
TPI Series
310µohm
± 10%
7mm
8mm
6mm
3589378RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.910
500+
HK$12.750
1000+
HK$10.980
Min: 100 / Mult: 1
56nH
53A
Shielded
81A
TPI Series
310µohm
± 10%
7mm
8mm
6mm
3589380RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.910
500+
HK$12.750
1000+
HK$11.150
Min: 100 / Mult: 1
82nH
53A
Shielded
54A
TPI Series
310µohm
± 10%
7mm
8mm
6mm
3589379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.380
10+
HK$19.620
25+
HK$16.770
50+
HK$14.990
100+
HK$12.840
More Pricing...
Min: 1 / Mult: 1
68nH
53A
Shielded
69A
TPI Series
310µohm
± 10%
7mm
8mm
6mm
3650438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$20.560
50+
HK$17.990
250+
HK$14.910
500+
HK$13.360
1000+
HK$12.340
More Pricing...
Min: 5 / Mult: 5
100nH
27A
Shielded
17A
WE-HCM Series
310µohm
± 15%
5mm
3.1mm
3mm
3650438RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$17.990
250+
HK$14.910
500+
HK$13.360
1000+
HK$12.340
2000+
HK$11.510
Min: 100 / Mult: 5
100nH
27A
Shielded
17A
WE-HCM Series
310µohm
± 15%
5mm
3.1mm
3mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY