SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4380762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.170
10+
HK$4.800
50+
HK$4.270
100+
HK$3.730
200+
HK$3.370
More Pricing...
Min: 1 / Mult: 1
180µH
-
Unshielded
120mA
3627 Series
4.5ohm
± 10%
4.5mm
3.2mm
2.6mm
3373414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.350
10+
HK$4.410
50+
HK$4.020
100+
HK$3.630
200+
HK$3.400
More Pricing...
Min: 1 / Mult: 1
1mH
150mA
Shielded
170mA
SRR6028 Series
4.5ohm
± 30%
6.8mm
6.8mm
2.8mm
1869785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.510
10+
HK$16.200
50+
HK$14.550
100+
HK$13.980
200+
HK$13.080
More Pricing...
Min: 1 / Mult: 1
1.2mH
280mA
Unshielded
280mA
WE-PD2 HV Series
4.5ohm
± 10%
7.8mm
7mm
5mm
1869785RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.980
200+
HK$13.080
500+
HK$12.170
Min: 100 / Mult: 1
1.2mH
280mA
Unshielded
280mA
WE-PD2 HV Series
4.5ohm
± 10%
7.8mm
7mm
5mm
3373414RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.630
200+
HK$3.400
500+
HK$3.170
Min: 100 / Mult: 1
1mH
150mA
Shielded
170mA
SRR6028 Series
4.5ohm
± 30%
6.8mm
6.8mm
2.8mm
4071565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.900
50+
HK$1.580
100+
HK$1.300
250+
HK$1.280
500+
HK$1.250
More Pricing...
Min: 1 / Mult: 1
1.2mH
-
Unshielded
330mA
LD2-HV Series
4.5ohm
± 20%
7.8mm
7mm
5mm
4071565RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.300
250+
HK$1.280
500+
HK$1.250
1000+
HK$1.230
Min: 100 / Mult: 1
1.2mH
-
Unshielded
330mA
LD2-HV Series
4.5ohm
± 20%
7.8mm
7mm
5mm
4572837RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.840
250+
HK$1.780
500+
HK$1.750
1500+
HK$1.750
Min: 100 / Mult: 1
680µH
150mA
-
-
-
4.5ohm
-
5.8mm
5.2mm
4.5mm
4572837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.130
50+
HK$2.270
100+
HK$1.840
250+
HK$1.780
500+
HK$1.750
More Pricing...
Min: 1 / Mult: 1
680µH
150mA
Unshielded
-
IDCP2218-01 Series
4.5ohm
± 10%
5.8mm
5.2mm
4.5mm
2408208

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.820
50+
HK$14.160
100+
HK$13.500
250+
HK$12.840
500+
HK$8.520
More Pricing...
Min: 1 / Mult: 1
220µH
220mA
Shielded
210mA
LPS5015 Series
4.5ohm
± 20%
4.8mm
4.8mm
1.4mm
2408208RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.500
250+
HK$12.840
500+
HK$8.520
1000+
HK$8.350
Min: 100 / Mult: 1
220µH
220mA
Shielded
210mA
LPS5015 Series
4.5ohm
± 20%
4.8mm
4.8mm
1.4mm
4738520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.930
50+
HK$4.460
100+
HK$4.250
250+
HK$3.820
500+
HK$3.290
More Pricing...
Min: 1 / Mult: 1
1mH
210mA
Unshielded
340mA
SDR0805 Series
4.5ohm
± 10%
7.8mm
7.8mm
5.3mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY