SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4167166RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.360
250+
HK$3.840
500+
HK$3.650
1000+
HK$3.450
2500+
HK$3.190
Min: 100 / Mult: 5
2.2µH
480mA
Unshielded
-
B82432C SIMID Series
1812 [4532 Metric]
430µohm
± 10%
4.5mm
3.2mm
3.2mm
4167166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.330
50+
HK$4.360
250+
HK$3.840
500+
HK$3.650
1000+
HK$3.450
More Pricing...
Min: 5 / Mult: 5
2.2µH
480mA
Unshielded
-
B82432C SIMID Series
1812 [4532 Metric]
430µohm
± 10%
4.5mm
3.2mm
3.2mm
2434048RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.650
200+
HK$6.400
500+
HK$6.150
Min: 100 / Mult: 1
100nH
43A
Shielded
84A
SRP1238A Series
-
430µohm
± 30%
13.5mm
12.5mm
3.3mm
2434048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.790
10+
HK$8.080
50+
HK$7.050
100+
HK$6.650
200+
HK$6.400
More Pricing...
Min: 1 / Mult: 1
100nH
43A
Shielded
84A
SRP1238A Series
-
430µohm
± 30%
13.5mm
12.5mm
3.3mm
2780308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.550
5+
HK$14.830
10+
HK$13.500
20+
HK$12.890
40+
HK$11.390
More Pricing...
Min: 1 / Mult: 1
200nH
79A
Shielded
86A
SLR1190 Series
-
430µohm
± 10%
11.2mm
10.3mm
9mm
2780310RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.160
Min: 100 / Mult: 1
250nH
79A
Shielded
66A
SLR1190 Series
-
430µohm
± 10%
11.2mm
10.3mm
9mm
2780309RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.160
Min: 100 / Mult: 1
230nH
79A
Shielded
72A
SLR1190 Series
-
430µohm
± 10%
11.2mm
10.3mm
9mm
2780311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.550
5+
HK$14.830
10+
HK$13.500
20+
HK$12.890
40+
HK$11.390
More Pricing...
Min: 1 / Mult: 1
270nH
79A
Shielded
58A
SLR1190 Series
-
430µohm
± 10%
11.2mm
10.3mm
9mm
2780312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.550
5+
HK$14.830
10+
HK$13.500
20+
HK$12.890
40+
HK$11.390
More Pricing...
Min: 1 / Mult: 1
310nH
79A
Shielded
52A
SLR1190 Series
-
430µohm
± 10%
11.2mm
10.3mm
9mm
2780313RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.160
Min: 100 / Mult: 1
370nH
79A
Shielded
41A
SLR1190 Series
-
430µohm
± 10%
11.2mm
10.3mm
9mm
2780311RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.160
Min: 100 / Mult: 1
270nH
79A
Shielded
58A
SLR1190 Series
-
430µohm
± 10%
11.2mm
10.3mm
9mm
2780313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.550
5+
HK$14.830
10+
HK$13.500
20+
HK$12.890
40+
HK$11.390
More Pricing...
Min: 1 / Mult: 1
370nH
79A
Shielded
41A
SLR1190 Series
-
430µohm
± 10%
11.2mm
10.3mm
9mm
2780310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.550
5+
HK$14.830
10+
HK$13.500
20+
HK$12.890
40+
HK$11.390
More Pricing...
Min: 1 / Mult: 1
250nH
79A
Shielded
66A
SLR1190 Series
-
430µohm
± 10%
11.2mm
10.3mm
9mm
2780308RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.160
Min: 100 / Mult: 1
200nH
79A
Shielded
86A
SLR1190 Series
-
430µohm
± 10%
11.2mm
10.3mm
9mm
2780312RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.160
Min: 100 / Mult: 1
310nH
79A
Shielded
52A
SLR1190 Series
-
430µohm
± 10%
11.2mm
10.3mm
9mm
2780309

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.550
5+
HK$14.830
10+
HK$13.500
20+
HK$12.890
40+
HK$11.390
More Pricing...
Min: 1 / Mult: 1
230nH
79A
Shielded
72A
SLR1190 Series
-
430µohm
± 10%
11.2mm
10.3mm
9mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY