SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3252979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$98.150
10+
HK$80.730
50+
HK$70.370
100+
HK$68.900
500+
HK$67.430
More Pricing...
Min: 1 / Mult: 1
470nH
90A
Shielded
140A
MPX Series
480µohm
± 20%
22.5mm
22mm
13mm
2434049RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.020
200+
HK$7.220
500+
HK$6.420
Min: 100 / Mult: 1
150nH
41A
Shielded
75A
SRP1238A Series
480µohm
± 30%
13.5mm
12.5mm
3.3mm
2434049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.790
10+
HK$9.620
50+
HK$8.820
100+
HK$8.020
200+
HK$7.220
More Pricing...
Min: 1 / Mult: 1
150nH
41A
Shielded
75A
SRP1238A Series
480µohm
± 30%
13.5mm
12.5mm
3.3mm
2780290RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.300
150+
HK$8.290
Min: 100 / Mult: 1
170nH
49A
Shielded
64A
SLR1065 Series
480µohm
± 10%
10.4mm
8mm
6.6mm
2780288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.510
5+
HK$12.100
10+
HK$11.020
25+
HK$10.520
50+
HK$9.300
More Pricing...
Min: 1 / Mult: 1
120nH
49A
Shielded
86A
SLR1065 Series
480µohm
± 10%
10.4mm
8mm
6.6mm
2780289RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.300
150+
HK$8.290
Min: 100 / Mult: 1
140nH
49A
Shielded
75A
SLR1065 Series
480µohm
± 10%
10.4mm
8mm
6.6mm
2780290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.510
5+
HK$12.100
10+
HK$11.020
25+
HK$10.520
50+
HK$9.300
More Pricing...
Min: 1 / Mult: 1
170nH
49A
Shielded
64A
SLR1065 Series
480µohm
± 10%
10.4mm
8mm
6.6mm
2780289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.510
5+
HK$12.100
10+
HK$11.020
25+
HK$10.520
50+
HK$9.300
More Pricing...
Min: 1 / Mult: 1
140nH
49A
Shielded
75A
SLR1065 Series
480µohm
± 10%
10.4mm
8mm
6.6mm
2780291RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.300
150+
HK$8.290
Min: 100 / Mult: 1
220nH
49A
Shielded
51A
SLR1065 Series
480µohm
± 10%
10.4mm
8mm
6.6mm
2780288RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.300
150+
HK$8.290
Min: 100 / Mult: 1
120nH
49A
Shielded
86A
SLR1065 Series
480µohm
± 10%
10.4mm
8mm
6.6mm
2780291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.510
5+
HK$12.100
10+
HK$11.020
25+
HK$10.520
50+
HK$9.300
More Pricing...
Min: 1 / Mult: 1
220nH
49A
Shielded
51A
SLR1065 Series
480µohm
± 10%
10.4mm
8mm
6.6mm
3252979RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$80.730
50+
HK$70.370
100+
HK$68.900
500+
HK$67.430
1000+
HK$65.960
Min: 10 / Mult: 1
470nH
90A
Shielded
140A
MPX Series
480µohm
± 20%
22.5mm
22mm
13mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY