SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4645594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.240
50+
HK$13.910
100+
HK$12.790
250+
HK$12.030
500+
HK$11.270
More Pricing...
Min: 1 / Mult: 1
650nH
15.2A
Shielded
12.6A
WE-MXGI Series
5500µohm
± 30%
4.1mm
4.1mm
2.1mm
4242104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.830
100+
HK$4.140
500+
HK$3.610
1000+
HK$3.290
2000+
HK$3.230
Min: 10 / Mult: 10
100nH
11.5A
Shielded
25A
SRP4012CC Series
5500µohm
± 30%
4.45mm
4.06mm
1mm
4242045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$32.880
5+
HK$29.970
10+
HK$27.050
25+
HK$25.780
50+
HK$24.500
More Pricing...
Min: 1 / Mult: 1
4.7µH
26A
Shielded
37A
SRP1770CC Series
5500µohm
± 20%
17.6mm
16.9mm
6.7mm
4242045RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$24.500
200+
HK$20.510
Min: 100 / Mult: 1
4.7µH
26A
Shielded
37A
SRP1770CC Series
5500µohm
± 20%
17.6mm
16.9mm
6.7mm
4242104RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.140
500+
HK$3.610
1000+
HK$3.290
2000+
HK$3.230
Min: 100 / Mult: 10
100nH
11.5A
Shielded
25A
SRP4012CC Series
5500µohm
± 30%
4.45mm
4.06mm
1mm
4645594RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.790
250+
HK$12.030
500+
HK$11.270
1000+
HK$10.250
Min: 100 / Mult: 1
650nH
15.2A
-
12.6A
-
5500µohm
-
4.1mm
4.1mm
2.1mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY