SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1635874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.420
10+
HK$12.090
50+
HK$11.430
100+
HK$10.530
200+
HK$9.910
More Pricing...
Min: 1 / Mult: 1
1mH
160mA
Shielded
130mA
WE-TPC Series
5ohm
± 30%
6.8mm
6.8mm
2.3mm
1635874RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.530
200+
HK$9.910
500+
HK$9.290
Min: 100 / Mult: 1
1mH
160mA
Shielded
130mA
WE-TPC Series
5ohm
± 30%
6.8mm
6.8mm
2.3mm
4209954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.060
50+
HK$1.690
250+
HK$1.390
500+
HK$1.300
1500+
HK$1.210
More Pricing...
Min: 5 / Mult: 5
10µH
100mA
Semishielded
150mA
AISC-060302F Series
5ohm
± 20%
1.6mm
0.9mm
0.5mm
4209954RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.690
250+
HK$1.390
500+
HK$1.300
1500+
HK$1.210
3000+
HK$1.080
Min: 100 / Mult: 5
10µH
100mA
Semishielded
150mA
AISC-060302F Series
5ohm
± 20%
1.6mm
0.9mm
0.5mm
1864200

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.760
50+
HK$3.930
250+
HK$3.390
500+
HK$2.920
1500+
HK$2.570
More Pricing...
Min: 5 / Mult: 5
1.5mH
190mA
Unshielded
-
MCSDC1006 Series
5ohm
± 10%
10mm
9.8mm
5.8mm
2333963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.830
50+
HK$5.320
100+
HK$4.150
250+
HK$3.830
500+
HK$3.610
More Pricing...
Min: 1 / Mult: 1
1mH
150mA
Shielded
240mA
SRR0805 Series
5ohm
± 10%
10.5mm
8mm
4.7mm
1864200RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.930
250+
HK$3.390
500+
HK$2.920
1500+
HK$2.570
3200+
HK$2.400
Min: 100 / Mult: 5
1.5mH
190mA
Unshielded
-
MCSDC1006 Series
5ohm
± 10%
10mm
9.8mm
5.8mm
2333963RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.150
250+
HK$3.830
500+
HK$3.610
1000+
HK$3.290
Min: 100 / Mult: 1
1mH
150mA
Shielded
240mA
SRR0805 Series
5ohm
± 10%
10.5mm
8mm
4.7mm
2408086RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.510
250+
HK$9.880
500+
HK$6.420
1000+
HK$6.300
Min: 100 / Mult: 1
180µH
230mA
Shielded
190mA
LPS4012 Series
5ohm
± 20%
3.9mm
3.9mm
1.1mm
2408086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.770
50+
HK$11.140
100+
HK$10.510
250+
HK$9.880
500+
HK$6.420
More Pricing...
Min: 1 / Mult: 1
180µH
230mA
Shielded
190mA
LPS4012 Series
5ohm
± 20%
3.9mm
3.9mm
1.1mm
3931588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.640
10+
HK$2.150
50+
HK$2.090
100+
HK$1.710
200+
HK$1.620
More Pricing...
Min: 1 / Mult: 1
100µH
250mA
Semishielded
500mA
SRN3030HA Series
5ohm
± 20%
3mm
3mm
3mm
3931588RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.710
200+
HK$1.620
700+
HK$1.530
Min: 100 / Mult: 1
100µH
250mA
Semishielded
500mA
SRN3030HA Series
5ohm
± 20%
3mm
3mm
3mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY