SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1800393

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.130
50+
HK$4.870
250+
HK$4.340
500+
HK$4.160
1000+
HK$3.430
More Pricing...
Min: 5 / Mult: 5
100µH
100mA
Unshielded
250mA
WE-LQ Series
6.5ohm
± 10%
3.2mm
2.5mm
2mm
1800393RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.870
250+
HK$4.340
500+
HK$4.160
1000+
HK$3.430
2000+
HK$3.170
Min: 100 / Mult: 5
100µH
100mA
Unshielded
250mA
WE-LQ Series
6.5ohm
± 10%
3.2mm
2.5mm
2mm
2763486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.610
50+
HK$14.650
100+
HK$14.060
250+
HK$13.910
500+
HK$13.760
More Pricing...
Min: 1 / Mult: 1
820µH
210mA
Shielded
200mA
WE-PD Series
6.5ohm
± 20%
7.3mm
7.3mm
3.2mm
2763486RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.060
250+
HK$13.910
500+
HK$13.760
1000+
HK$12.210
5000+
HK$12.140
More Pricing...
Min: 100 / Mult: 1
820µH
210mA
Shielded
200mA
WE-PD Series
6.5ohm
± 20%
7.3mm
7.3mm
3.2mm
4360189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.140
10+
HK$19.240
100+
HK$17.920
500+
HK$16.200
1000+
HK$15.880
More Pricing...
Min: 1 / Mult: 1
2.2mH
260mA
Shielded
370mA
WE-PDHV Series
6.5ohm
± 20%
10mm
10mm
6mm
2062911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.530
10+
HK$12.200
100+
HK$10.670
500+
HK$9.950
1000+
HK$9.310
More Pricing...
Min: 1 / Mult: 1
470µH
160mA
Unshielded
-
2700 Series
6.5ohm
± 20%
9mm
7.7mm
1.65mm
2062911RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.670
500+
HK$9.950
1000+
HK$9.310
2000+
HK$8.690
Min: 100 / Mult: 1
470µH
160mA
Unshielded
-
2700 Series
6.5ohm
± 20%
9mm
7.7mm
1.65mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY