SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4236090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.180
10+
HK$4.250
100+
HK$3.500
500+
HK$3.050
1000+
HK$2.690
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
60mohm
-
6mm
-
4.5mm
1682354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.620
50+
HK$2.990
250+
HK$2.460
500+
HK$2.190
1000+
HK$1.910
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
60mohm
-
-
-
-
2128229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.310
10+
HK$6.830
100+
HK$5.620
500+
HK$5.110
1000+
HK$4.600
More Pricing...
Min: 1 / Mult: 1
3A
Shielded
-
SRR1260 Series
60mohm
-
12.5mm
-
6mm
2762619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.730
10+
HK$7.330
Min: 1 / Mult: 1
-
-
-
-
60mohm
-
-
-
-
3897621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.660
10+
HK$5.710
Min: 1 / Mult: 1
4.5A
-
-
-
60mohm
± 20%
-
-
3mm
4065164

RoHS

TAIYO YUDEN
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.220
10+
HK$1.720
100+
HK$1.330
500+
HK$1.110
1000+
HK$0.946
More Pricing...
Min: 1 / Mult: 1
-
-
3.9A
-
60mohm
± 30%
-
-
1.2mm
4065129

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.720
10+
HK$2.060
100+
HK$1.590
500+
HK$1.340
1000+
HK$1.240
More Pricing...
Min: 1 / Mult: 1
2.1A
Wirewound
-
-
60mohm
-
-
-
1.2mm
4065020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.480
10+
HK$1.180
100+
HK$0.921
500+
HK$0.773
1000+
HK$0.716
More Pricing...
Min: 1 / Mult: 1
2.1A
Wirewound
3.69A
-
60mohm
-
-
2.4mm
1.2mm
1885853

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$0.872
10000+
HK$0.839
Min: 2000 / Mult: 2000
-
-
-
-
60mohm
-
-
-
-
2497424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.060
10+
HK$1.720
100+
HK$1.430
500+
HK$1.300
1000+
HK$1.170
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
60mohm
-
-
-
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY