SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2894655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.700
50+
HK$8.960
100+
HK$8.720
250+
HK$8.470
500+
HK$7.520
More Pricing...
Min: 1 / Mult: 1
1mH
200mA
Semishielded
240mA
WE-LQS Series
6ohm
± 20%
5mm
5mm
4mm
1827992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.540
50+
HK$2.890
250+
HK$1.950
500+
HK$1.840
1000+
HK$1.730
More Pricing...
Min: 5 / Mult: 5
330µH
170mA
Unshielded
250mA
SDR0403 Series
6ohm
± 10%
4.5mm
4mm
3.2mm
1827992RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.890
250+
HK$1.950
500+
HK$1.840
1000+
HK$1.730
2000+
HK$1.700
Min: 100 / Mult: 1
330µH
170mA
Unshielded
250mA
SDR0403 Series
6ohm
± 10%
4.5mm
4mm
3.2mm
2336076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.250
50+
HK$16.860
100+
HK$16.280
250+
HK$15.380
500+
HK$14.470
More Pricing...
Min: 1 / Mult: 1
1mH
240mA
Shielded
250mA
WE-PD HV Series
6ohm
± 20%
7.3mm
7.3mm
4.5mm
2336076RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.280
250+
HK$15.380
500+
HK$14.470
1000+
HK$13.160
Min: 100 / Mult: 1
1mH
240mA
Shielded
250mA
WE-PD HV Series
6ohm
± 20%
7.3mm
7.3mm
4.5mm
2894655RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.720
250+
HK$8.470
500+
HK$7.520
1500+
HK$5.480
Min: 100 / Mult: 1
1mH
200mA
Semishielded
240mA
WE-LQS Series
6ohm
± 20%
5mm
5mm
4mm
2763458

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.920
50+
HK$10.530
100+
HK$10.280
250+
HK$10.160
500+
HK$10.030
More Pricing...
Min: 1 / Mult: 1
1mH
200mA
Shielded
250mA
WE-PD Series
6ohm
± 20%
7.3mm
7.3mm
4.5mm
3370503RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.390
250+
HK$2.440
500+
HK$2.310
Min: 100 / Mult: 1
1mH
180mA
Shielded
-
-
6ohm
± 20%
7.3mm
7.3mm
4.5mm
3370503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.870
50+
HK$3.800
100+
HK$3.390
250+
HK$2.440
500+
HK$2.310
Min: 1 / Mult: 1
1mH
180mA
Shielded
-
-
6ohm
± 20%
7.3mm
7.3mm
4.5mm
3370315

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$2.180
5000+
HK$1.860
Min: 1000 / Mult: 1000
1mH
180mA
Shielded
-
-
6ohm
± 20%
7.3mm
7.3mm
4.5mm
2763458RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.280
250+
HK$10.160
500+
HK$10.030
1000+
HK$9.830
Min: 100 / Mult: 1
1mH
200mA
Shielded
250mA
WE-PD Series
6ohm
± 20%
7.3mm
7.3mm
4.5mm
1636000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.580
50+
HK$15.460
100+
HK$14.800
250+
HK$14.520
500+
HK$14.230
More Pricing...
Min: 1 / Mult: 1
1mH
200mA
Shielded
250mA
WE-PD Series
6ohm
± 20%
7.3mm
7.3mm
4.5mm
1636000RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.800
250+
HK$14.520
500+
HK$14.230
1000+
HK$12.170
Min: 100 / Mult: 1
1mH
200mA
Shielded
250mA
WE-PD Series
6ohm
± 20%
7.3mm
7.3mm
4.5mm
3370450RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.340
250+
HK$3.110
500+
HK$2.800
1000+
HK$2.390
Min: 100 / Mult: 5
470µH
140mA
Unshielded
-
-
6ohm
± 20%
6.6mm
4.45mm
2.92mm
3370263

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$2.350
10000+
HK$1.990
Min: 2000 / Mult: 2000
470µH
140mA
Unshielded
-
-
6ohm
± 20%
6.6mm
4.45mm
2.92mm
3370450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.350
50+
HK$4.340
250+
HK$3.110
500+
HK$2.800
1000+
HK$2.390
Min: 5 / Mult: 5
470µH
140mA
Unshielded
-
-
6ohm
± 20%
6.6mm
4.45mm
2.92mm
2062841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.310
10+
HK$8.660
100+
HK$7.570
500+
HK$7.060
1000+
HK$6.600
More Pricing...
Min: 1 / Mult: 1
1mH
10A
Shielded
-
4800S Series
6ohm
± 30%
12mm
12mm
6mm
2062841RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.570
500+
HK$7.060
1000+
HK$6.600
2000+
HK$6.160
Min: 100 / Mult: 1
1mH
10A
Shielded
-
4800S Series
6ohm
± 30%
12mm
12mm
6mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY