SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1864437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.650
50+
HK$6.410
250+
HK$4.680
500+
HK$3.840
1000+
HK$3.240
More Pricing...
Min: 5 / Mult: 5
3mH
400mA
Unshielded
-
MCSD106 Series
7ohm
± 10%
9mm
10mm
6.5mm
1827993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.700
50+
HK$3.020
250+
HK$2.540
500+
HK$2.410
1000+
HK$2.280
More Pricing...
Min: 5 / Mult: 5
470µH
130mA
Unshielded
190mA
SDR0403 Series
7ohm
± 10%
4.5mm
4mm
3.2mm
1827993RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.020
250+
HK$2.540
500+
HK$2.410
1000+
HK$2.280
2000+
HK$2.150
Min: 100 / Mult: 1
470µH
130mA
Unshielded
190mA
SDR0403 Series
7ohm
± 10%
4.5mm
4mm
3.2mm
1864437RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.410
250+
HK$4.680
500+
HK$3.840
1000+
HK$3.240
2000+
HK$3.170
Min: 100 / Mult: 5
3mH
400mA
Unshielded
-
MCSD106 Series
7ohm
± 10%
9mm
10mm
6.5mm
3370247

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$0.975
5000+
HK$0.855
10000+
HK$0.850
Min: 1000 / Mult: 1000
100µH
80mA
Unshielded
-
-
7ohm
± 10%
3.2mm
2.5mm
2mm
3370433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.270
50+
HK$1.850
100+
HK$1.400
250+
HK$1.240
500+
HK$1.110
Min: 1 / Mult: 1
100µH
80mA
Unshielded
-
-
7ohm
± 10%
3.2mm
2.5mm
2mm
3370433RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.400
250+
HK$1.240
500+
HK$1.110
Min: 100 / Mult: 1
100µH
80mA
Unshielded
-
-
7ohm
± 10%
3.2mm
2.5mm
2mm
4049431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.940
200+
HK$5.660
500+
HK$5.370
Min: 100 / Mult: 1
1mH
140mA
Shielded
80mA
WE-TPC Series
7ohm
± 30%
4.8mm
4.8mm
2.8mm
4049431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.470
10+
HK$7.640
50+
HK$6.800
100+
HK$5.940
200+
HK$5.660
More Pricing...
Min: 1 / Mult: 1
1mH
140mA
Shielded
80mA
WE-TPC Series
7ohm
± 30%
4.8mm
4.8mm
2.8mm
4380722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.680
50+
HK$4.400
100+
HK$3.420
250+
HK$3.090
500+
HK$2.760
More Pricing...
Min: 1 / Mult: 1
100µH
-
Unshielded
80mA
3627 Series
7ohm
± 10%
3.2mm
2.8mm
2mm
4380808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.680
50+
HK$4.400
100+
HK$3.420
250+
HK$3.090
500+
HK$2.760
More Pricing...
Min: 1 / Mult: 1
120µH
-
Unshielded
180mA
3627 Series
7ohm
± 10%
3.2mm
2.8mm
2mm
2333765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.430
10+
HK$9.620
50+
HK$8.470
100+
HK$7.200
200+
HK$6.580
More Pricing...
Min: 1 / Mult: 1
1.8mH
170mA
Shielded
200mA
SRR0906 Series
7ohm
± 15%
10mm
9.5mm
6mm
2407987RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.380
250+
HK$9.920
500+
HK$8.760
1000+
HK$7.820
Min: 100 / Mult: 1
120µH
140mA
Shielded
94mA
LPS3008 Series
7ohm
± 20%
2.95mm
2.95mm
0.8mm
2407987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.730
50+
HK$11.410
100+
HK$10.380
250+
HK$9.920
500+
HK$8.760
More Pricing...
Min: 1 / Mult: 1
120µH
140mA
Shielded
94mA
LPS3008 Series
7ohm
± 20%
2.95mm
2.95mm
0.8mm
2333765RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.200
200+
HK$6.580
600+
HK$5.960
Min: 100 / Mult: 1
1.8mH
170mA
Shielded
200mA
SRR0906 Series
7ohm
± 15%
10mm
9.5mm
6mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY