SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3221557

RoHS

Each
1+
HK$77.110
2+
HK$73.800
3+
HK$70.480
5+
HK$67.160
10+
HK$62.560
More Pricing...
Min: 1 / Mult: 1
3.3µH
47.5A
Shielded
70A
WE-HCF Series
-
880µohm
± 20%
27mm
28mm
18.5mm
3221559

RoHS

Each
1+
HK$77.110
2+
HK$73.800
3+
HK$70.480
5+
HK$67.160
10+
HK$62.560
More Pricing...
Min: 1 / Mult: 1
6.8µH
47.5A
Shielded
36.3A
WE-HCF Series
-
880µohm
± 20%
27mm
28mm
18.5mm
3221560

RoHS

Each
1+
HK$77.110
2+
HK$73.800
3+
HK$70.480
5+
HK$67.160
10+
HK$62.560
More Pricing...
Min: 1 / Mult: 1
10µH
47.5A
Shielded
25.1A
WE-HCF Series
-
880µohm
± 20%
27mm
28mm
18.5mm
3221558

RoHS

Each
1+
HK$77.110
2+
HK$73.800
3+
HK$70.480
5+
HK$67.160
10+
HK$62.560
More Pricing...
Min: 1 / Mult: 1
4.7µH
47.5A
Shielded
49.5A
WE-HCF Series
-
880µohm
± 20%
27mm
28mm
18.5mm
4167202RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$53.190
25+
HK$49.160
50+
HK$47.520
100+
HK$45.870
240+
HK$45.380
Min: 10 / Mult: 1
3.3µH
42.5A
Shielded
60.3A
ERU27 B82559B Series
-
880µohm
± 10%
25.8mm
27.8mm
14.9mm
4666498RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.990
250+
HK$12.910
500+
HK$12.420
1000+
HK$10.060
Min: 100 / Mult: 1
70nH
34A
-
41A
-
-
880µohm
-
5mm
5mm
2.8mm
4666500RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.990
250+
HK$12.910
500+
HK$12.420
1000+
HK$10.310
Min: 100 / Mult: 1
150nH
34A
-
19A
-
-
880µohm
-
5mm
5mm
2.8mm
4666497RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.990
250+
HK$12.910
500+
HK$12.420
1000+
HK$10.310
Min: 100 / Mult: 1
60nH
34A
-
45.5A
-
-
880µohm
-
5mm
5mm
2.8mm
4666499RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.990
250+
HK$12.910
500+
HK$12.420
1000+
HK$10.310
Min: 100 / Mult: 1
120nH
34A
-
24A
-
-
880µohm
-
5mm
5mm
2.8mm
4666497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.540
50+
HK$16.770
100+
HK$12.990
250+
HK$12.910
500+
HK$12.420
More Pricing...
Min: 1 / Mult: 1
60nH
34A
Shielded
45.5A
HPL Series
2020 [5050 Metric]
880µohm
± 20%
5mm
5mm
2.8mm
4666498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.540
50+
HK$16.770
100+
HK$12.990
250+
HK$12.910
500+
HK$12.420
More Pricing...
Min: 1 / Mult: 1
70nH
34A
Shielded
41A
HPL Series
2020 [5050 Metric]
880µohm
± 20%
5mm
5mm
2.8mm
4666500

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.540
50+
HK$16.770
100+
HK$12.990
250+
HK$12.910
500+
HK$12.420
More Pricing...
Min: 1 / Mult: 1
150nH
34A
Shielded
19A
HPL Series
2020 [5050 Metric]
880µohm
± 20%
5mm
5mm
2.8mm
4666499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.540
50+
HK$16.770
100+
HK$12.990
250+
HK$12.910
500+
HK$12.420
More Pricing...
Min: 1 / Mult: 1
120nH
34A
Shielded
24A
HPL Series
2020 [5050 Metric]
880µohm
± 20%
5mm
5mm
2.8mm
4167202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$64.610
10+
HK$53.190
25+
HK$49.160
50+
HK$47.520
100+
HK$45.870
More Pricing...
Min: 1 / Mult: 1
3.3µH
42.5A
Shielded
60.3A
ERU27 B82559B Series
-
880µohm
± 10%
25.8mm
27.8mm
14.9mm
2289029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$64.450
5+
HK$62.850
10+
HK$61.240
25+
HK$59.640
50+
HK$58.030
More Pricing...
Min: 1 / Mult: 1
400nH
36.8A
Shielded
82A
XAL1060 Series
-
880µohm
± 20%
11.3mm
10mm
6mm
2289029RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$61.240
25+
HK$59.640
50+
HK$58.030
150+
HK$56.420
Min: 10 / Mult: 1
400nH
36.8A
Shielded
82A
XAL1060 Series
-
880µohm
± 20%
11.3mm
10mm
6mm
1845564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.620
10+
HK$20.470
25+
HK$19.980
50+
HK$18.580
100+
HK$17.180
More Pricing...
Min: 1 / Mult: 1
220nH
75A
Shielded
92A
IHLP-6767DZ-01 Series
-
880µohm
± 20%
17.15mm
17.15mm
4mm
1845564RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$17.180
250+
HK$15.950
Min: 100 / Mult: 1
220nH
75A
Shielded
92A
IHLP-6767DZ-01 Series
-
880µohm
± 20%
17.15mm
17.15mm
4mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY