0.24µH SMD Power Inductors:

18 Products Found
Find a huge range of 0.24µH SMD Power Inductors at e絡盟 Hong Kong. We stock a wide range of SMD Power Inductors, such as 10µH, 2.2µH, 4.7µH & 1µH SMD Power Inductors from the worlds top manufacturers including: Abracon, Bourns, Taiyo Yuden & Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3976880RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.360
250+
HK$1.160
500+
HK$1.040
1000+
HK$0.835
2000+
HK$0.813
Total:HK$136.00
Min: 100 / Mult: 5
0.24µH
6.5A
Shielded
7.7A
-
SRP2010TMA Series
-
0.0205ohm
± 20%
-
2mm
1.6mm
0.8mm
3976880

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.000
50+
HK$1.360
250+
HK$1.160
500+
HK$1.040
1000+
HK$0.835
More Pricing...
Total:HK$10.00
Min: 5 / Mult: 5
0.24µH
6.5A
Shielded
7.7A
-
SRP2010TMA Series
-
0.0205ohm
± 20%
-
2mm
1.6mm
0.8mm
3976904RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.580
250+
HK$1.350
500+
HK$1.210
1000+
HK$0.967
2000+
HK$0.893
Total:HK$158.00
Min: 100 / Mult: 5
0.24µH
7.3A
Shielded
7.8A
-
SRP2512TMA Series
-
0.0132ohm
± 20%
-
2.5mm
2mm
1mm
3976904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.310
50+
HK$1.580
250+
HK$1.350
500+
HK$1.210
1000+
HK$0.967
More Pricing...
Total:HK$11.55
Min: 5 / Mult: 5
0.24µH
7.3A
Shielded
7.8A
-
SRP2512TMA Series
-
0.0132ohm
± 20%
-
2.5mm
2mm
1mm
4566307RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.190
250+
HK$1.720
500+
HK$1.530
1000+
HK$1.330
2000+
HK$1.170
Total:HK$219.00
Min: 100 / Mult: 5
0.24µH
8.5A
-
9A
-
-
-
0.013ohm
-
-
2.5mm
2mm
1.2mm
4566297RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.140
250+
HK$1.680
500+
HK$1.420
1000+
HK$1.150
2000+
HK$1.130
Total:HK$214.00
Min: 100 / Mult: 5
0.24µH
5.8A
-
8A
-
-
-
0.017ohm
-
-
2mm
1.6mm
1.2mm
4566297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.830
50+
HK$2.140
250+
HK$1.680
500+
HK$1.420
1000+
HK$1.150
More Pricing...
Total:HK$14.15
Min: 5 / Mult: 5
0.24µH
5.8A
Shielded
8A
-
AOTA-B201612Q Series
0806 [2016 Metric]
0.017ohm
± 20%
-
2mm
1.6mm
1.2mm
4566317RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.720
250+
HK$2.070
500+
HK$1.800
1000+
HK$1.520
2000+
HK$1.490
Total:HK$272.00
Min: 100 / Mult: 5
0.24µH
9.5A
-
13.4A
-
-
-
0.011ohm
-
-
3.2mm
2.5mm
1.2mm
4566307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.000
50+
HK$2.190
250+
HK$1.720
500+
HK$1.530
1000+
HK$1.330
More Pricing...
Total:HK$15.00
Min: 5 / Mult: 5
0.24µH
8.5A
Shielded
9A
-
AOTA-B252012Q Series
1008 [2520 Metric]
0.013ohm
± 20%
-
2.5mm
2mm
1.2mm
4566317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.430
50+
HK$2.720
250+
HK$2.070
500+
HK$1.800
1000+
HK$1.520
More Pricing...
Total:HK$17.15
Min: 5 / Mult: 5
0.24µH
9.5A
Shielded
13.4A
-
AOTA-B322512Q Series
1210 [3225 Metric]
0.011ohm
± 20%
-
3.2mm
2.5mm
1.2mm
4666819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.880
10+
HK$3.180
100+
HK$2.600
500+
HK$2.380
1000+
HK$2.130
More Pricing...
Total:HK$3.88
Min: 1 / Mult: 1
0.24µH
4.6A
Multilayer
7.6A
-
LSCN Series
0505 [1412 Metric]
0.019ohm
± 20%
-
1.4mm
1.2mm
0.65mm
4666816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.030
10+
HK$3.470
100+
HK$2.570
500+
HK$2.430
1000+
HK$1.930
More Pricing...
Total:HK$4.03
Min: 1 / Mult: 1
0.24µH
4.7A
Multilayer
6.3A
-
LSCN Series
0505 [1412 Metric]
0.024ohm
± 20%
-
1.4mm
1.2mm
0.65mm
4666816RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.570
500+
HK$2.430
1000+
HK$1.930
2000+
HK$1.900
Total:HK$257.00
Min: 100 / Mult: 10
0.24µH
4.7A
-
6.3A
-
-
-
0.024ohm
-
-
1.4mm
1.2mm
0.65mm
4666819RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.600
500+
HK$2.380
1000+
HK$2.130
2000+
HK$1.990
Total:HK$260.00
Min: 100 / Mult: 10
0.24µH
4.6A
-
7.6A
-
-
-
0.019ohm
-
-
1.4mm
1.2mm
0.65mm
3980037RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
HK$2.300
250+
HK$1.650
500+
HK$1.580
1500+
HK$1.500
3000+
HK$1.360
Total:HK$230.00
Min: 100 / Mult: 5
0.24µH
-
Shielded
4.9A
3.5A
DFE18SAN_G0 Series
0603 [1608 Metric]
0.03ohm
± 20%
Metal
1.6mm
0.8mm
1mm
3980037

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.830
50+
HK$2.300
250+
HK$1.650
500+
HK$1.580
1500+
HK$1.500
More Pricing...
Total:HK$14.15
Min: 5 / Mult: 5
0.24µH
-
Shielded
4.9A
3.5A
DFE18SAN_G0 Series
0603 [1608 Metric]
0.03ohm
± 20%
Metal
1.6mm
0.8mm
1mm
4240579RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
HK$1.870
250+
HK$1.460
500+
HK$1.300
1500+
HK$1.140
3000+
HK$1.010
Total:HK$187.00
Min: 100 / Mult: 5
0.24µH
6.2A
Shielded
8.2A
-
AOTA-B201608S Series
0806 [2016 Metric]
0.022ohm
± 20%
-
2mm
1.6mm
0.8mm
4240579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.490
50+
HK$1.870
250+
HK$1.460
500+
HK$1.300
1500+
HK$1.140
More Pricing...
Total:HK$12.45
Min: 5 / Mult: 5
0.24µH
6.2A
Shielded
8.2A
-
AOTA-B201608S Series
0806 [2016 Metric]
0.022ohm
± 20%
-
2mm
1.6mm
0.8mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY