0.47µH SMD Power Inductors:

96 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4240588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.640
50+
HK$1.360
250+
HK$1.120
500+
HK$1.020
1500+
HK$0.916
More Pricing...
Total:HK$8.20
Min: 5 / Mult: 5
0.47µH
6.1A
Shielded
7A
-
AOTA-B252010S Series
1008 [2520 Metric]
0.02ohm
± 20%
-
2.5mm
2mm
1mm
4240588RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
HK$1.360
250+
HK$1.120
500+
HK$1.020
1500+
HK$0.916
3000+
HK$0.813
Total:HK$136.00
Min: 100 / Mult: 5
0.47µH
6.1A
Shielded
7A
-
AOTA-B252010S Series
1008 [2520 Metric]
0.02ohm
± 20%
-
2.5mm
2mm
1mm
3928891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.700
100+
HK$3.660
500+
HK$3.650
1000+
HK$3.640
2000+
HK$3.580
More Pricing...
Total:HK$37.00
Min: 10 / Mult: 10
0.47µH
5.86A
Shielded
8.17A
-
IHLP-1212AB-01 Series
-
0.02739ohm
± 20%
-
3.56mm
3.3mm
1.2mm
3928992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.030
10+
HK$8.710
50+
HK$7.730
100+
HK$6.750
200+
HK$6.620
More Pricing...
Total:HK$12.03
Min: 1 / Mult: 1
0.47µH
34A
Shielded
31A
-
SRP1038WA Series
-
1630µohm
± 20%
-
11mm
10mm
3.8mm
3928907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.820
100+
HK$5.090
500+
HK$4.220
1000+
HK$3.790
2000+
HK$3.490
More Pricing...
Total:HK$58.20
Min: 10 / Mult: 10
0.47µH
6.73A
Shielded
4.66A
-
IHLP-1212BZ-51 Series
-
0.02175ohm
± 20%
-
3.56mm
3.3mm
2mm
3780927RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.760
250+
HK$11.110
500+
HK$10.440
1000+
HK$9.770
5000+
HK$9.590
More Pricing...
Total:HK$1,176.00
Min: 100 / Mult: 1
0.47µH
8.5A
Shielded
10A
-
WE-MAIA Series
-
8100µohm
± 30%
-
4.1mm
4.1mm
2.1mm
3780927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.510
50+
HK$13.020
100+
HK$11.760
250+
HK$11.110
500+
HK$10.440
More Pricing...
Total:HK$16.51
Min: 1 / Mult: 1
0.47µH
8.5A
Shielded
10A
-
WE-MAIA Series
-
8100µohm
± 30%
-
4.1mm
4.1mm
2.1mm
3928891RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.660
500+
HK$3.650
1000+
HK$3.640
2000+
HK$3.580
4000+
HK$3.480
Total:HK$366.00
Min: 100 / Mult: 10
0.47µH
5.86A
Shielded
8.17A
-
IHLP-1212AB-01 Series
-
0.02739ohm
± 20%
-
3.56mm
3.3mm
1.2mm
3928907RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.090
500+
HK$4.220
1000+
HK$3.790
2000+
HK$3.490
4000+
HK$3.430
Total:HK$509.00
Min: 100 / Mult: 10
0.47µH
6.73A
Shielded
4.66A
-
IHLP-1212BZ-51 Series
-
0.02175ohm
± 20%
-
3.56mm
3.3mm
2mm
3942165RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$0.802
250+
HK$0.792
500+
HK$0.781
1500+
HK$0.771
3000+
HK$0.760
Total:HK$80.20
Min: 100 / Mult: 5
0.47µH
3.6A
Shielded
4.5A
-
SRP2010DPA Series
-
0.04ohm
± 20%
-
2mm
1.6mm
1mm
3928992RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.750
200+
HK$6.620
500+
HK$6.580
Total:HK$675.00
Min: 100 / Mult: 1
0.47µH
34A
Shielded
31A
-
SRP1038WA Series
-
1630µohm
± 20%
-
11mm
10mm
3.8mm
3942165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$0.813
50+
HK$0.802
250+
HK$0.792
500+
HK$0.781
1500+
HK$0.771
More Pricing...
Total:HK$4.06
Min: 5 / Mult: 5
0.47µH
3.6A
Shielded
4.5A
-
SRP2010DPA Series
-
0.04ohm
± 20%
-
2mm
1.6mm
1mm
3928781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.320
10+
HK$10.950
25+
HK$10.310
50+
HK$9.680
100+
HK$9.030
More Pricing...
Total:HK$13.32
Min: 1 / Mult: 1
0.47µH
49.88A
Shielded
33.08A
-
IHLP-5050EZ-5A Series
-
1230µohm
± 20%
-
13.46mm
12.9mm
5mm
3928897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.080
100+
HK$3.940
500+
HK$3.780
1000+
HK$3.610
2000+
HK$3.410
More Pricing...
Total:HK$50.80
Min: 10 / Mult: 10
0.47µH
4.81A
Shielded
7.25A
-
IHLP-1212AZ-01 Series
-
0.03797ohm
± 20%
-
3.56mm
3.3mm
1mm
3928881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.720
100+
HK$4.760
500+
HK$4.160
1000+
HK$3.800
2000+
HK$3.660
More Pricing...
Total:HK$67.20
Min: 10 / Mult: 10
0.47µH
5.99A
Shielded
5.01A
-
IHLP-1212AB-51 Series
-
0.02491ohm
± 20%
-
3.56mm
3.3mm
1.2mm
3928903

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$7.210
100+
HK$4.800
500+
HK$4.730
1000+
HK$4.390
2000+
HK$4.050
More Pricing...
Total:HK$72.10
Min: 10 / Mult: 10
0.47µH
5.35A
Shielded
4.43A
-
IHLP-1212AZ-51 Series
-
0.02792ohm
± 20%
-
3.56mm
3.3mm
1mm
3928917

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.550
100+
HK$3.940
500+
HK$3.440
1000+
HK$3.330
Total:HK$55.50
Min: 10 / Mult: 10
0.47µH
6.29A
Shielded
9.28A
-
IHLP-1212BZ-01 Series
-
0.02508ohm
± 20%
-
3.56mm
3.3mm
2mm
3879186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.920
10+
HK$10.980
50+
HK$10.320
100+
HK$8.950
200+
HK$7.740
More Pricing...
Total:HK$12.92
Min: 1 / Mult: 1
0.47µH
35.5A
Shielded
20.3A
-
IHLP-4040ED-5A Series
-
1390µohm
± 20%
-
11.5mm
10.3mm
5.4mm
3879186RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.950
200+
HK$7.740
500+
HK$6.520
Total:HK$895.00
Min: 100 / Mult: 1
0.47µH
35.5A
Shielded
20.3A
-
IHLP-4040ED-5A Series
-
1390µohm
± 20%
-
11.5mm
10.3mm
5.4mm
3463479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.680
100+
HK$4.740
500+
HK$4.190
1000+
HK$3.970
2000+
HK$3.690
More Pricing...
Total:HK$56.80
Min: 10 / Mult: 10
0.47µH
5.6A
Shielded
7A
-
SRP0310 Series
-
0.0265ohm
± 10%
-
3.4mm
3.1mm
1mm
3385424RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$4.910
Total:HK$2,455.00
Min: 500 / Mult: 1
0.47µH
45A
Shielded
66A
-
SRP1265C Series
-
1200µohm
± 20%
-
12.6mm
12.6mm
6.2mm
3463479RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.740
500+
HK$4.190
1000+
HK$3.970
2000+
HK$3.690
4000+
HK$3.370
Total:HK$474.00
Min: 100 / Mult: 10
0.47µH
5.6A
Shielded
7A
-
SRP0310 Series
-
0.0265ohm
± 10%
-
3.4mm
3.1mm
1mm
3385424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.890
10+
HK$10.090
50+
HK$9.240
100+
HK$5.790
200+
HK$5.350
More Pricing...
Total:HK$11.89
Min: 1 / Mult: 1
0.47µH
45A
Shielded
66A
-
SRP1265C Series
-
1200µohm
± 20%
-
12.6mm
12.6mm
6.2mm
3381029RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.090
250+
HK$12.470
500+
HK$11.840
1000+
HK$11.210
Total:HK$1,309.00
Min: 100 / Mult: 1
0.47µH
8.5A
Shielded
10A
-
WE-MAPI Series
-
8100µohm
± 30%
-
4.1mm
4.1mm
2.1mm
3490697RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
HK$2.470
Total:HK$247.00
Min: 100 / Mult: 5
0.47µH
10A
Shielded
14A
-
AMDLA4020Q Series
-
0.0113ohm
± 20%
-
4.4mm
4mm
1.8mm
1-25 of 96 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY