1.3µH SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1869775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$29.760
10+
HK$29.170
50+
HK$26.940
100+
HK$25.830
200+
HK$23.610
More Pricing...
Total:HK$29.76
Min: 1 / Mult: 1
1.3µH
25A
Shielded
25A
WE-HCI Series
1800µohm
± 20%
13.2mm
12.8mm
6.2mm
1636219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$43.520
5+
HK$43.230
10+
HK$42.930
25+
HK$42.840
50+
HK$39.160
More Pricing...
Total:HK$43.52
Min: 1 / Mult: 1
1.3µH
34.5A
Shielded
62A
WE-HCI Series
940µohm
± 20%
18.3mm
18.2mm
8.9mm
1636219RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$39.160
150+
HK$33.800
Total:HK$3,916.00
Min: 100 / Mult: 1
1.3µH
34.5A
Shielded
62A
WE-HCI Series
940µohm
± 20%
18.3mm
18.2mm
8.9mm
2364574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.280
10+
HK$11.730
50+
HK$10.750
100+
HK$9.760
500+
HK$8.420
More Pricing...
Total:HK$14.28
Min: 1 / Mult: 1
1.3µH
18.5A
Shielded
17A
MPCH Series
1300µohm
± 20%
11.7mm
10mm
5.5mm
2364574RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.760
500+
HK$8.420
1000+
HK$8.260
Total:HK$976.00
Min: 100 / Mult: 1
1.3µH
18.5A
Shielded
17A
MPCH Series
1300µohm
± 20%
11.7mm
10mm
5.5mm
2408186RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.920
250+
HK$13.240
500+
HK$8.790
1000+
HK$8.620
Total:HK$1,392.00
Min: 100 / Mult: 1
1.3µH
1.7A
Shielded
2.6A
LPS5015 Series
0.065ohm
± 20%
4.8mm
4.8mm
1.4mm
1869775RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$25.830
200+
HK$23.610
400+
HK$21.380
Total:HK$2,583.00
Min: 100 / Mult: 1
1.3µH
25A
Shielded
25A
WE-HCI Series
1800µohm
± 20%
13.2mm
12.8mm
6.2mm
2408186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.280
50+
HK$14.600
100+
HK$13.920
250+
HK$13.240
500+
HK$8.790
More Pricing...
Total:HK$15.28
Min: 1 / Mult: 1
1.3µH
1.7A
Shielded
2.6A
LPS5015 Series
0.065ohm
± 20%
4.8mm
4.8mm
1.4mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY