1.8µH SMD Power Inductors:

111 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2328680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.260
50+
HK$2.690
250+
HK$2.210
500+
HK$1.990
1000+
HK$1.760
More Pricing...
Min: 5 / Mult: 5
1.8µH
1.8A
Unshielded
2A
-
SDR0302 Series
-
0.08ohm
± 20%
-
3mm
2.8mm
2.5mm
2328680RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.690
250+
HK$2.210
500+
HK$1.990
1000+
HK$1.760
2000+
HK$1.670
Min: 100 / Mult: 1
1.8µH
1.8A
Unshielded
2A
-
SDR0302 Series
-
0.08ohm
± 20%
-
3mm
2.8mm
2.5mm
3551537

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.320
10+
HK$12.730
50+
HK$11.460
100+
HK$10.600
250+
HK$10.180
More Pricing...
Min: 1 / Mult: 1
1.8µH
2.7A
Unshielded
3.6A
-
WE-PD2A Series
-
0.064ohm
± 20%
-
4.5mm
4mm
3.2mm
3551537RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.600
250+
HK$10.180
500+
HK$9.330
Min: 100 / Mult: 1
1.8µH
2.7A
Unshielded
3.6A
-
WE-PD2A Series
-
0.064ohm
± 20%
-
4.5mm
4mm
3.2mm
3501862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.980
10+
HK$13.990
50+
HK$12.650
100+
HK$11.320
200+
HK$10.620
More Pricing...
Min: 1 / Mult: 1
1.8µH
20A
Shielded
29A
-
MPL-AY Series
-
3700µohm
± 20%
-
13.5mm
12.6mm
6.2mm
3501813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.540
50+
HK$8.790
250+
HK$7.080
500+
HK$6.680
1000+
HK$6.250
More Pricing...
Min: 5 / Mult: 5
1.8µH
8.8A
Shielded
12A
-
MPL-AL Series
-
0.0127ohm
± 20%
-
5.5mm
5.3mm
2.9mm
3928785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.380
10+
HK$11.880
25+
HK$11.180
50+
HK$10.470
100+
HK$9.770
More Pricing...
Min: 1 / Mult: 1
1.8µH
28.62A
Shielded
26.4A
-
IHLP-5050EZ-5A Series
-
3580µohm
± 20%
-
13.46mm
12.9mm
5mm
2906428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.830
10+
HK$10.610
100+
HK$8.730
500+
HK$7.560
1000+
HK$7.190
More Pricing...
Min: 1 / Mult: 1
1.8µH
27A
Shielded
-
-
PA4343.XXXNLT Series
-
4mohm
-
-
14mm
12.8mm
6.5mm
3929001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.660
10+
HK$10.440
50+
HK$9.160
100+
HK$8.610
200+
HK$8.060
More Pricing...
Min: 1 / Mult: 1
1.8µH
20A
Shielded
23A
-
SRP1038WA Series
-
5500µohm
± 20%
-
11mm
10mm
3.8mm
2211620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$36.510
10+
HK$35.830
50+
HK$33.100
100+
HK$31.720
200+
HK$28.950
More Pricing...
Min: 1 / Mult: 1
1.8µH
16A
Shielded
18A
-
WE-HCI Series
-
3500µohm
± 20%
-
10.5mm
10.2mm
4.7mm
2211455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.090
10+
HK$12.740
50+
HK$12.070
100+
HK$11.120
200+
HK$10.440
More Pricing...
Min: 1 / Mult: 1
1.8µH
2.7A
Shielded
2.45A
-
WE-TPC Series
-
0.025ohm
± 30%
-
4.8mm
4.8mm
2.8mm
2965640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.740
Min: 1 / Mult: 1
1.8µH
26A
Shielded
22.5A
-
IHLP-5050FD-8A Series
-
2940µohm
± 20%
-
13.46mm
12.9mm
6.4mm
2965640RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+
HK$23.740
Min: 100 / Mult: 1
1.8µH
26A
Shielded
22.5A
-
IHLP-5050FD-8A Series
-
2940µohm
± 20%
-
13.46mm
12.9mm
6.4mm
3501862RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.320
200+
HK$10.620
500+
HK$9.910
2500+
HK$9.560
Min: 100 / Mult: 1
1.8µH
20A
Shielded
29A
-
MPL-AY Series
-
3700µohm
± 20%
-
13.5mm
12.6mm
6.2mm
1547051RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.420
200+
HK$5.960
500+
HK$5.490
Min: 100 / Mult: 1
1.8µH
17A
Shielded
16A
-
IHLP-4040DZ-11 Series
-
5000µohm
± 20%
-
10.92mm
10.3mm
4mm
2328709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.850
50+
HK$3.150
250+
HK$2.490
500+
HK$2.300
1000+
HK$2.110
More Pricing...
Min: 5 / Mult: 5
1.8µH
2.91A
Unshielded
4.4A
-
SDR0403 Series
-
0.042ohm
± 20%
-
4.5mm
4mm
3.2mm
1864071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.490
50+
HK$2.000
100+
HK$1.720
250+
HK$1.560
500+
HK$1.440
More Pricing...
Min: 1 / Mult: 1
1.8µH
-
Unshielded
1.95A
-
MC SD43 Series
-
0.064ohm
± 20%
-
4mm
4.5mm
3.2mm
1864071RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.720
250+
HK$1.560
500+
HK$1.440
1500+
HK$1.310
Min: 100 / Mult: 1
1.8µH
-
Unshielded
1.95A
-
MC SD43 Series
-
0.064ohm
± 20%
-
4mm
4.5mm
3.2mm
2211455RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.120
200+
HK$10.440
500+
HK$9.760
Min: 100 / Mult: 1
1.8µH
2.7A
Shielded
2.45A
-
WE-TPC Series
-
0.025ohm
± 30%
-
4.8mm
4.8mm
2.8mm
2493892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.210
10+
HK$9.500
50+
HK$8.650
200+
HK$6.790
400+
HK$6.270
More Pricing...
Min: 1 / Mult: 1
1.8µH
12A
Shielded
15A
-
SRP7050TA Series
-
0.011ohm
± 20%
-
7.3mm
6.6mm
4.8mm
2493892RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.650
200+
HK$6.790
400+
HK$6.270
800+
HK$5.390
Min: 100 / Mult: 1
1.8µH
12A
Shielded
15A
-
SRP7050TA Series
-
0.011ohm
± 20%
-
7.3mm
6.6mm
4.8mm
1547051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.500
10+
HK$7.800
50+
HK$7.110
100+
HK$6.420
200+
HK$5.960
More Pricing...
Min: 1 / Mult: 1
1.8µH
17A
Shielded
16A
-
IHLP-4040DZ-11 Series
-
5000µohm
± 20%
-
10.92mm
10.3mm
4mm
2211620RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$31.720
200+
HK$28.950
700+
HK$26.170
Min: 100 / Mult: 1
1.8µH
16A
Shielded
18A
-
WE-HCI Series
-
3500µohm
± 20%
-
10.5mm
10.2mm
4.7mm
2328709RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.150
250+
HK$2.490
500+
HK$2.300
1000+
HK$2.110
2000+
HK$1.980
Min: 100 / Mult: 1
1.8µH
2.91A
Unshielded
4.4A
-
SDR0403 Series
-
0.042ohm
± 20%
-
4.5mm
4mm
3.2mm
2842184

RoHS

Each
1+
HK$14.370
10+
HK$13.690
50+
HK$13.170
100+
HK$11.980
200+
HK$11.210
More Pricing...
Min: 1 / Mult: 1
1.8µH
5.8A
Shielded
8A
-
WE-MAPI Series
-
0.021ohm
± 20%
-
4.1mm
4.1mm
3.1mm
1-25 of 111 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY