105nH SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4236030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.950
10+
HK$12.510
25+
HK$11.620
50+
HK$11.320
100+
HK$11.020
More Pricing...
Min: 1 / Mult: 1
105nH
40A
Unshielded
72A
3000D Series
280µohm
± 10%
10.3mm
11mm
7.6mm
4236030RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.020
300+
HK$11.020
Min: 100 / Mult: 1
105nH
40A
Unshielded
72A
3000D Series
280µohm
± 10%
10.3mm
11mm
7.6mm
3011721

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.360
10+
HK$18.170
50+
HK$14.970
100+
HK$12.470
500+
HK$11.400
More Pricing...
Min: 1 / Mult: 1
105nH
36A
Shielded
60A
TPI Series
320µohm
± 20%
7mm
7mm
5mm
3011721RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.470
500+
HK$11.400
1000+
HK$11.260
Min: 100 / Mult: 1
105nH
36A
Shielded
60A
TPI Series
320µohm
± 20%
7mm
7mm
5mm
4072060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.690
50+
HK$8.220
100+
HK$6.470
250+
HK$5.980
500+
HK$5.640
More Pricing...
Min: 1 / Mult: 1
105nH
43A
Shielded
44A
SPB0705 Series
350ohm
± 20%
6.7mm
6.5mm
4.7mm
4072060RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.470
250+
HK$5.980
500+
HK$5.640
950+
HK$5.150
Min: 100 / Mult: 1
105nH
43A
Shielded
44A
SPB0705 Series
350ohm
± 20%
6.7mm
6.5mm
4.7mm
4645573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.030
10+
HK$19.980
50+
HK$17.840
100+
HK$15.790
200+
HK$15.320
More Pricing...
Min: 1 / Mult: 1
105nH
78A
Shielded
142A
WE-HCMD Series
370µohm
± 15%
11.7mm
5.7mm
11mm
4694493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$18.910
50+
HK$12.330
250+
HK$9.790
500+
HK$9.760
1500+
HK$9.730
More Pricing...
Min: 5 / Mult: 5
105nH
77A
Shielded
125A
TLVR1105T Series
125µohm
± 15%
11.7mm
5.7mm
11mm
4543740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.580
10+
HK$9.210
50+
HK$7.810
200+
HK$6.480
400+
HK$5.730
More Pricing...
Min: 1 / Mult: 1
105nH
22A
Shielded
50A
PGL6477.XXXHL Series
400µohm
± 15%
6.2mm
6.2mm
5.4mm
4543740RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.810
200+
HK$6.480
400+
HK$5.730
800+
HK$4.940
Min: 100 / Mult: 1
105nH
22A
-
50A
PGL6477.XXXHL Series
400µohm
-
6.2mm
6.2mm
5.4mm
4645573RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.790
200+
HK$15.320
400+
HK$14.850
Min: 100 / Mult: 1
105nH
78A
-
142A
-
370µohm
-
11.7mm
5.7mm
11mm
3103348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.250
50+
HK$5.120
100+
HK$4.210
250+
HK$4.160
500+
HK$4.030
More Pricing...
Min: 1 / Mult: 1
105nH
45A
Shielded
46A
IFLR-2727EZ-01 Series
350ohm
± 20%
7mm
7mm
6mm
3103348RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.210
250+
HK$4.160
500+
HK$4.030
1000+
HK$3.360
Min: 100 / Mult: 1
105nH
45A
Shielded
46A
IFLR-2727EZ-01 Series
350ohm
± 20%
7mm
7mm
6mm
4756806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.320
10+
HK$15.020
25+
HK$13.290
50+
HK$12.630
100+
HK$12.010
More Pricing...
Min: 1 / Mult: 1
105nH
70A
Wirewound
105A
VLBUC Series
138µohm
± 15%
12mm
6mm
11mm
4167285RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.200
300+
HK$14.720
Min: 100 / Mult: 1
105nH
70A
Unshielded
125A
VLBUC Series
125µohm
± 15%
12mm
6mm
12mm
4167285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.840
10+
HK$19.650
25+
HK$18.500
50+
HK$17.350
100+
HK$16.200
More Pricing...
Min: 1 / Mult: 1
105nH
70A
Unshielded
125A
VLBUC Series
125µohm
± 15%
12mm
6mm
12mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY