110nH SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3954267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$9.700
100+
HK$7.940
500+
HK$7.010
1000+
HK$6.940
3000+
HK$6.860
More Pricing...
Min: 10 / Mult: 10
110nH
20A
Shielded
29A
CLT32 Series
-
2.185ohm
± 20%
3.2mm
2.5mm
2.5mm
3954267RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.940
500+
HK$7.010
1000+
HK$6.940
3000+
HK$6.860
6000+
HK$6.780
Min: 100 / Mult: 10
110nH
20A
Shielded
29A
CLT32 Series
-
2.185ohm
± 20%
3.2mm
2.5mm
2.5mm
4562127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$14.800
50+
HK$12.010
250+
HK$10.120
500+
HK$8.640
1000+
HK$8.210
More Pricing...
Min: 5 / Mult: 5
110nH
23.7A
Shielded
41.5A
WE-XHMI Series
-
2440µohm
± 20%
4.3mm
4.3mm
2mm
4468800RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.220
250+
HK$0.896
500+
HK$0.810
1500+
HK$0.724
3000+
HK$0.650
Min: 100 / Mult: 5
110nH
10A
-
11.5A
-
-
5800µohm
-
2mm
1.2mm
1.2mm
4630238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.850
100+
HK$1.320
500+
HK$1.250
2500+
HK$0.855
5000+
HK$0.790
More Pricing...
Min: 10 / Mult: 10
110nH
500mA
Shielded
650mA
AIML-0402HP Series
0402 [1005 Metric]
0.39ohm
± 10%
1mm
0.5mm
0.5mm
4468800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.570
50+
HK$1.220
250+
HK$0.896
500+
HK$0.810
1500+
HK$0.724
More Pricing...
Min: 5 / Mult: 5
110nH
10A
Shielded
11.5A
DQQ Series
0805 [2012 Metric]
5800µohm
± 20%
2mm
1.2mm
1.2mm
4562127RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.010
250+
HK$10.120
500+
HK$8.640
1000+
HK$8.210
2000+
HK$7.780
Min: 100 / Mult: 5
110nH
23.7A
-
41.5A
-
-
2440µohm
-
4.3mm
4.3mm
2mm
4630238RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.320
500+
HK$1.250
2500+
HK$0.855
5000+
HK$0.790
10000+
HK$0.724
Min: 100 / Mult: 10
110nH
500mA
-
650mA
-
-
0.39ohm
-
1mm
0.5mm
0.5mm
4588002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.860
10+
HK$19.160
50+
HK$17.510
300+
HK$13.320
600+
HK$12.420
More Pricing...
Min: 1 / Mult: 1
110nH
58A
-
104A
TPI Series
-
185µohm
± 10%
9.6mm
6.4mm
10mm
4588002RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$17.510
300+
HK$13.320
600+
HK$12.420
1200+
HK$12.010
Min: 100 / Mult: 1
110nH
58A
-
104A
-
-
185µohm
-
9.6mm
6.4mm
10mm
4132851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.060
10+
HK$1.670
100+
HK$1.380
500+
HK$1.260
1000+
HK$1.130
More Pricing...
Min: 1 / Mult: 1
110nH
5.8A
Shielded
6.9A
MCOIL LSCN Series
0805 [2012 Metric]
0.012ohm
± 20%
2mm
1.25mm
0.8mm
4132851RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.380
500+
HK$1.260
1000+
HK$1.130
2000+
HK$1.110
Min: 100 / Mult: 1
110nH
5.8A
Shielded
6.9A
MCOIL LSCN Series
0805 [2012 Metric]
0.012ohm
± 20%
2mm
1.25mm
0.8mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY