120µH SMD Power Inductors:

126 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2328705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.620
50+
HK$3.640
250+
HK$2.790
500+
HK$2.490
1000+
HK$2.180
More Pricing...
Total:HK$23.10
Min: 5 / Mult: 5
120µH
320mA
Unshielded
440mA
SDR0403 Series
-
2.2ohm
± 10%
4.5mm
4mm
3.2mm
2328705RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.640
250+
HK$2.790
500+
HK$2.490
1000+
HK$2.180
2000+
HK$2.000
Total:HK$364.00
Min: 100 / Mult: 1
120µH
320mA
Unshielded
440mA
SDR0403 Series
-
2.2ohm
± 10%
4.5mm
4mm
3.2mm
4176549RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.000
250+
HK$1.850
500+
HK$1.710
1500+
HK$1.530
Total:HK$200.00
Min: 100 / Mult: 1
120µH
680mA
Semishielded
720mA
SRN6028C Series
-
0.75ohm
± 20%
6mm
6mm
2.6mm
4176549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.330
50+
HK$2.390
100+
HK$2.000
250+
HK$1.850
500+
HK$1.710
More Pricing...
Total:HK$3.33
Min: 1 / Mult: 1
120µH
680mA
Semishielded
720mA
SRN6028C Series
-
0.75ohm
± 20%
6mm
6mm
2.6mm
2859190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.390
10+
HK$4.420
50+
HK$4.040
100+
HK$3.660
200+
HK$3.370
More Pricing...
Total:HK$5.39
Min: 1 / Mult: 1
120µH
470mA
Shielded
280mA
SRR4028 Series
1919 [4848 Metric]
0.7ohm
± 30%
4.8mm
4.8mm
2.8mm
2288407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.790
10+
HK$15.140
50+
HK$13.940
100+
HK$10.350
200+
HK$9.930
More Pricing...
Total:HK$17.79
Min: 1 / Mult: 1
120µH
1.85A
Shielded
1.7A
MSS1260 Series
-
0.195ohm
± 10%
12.3mm
12.3mm
6mm
2408114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.500
50+
HK$12.240
100+
HK$11.980
250+
HK$10.530
500+
HK$6.820
More Pricing...
Total:HK$12.50
Min: 1 / Mult: 1
120µH
300mA
Shielded
330mA
LPS4018 Series
-
1.6ohm
± 20%
3.9mm
3.9mm
1.7mm
2333851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.580
10+
HK$7.860
50+
HK$7.160
100+
HK$6.460
200+
HK$5.920
More Pricing...
Total:HK$9.58
Min: 1 / Mult: 1
120µH
1.95A
Shielded
1.95A
SRR1280 Series
-
0.2ohm
± 10%
12.5mm
12.5mm
7.5mm
2333965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.080
50+
HK$5.000
100+
HK$4.110
250+
HK$3.870
500+
HK$3.620
More Pricing...
Total:HK$6.08
Min: 1 / Mult: 1
120µH
450mA
Shielded
660mA
SRR0805 Series
-
0.75ohm
± 10%
10.5mm
8mm
4.7mm
1828013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.770
10+
HK$3.110
50+
HK$2.840
100+
HK$2.560
200+
HK$2.440
More Pricing...
Total:HK$3.77
Min: 1 / Mult: 1
120µH
480mA
Unshielded
600mA
SDR0604 Series
-
0.93ohm
± 10%
5.8mm
5.8mm
4.8mm
2328671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.750
50+
HK$2.250
250+
HK$2.170
500+
HK$2.080
1000+
HK$1.860
More Pricing...
Total:HK$13.75
Min: 5 / Mult: 5
120µH
220mA
Unshielded
250mA
SDR0302 Series
-
3.2ohm
± 10%
3mm
2.8mm
2.5mm
2286581RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.870
250+
HK$9.750
500+
HK$9.000
1500+
HK$8.400
Total:HK$1,087.00
Min: 100 / Mult: 1
120µH
180mA
Shielded
100mA
0805PS Series
-
7.51ohm
± 10%
3.38mm
3mm
2mm
2286581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.000
50+
HK$13.120
100+
HK$10.870
250+
HK$9.750
500+
HK$9.000
More Pricing...
Total:HK$15.00
Min: 1 / Mult: 1
120µH
180mA
Shielded
100mA
0805PS Series
-
7.51ohm
± 10%
3.38mm
3mm
2mm
2333691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.700
10+
HK$6.350
50+
HK$5.790
100+
HK$5.220
200+
HK$4.900
More Pricing...
Total:HK$7.70
Min: 1 / Mult: 1
120µH
1.4A
Shielded
2A
SRR1208 Series
-
0.19ohm
± 15%
12.7mm
12.7mm
8.5mm
2333851RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.460
200+
HK$5.920
400+
HK$5.380
Total:HK$646.00
Min: 100 / Mult: 1
120µH
1.95A
Shielded
1.95A
SRR1280 Series
-
0.2ohm
± 10%
12.5mm
12.5mm
7.5mm
2288407RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.350
200+
HK$9.930
500+
HK$9.500
Total:HK$1,035.00
Min: 100 / Mult: 1
120µH
1.85A
Shielded
1.7A
MSS1260 Series
-
0.195ohm
± 10%
12.3mm
12.3mm
6mm
2328671RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.250
250+
HK$2.170
500+
HK$2.080
1000+
HK$1.860
2000+
HK$1.830
Total:HK$225.00
Min: 100 / Mult: 1
120µH
220mA
Unshielded
250mA
SDR0302 Series
-
3.2ohm
± 10%
3mm
2.8mm
2.5mm
2333691RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.220
200+
HK$4.900
400+
HK$4.570
Total:HK$522.00
Min: 100 / Mult: 1
120µH
1.4A
Shielded
2A
SRR1208 Series
-
0.19ohm
± 15%
12.7mm
12.7mm
8.5mm
2408267RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$16.120
200+
HK$15.290
400+
HK$14.460
750+
HK$14.180
Total:HK$1,612.00
Min: 100 / Mult: 1
120µH
430mA
Shielded
450mA
LPS6225 Series
-
0.75ohm
± 20%
6mm
6mm
2.4mm
2333965RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.110
250+
HK$3.870
500+
HK$3.620
1000+
HK$3.370
Total:HK$411.00
Min: 100 / Mult: 1
120µH
450mA
Shielded
660mA
SRR0805 Series
-
0.75ohm
± 10%
10.5mm
8mm
4.7mm
2455052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.150
50+
HK$4.540
100+
HK$3.740
250+
HK$3.650
500+
HK$3.540
More Pricing...
Total:HK$6.15
Min: 1 / Mult: 1
120µH
600mA
Shielded
700mA
SRR0745A Series
-
0.55ohm
± 20%
7.3mm
7.3mm
4.5mm
2408114RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.980
250+
HK$10.530
500+
HK$6.820
1000+
HK$6.690
Total:HK$1,198.00
Min: 100 / Mult: 1
120µH
300mA
Shielded
330mA
LPS4018 Series
-
1.6ohm
± 20%
3.9mm
3.9mm
1.7mm
2408267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.130
10+
HK$16.940
50+
HK$16.120
200+
HK$15.290
400+
HK$14.460
More Pricing...
Total:HK$18.13
Min: 1 / Mult: 1
120µH
430mA
Shielded
450mA
LPS6225 Series
-
0.75ohm
± 20%
6mm
6mm
2.4mm
1828013RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.560
200+
HK$2.440
400+
HK$2.320
Total:HK$256.00
Min: 100 / Mult: 1
120µH
480mA
Unshielded
600mA
SDR0604 Series
-
0.93ohm
± 10%
5.8mm
5.8mm
4.8mm
2859158RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.640
200+
HK$4.550
600+
HK$4.460
Total:HK$464.00
Min: 100 / Mult: 1
120µH
1.65A
Shielded
1.65A
SRR1260 Series
-
0.21ohm
± 10%
12.5mm
12.5mm
6mm
1-25 of 126 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY