150nH SMD Power Inductors:

174 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3890112RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.180
250+
HK$5.180
Total:HK$518.00
Min: 100 / Mult: 1
150nH
45A
Shielded
30A
-
AMSLA-7050 Series
-
350µohm
± 20%
-
7mm
7mm
5mm
3890112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.290
50+
HK$5.360
100+
HK$5.180
250+
HK$5.180
Total:HK$6.29
Min: 1 / Mult: 1
150nH
45A
Shielded
30A
-
AMSLA-7050 Series
-
350µohm
± 20%
-
7mm
7mm
5mm
3890108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.730
10+
HK$6.740
Total:HK$8.73
Min: 1 / Mult: 1
150nH
70A
Shielded
70A
-
AMSLA-1070 Series
-
410µohm
± 20%
-
10.4mm
8mm
7mm
3890108RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$6.740
Total:HK$674.00
Min: 100 / Mult: 1
150nH
70A
Shielded
70A
-
AMSLA-1070 Series
-
410µohm
± 20%
-
10.4mm
8mm
7mm
3923845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.290
50+
HK$7.550
100+
HK$5.740
250+
HK$5.540
500+
HK$5.320
More Pricing...
Total:HK$10.29
Min: 1 / Mult: 1
150nH
27.2A
Shielded
20.6A
-
SPM-VT-D Series
-
2090µohm
± 20%
-
7mm
6.5mm
4.5mm
3255264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.940
100+
HK$4.060
500+
HK$3.950
1000+
HK$3.830
2000+
HK$3.720
More Pricing...
Total:HK$49.40
Min: 10 / Mult: 10
150nH
9.06A
Shielded
13.13A
-
IHLP-1212AB-A1 Series
-
0.01214ohm
± 20%
-
3.3mm
3.3mm
1.2mm
2945275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.160
10+
HK$19.100
50+
HK$18.370
400+
HK$16.840
800+
HK$15.310
More Pricing...
Total:HK$23.16
Min: 1 / Mult: 1
150nH
50A
Shielded
93A
-
TPI Series
-
290µohm
± 10%
-
11.2mm
8mm
8mm
3677481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.650
10+
HK$7.270
50+
HK$6.490
100+
HK$6.190
200+
HK$5.990
More Pricing...
Total:HK$8.65
Min: 1 / Mult: 1
150nH
44A
Shielded
82A
-
SRP1038AA Series
-
600µohm
± 30%
-
11mm
10mm
3.8mm
3287800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.890
10+
HK$7.830
50+
HK$7.780
100+
HK$7.720
500+
HK$7.660
More Pricing...
Total:HK$7.89
Min: 1 / Mult: 1
150nH
27.6A
Shielded
40A
-
MPXV Series
-
1900µohm
± 20%
-
7mm
6.5mm
3mm
3677443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.810
50+
HK$11.470
100+
HK$9.760
250+
HK$8.260
500+
HK$6.760
More Pricing...
Total:HK$11.81
Min: 1 / Mult: 1
150nH
30A
Shielded
40A
-
SRP7028AA Series
-
2100µohm
± 30%
-
7.1mm
6.6mm
2.8mm
2082519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.000
50+
HK$11.040
100+
HK$10.440
250+
HK$10.100
500+
HK$9.760
More Pricing...
Total:HK$13.00
Min: 1 / Mult: 1
150nH
3A
Shielded
3.6A
-
WE-TPC Series
-
0.025ohm
± 35%
-
2.8mm
2.8mm
1.1mm
2082519RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.440
250+
HK$10.100
500+
HK$9.760
1500+
HK$6.160
Total:HK$1,044.00
Min: 100 / Mult: 1
150nH
3A
Shielded
3.6A
-
WE-TPC Series
-
0.025ohm
± 35%
-
2.8mm
2.8mm
1.1mm
3102894RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.210
600+
HK$7.080
1200+
HK$6.950
Total:HK$721.00
Min: 100 / Mult: 1
150nH
23.2A
Shielded
37A
-
MPX Series
-
2300µohm
± 20%
-
7mm
6.5mm
2.4mm
3102908RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.870
600+
HK$6.860
1200+
HK$6.840
Total:HK$687.00
Min: 100 / Mult: 1
150nH
27.6A
Shielded
40A
-
MPX Series
-
1900µohm
± 20%
-
7mm
6.5mm
3mm
3102881RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.000
600+
HK$6.990
1200+
HK$6.970
Total:HK$700.00
Min: 100 / Mult: 1
150nH
16.2A
Shielded
30A
-
MPX Series
-
3800µohm
± 20%
-
7mm
6.5mm
1.8mm
3102864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.550
10+
HK$7.700
100+
HK$5.900
Total:HK$9.55
Min: 1 / Mult: 1
150nH
22A
Shielded
21A
-
MPX Series
2020 [5050 Metric]
2800µohm
± 20%
-
5.3mm
5mm
3mm
2901760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.950
100+
HK$4.900
500+
HK$4.280
1000+
HK$4.080
2000+
HK$4.040
More Pricing...
Total:HK$59.50
Min: 10 / Mult: 10
150nH
10A
Shielded
14A
-
SRP3012TA Series
-
0.011ohm
± 30%
-
3.5mm
3.2mm
1mm
3102894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.490
10+
HK$7.450
50+
HK$7.330
100+
HK$7.210
600+
HK$7.080
More Pricing...
Total:HK$7.49
Min: 1 / Mult: 1
150nH
23.2A
Shielded
37A
-
MPX Series
-
2300µohm
± 20%
-
7mm
6.5mm
2.4mm
3102851RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.520
600+
HK$6.390
1200+
HK$6.260
Total:HK$652.00
Min: 100 / Mult: 1
150nH
16.9A
Shielded
22A
-
MPX Series
2020 [5050 Metric]
3900µohm
± 20%
-
5.3mm
5mm
2mm
2871487RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.790
250+
HK$2.310
500+
HK$2.190
1500+
HK$2.060
3000+
HK$1.930
Total:HK$279.00
Min: 100 / Mult: 5
150nH
-
Shielded
6.2A
5.2A
DFE201612P_D Series
-
0.018ohm
± 20%
Iron
2mm
1.6mm
1.2mm
2945275RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$18.370
400+
HK$16.840
800+
HK$15.310
1200+
HK$13.770
Total:HK$1,837.00
Min: 100 / Mult: 1
150nH
50A
Shielded
93A
-
TPI Series
-
290µohm
± 10%
-
11.2mm
8mm
8mm
2901760RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.900
500+
HK$4.280
1000+
HK$4.080
2000+
HK$4.040
4000+
HK$3.810
Total:HK$490.00
Min: 100 / Mult: 10
150nH
10A
Shielded
14A
-
SRP3012TA Series
-
0.011ohm
± 30%
-
3.5mm
3.2mm
1mm
3102864RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.900
Total:HK$590.00
Min: 100 / Mult: 1
150nH
22A
Shielded
21A
-
MPX Series
2020 [5050 Metric]
2800µohm
± 20%
-
5.3mm
5mm
3mm
3102881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.080
10+
HK$7.030
50+
HK$7.020
100+
HK$7.000
600+
HK$6.990
More Pricing...
Total:HK$7.08
Min: 1 / Mult: 1
150nH
16.2A
Shielded
30A
-
MPX Series
-
3800µohm
± 20%
-
7mm
6.5mm
1.8mm
3102851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.840
10+
HK$6.780
50+
HK$6.650
100+
HK$6.520
600+
HK$6.390
More Pricing...
Total:HK$6.84
Min: 1 / Mult: 1
150nH
16.9A
Shielded
22A
-
MPX Series
2020 [5050 Metric]
3900µohm
± 20%
-
5.3mm
5mm
2mm
1-25 of 174 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY