1µH 1A SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
4308686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.270
100+
HK$2.540
500+
HK$2.450
1000+
HK$1.920
2000+
HK$1.830
More Pricing...
Min: 10 / Mult: 10
1µH
1A
-
Shielded
700mA
-
PLE Series
0403 [1008 Metric]
0.3ohm
± 20%
-
1mm
0.8mm
0.55mm
4308686RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.540
500+
HK$2.450
1000+
HK$1.920
2000+
HK$1.830
4000+
HK$1.730
Min: 100 / Mult: 10
1µH
1A
-
Shielded
700mA
-
PLE Series
0403 [1008 Metric]
0.3ohm
± 20%
-
1mm
0.8mm
0.55mm
9522174

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.980
50+
HK$1.620
250+
HK$1.340
500+
HK$1.230
1000+
HK$1.110
More Pricing...
Min: 5 / Mult: 5
1µH
1A
100MHz
Shielded
-
1A
LQH32CN_33 Series
1210 [3225 Metric]
0.06ohm
± 20%
Ferrite
3.2mm
2.5mm
2mm
9522174RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.620
250+
HK$1.340
500+
HK$1.230
1000+
HK$1.110
2000+
HK$1.070
Min: 100 / Mult: 1
1µH
1A
100MHz
Shielded
-
1A
LQH32CN_33 Series
1210 [3225 Metric]
0.06ohm
± 20%
Ferrite
3.2mm
2.5mm
2mm
2286319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.760
50+
HK$12.040
250+
HK$10.710
500+
HK$10.030
1000+
HK$9.000
More Pricing...
Min: 5 / Mult: 5
1µH
1A
-
Shielded
400mA
-
0603PS Series
-
0.26ohm
± 10%
-
2.59mm
2.08mm
1.8mm
2286319RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.040
250+
HK$10.710
500+
HK$10.030
1000+
HK$9.000
2000+
HK$8.030
Min: 100 / Mult: 5
1µH
1A
-
Shielded
400mA
-
0603PS Series
-
0.26ohm
± 10%
-
2.59mm
2.08mm
1.8mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY