SMD Power Inductors:

20,228 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3287910RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$13.820
Min: 100 / Mult: 1
6.8µH
-
11.6A
-
Shielded
14A
-
MPXV Series
-
0.0155ohm
± 20%
-
13.2mm
12.5mm
5mm
3287910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.820
Min: 1 / Mult: 1
6.8µH
-
11.6A
-
Shielded
14A
-
MPXV Series
-
0.0155ohm
± 20%
-
13.2mm
12.5mm
5mm
2289056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.410
10+
HK$17.620
50+
HK$17.020
100+
HK$14.120
200+
HK$13.840
Min: 1 / Mult: 1
4.7µH
-
5.1A
-
Shielded
4.5A
-
XAL40xx Series
-
0.0441ohm
± 20%
-
4mm
4mm
3.1mm
2289051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.550
50+
HK$19.240
100+
HK$14.540
250+
HK$12.580
500+
HK$10.610
More Pricing...
Min: 1 / Mult: 1
1µH
-
9.6A
-
Shielded
8.7A
-
XAL40xx Series
-
0.0146ohm
± 20%
-
4mm
4mm
2.1mm
2289091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.670
10+
HK$19.330
25+
HK$17.790
50+
HK$15.530
100+
HK$13.260
Min: 1 / Mult: 1
10µH
-
7A
-
Shielded
7.6A
-
XAL6060 Series
-
0.02982ohm
± 20%
-
6.56mm
6.36mm
6.1mm
1635948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.900
10+
HK$20.010
25+
HK$19.420
50+
HK$18.820
100+
HK$17.620
More Pricing...
Min: 1 / Mult: 1
100µH
-
2.5A
-
Shielded
3.1A
-
WE-PD Series
-
0.11ohm
± 20%
-
12mm
12mm
10mm
2289218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.520
50+
HK$18.220
100+
HK$14.630
250+
HK$11.810
500+
HK$10.350
Min: 1 / Mult: 1
4.7µH
-
5A
-
Shielded
2A
-
XFL4020 Series
-
0.0574ohm
± 20%
-
4mm
4mm
2.1mm
2408105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.500
50+
HK$11.850
100+
HK$11.190
250+
HK$10.530
500+
HK$6.820
More Pricing...
Min: 1 / Mult: 1
10µH
-
900mA
-
Shielded
1.2A
-
LPS4018 Series
-
0.2ohm
± 20%
-
3.9mm
3.9mm
1.7mm
2352696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.520
50+
HK$2.750
250+
HK$2.370
500+
HK$2.130
1000+
HK$1.890
More Pricing...
Min: 5 / Mult: 5
10µH
-
1.3A
-
Shielded
1.3A
-
IFSC-1515AH-01 Series
-
0.17ohm
± 20%
-
3.8mm
3.8mm
1.8mm
9522204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.980
50+
HK$1.620
250+
HK$1.340
500+
HK$1.230
1000+
HK$1.110
More Pricing...
Min: 5 / Mult: 5
10µH
-
450mA
26MHz
Shielded
-
450mA
LQH32CN_33 Series
1210 [3225 Metric]
0.3ohm
± 10%
Ferrite
3.2mm
2.5mm
2mm
2061655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.830
50+
HK$2.340
100+
HK$2.000
250+
HK$1.980
500+
HK$1.950
Min: 1 / Mult: 1
33µH
-
1.4A
-
Semishielded
1.5A
-
SRN6045 Series
-
0.188ohm
± 20%
-
6mm
6mm
4.5mm
1644655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.400
10+
HK$9.240
50+
HK$8.900
100+
HK$8.390
200+
HK$7.970
More Pricing...
Min: 1 / Mult: 1
47µH
-
2.8A
-
Shielded
3A
-
B82477P4 Series
-
0.067ohm
± 20%
-
12.5mm
12.5mm
8.5mm
1547059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.580
10+
HK$7.890
50+
HK$7.190
100+
HK$6.490
200+
HK$5.810
More Pricing...
Min: 1 / Mult: 1
47µH
-
3.3A
-
Shielded
3A
-
IHLP-4040DZ-11 Series
-
0.145ohm
± 20%
-
10.92mm
10.3mm
4mm
2530071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.640
50+
HK$1.600
250+
HK$1.560
500+
HK$1.510
1500+
HK$1.470
More Pricing...
Min: 5 / Mult: 5
1µH
-
-
-
Shielded
3.8A
-
DFE252012P Series
1008 [2520 Metric]
0.042ohm
± 20%
-
2.5mm
2mm
1.2mm
2408944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.080
10+
HK$2.530
100+
HK$2.080
500+
HK$2.030
1000+
HK$1.720
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2289215

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.790
50+
HK$13.940
100+
HK$10.350
250+
HK$10.090
500+
HK$9.500
Min: 1 / Mult: 1
1.5µH
-
9.1A
-
Shielded
4.1A
-
XFL4020 Series
-
0.0158ohm
± 20%
-
4mm
4mm
2.1mm
2616889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.850
50+
HK$3.150
100+
HK$2.590
250+
HK$2.410
500+
HK$2.230
More Pricing...
Min: 1 / Mult: 1
3.3µH
-
5A
-
Semishielded
7.8A
-
SRN6045TA Series
-
0.021ohm
± 30%
-
6mm
6mm
4.2mm
2840105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.790
50+
HK$3.810
250+
HK$3.270
500+
HK$2.880
1000+
HK$2.640
More Pricing...
Min: 5 / Mult: 5
10µH
-
500mA
-
Unshielded
-
-
8200 Series
-
0.4ohm
± 10%
-
3.2mm
2.5mm
2mm
2352690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.830
50+
HK$2.310
250+
HK$1.990
500+
HK$1.930
1000+
HK$1.870
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
3A
-
Shielded
3A
-
IFSC-1515AH-01 Series
-
0.045ohm
± 20%
-
3.8mm
3.8mm
1.8mm
1635907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.330
10+
HK$18.560
50+
HK$16.770
100+
HK$14.970
200+
HK$13.390
More Pricing...
Min: 1 / Mult: 1
10µH
-
5A
-
Shielded
5.5A
-
WE-PD Series
-
0.025ohm
± 20%
-
12mm
12mm
6mm
2448585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.170
50+
HK$11.980
100+
HK$11.210
250+
HK$10.740
500+
HK$10.270
More Pricing...
Min: 1 / Mult: 1
10µH
-
1.2A
-
Shielded
2.35A
-
WE-MAPI Series
-
0.322ohm
± 20%
-
3mm
3mm
2mm
2871557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.060
50+
HK$4.290
100+
HK$3.770
250+
HK$3.530
500+
HK$3.300
More Pricing...
Min: 1 / Mult: 1
22µH
-
-
-
-
2A
1.9A
DG6045C Series
-
0.1176ohm
± 20%
Ferrite
6mm
6mm
4.5mm
2842190

RoHS

Each
1+
HK$14.370
10+
HK$13.690
50+
HK$13.170
100+
HK$11.980
200+
HK$11.210
More Pricing...
Min: 1 / Mult: 1
10µH
-
2.7A
-
Shielded
4.6A
-
WE-MAPI Series
-
0.11ohm
± 20%
-
4.1mm
4.1mm
3.1mm
2749072

RoHS

Each
5+
HK$2.750
50+
HK$2.330
Min: 5 / Mult: 5
10µH
-
1.76A
-
Semishielded
1.04A
-
WE-LQS Series
-
0.089ohm
± 20%
-
4mm
4mm
2.5mm
3287859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.640
Min: 1 / Mult: 1
470nH
-
26.4A
-
Shielded
42A
-
MPXV Series
-
2400µohm
± 20%
-
10.8mm
10mm
4mm
1-25 of 20228 items
of 810 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY