2.7µH SMD Power Inductors:

70 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2775379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.640
50+
HK$4.050
100+
HK$3.360
250+
HK$3.020
500+
HK$2.780
More Pricing...
Min: 1 / Mult: 1
2.7µH
2.5A
-
Shielded
1.3A
-
SRR3818A Series
-
0.065ohm
± 30%
-
3.8mm
3.8mm
1.8mm
2775379RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.360
250+
HK$3.020
500+
HK$2.780
1000+
HK$2.680
Min: 100 / Mult: 1
2.7µH
2.5A
-
Shielded
1.3A
-
SRR3818A Series
-
0.065ohm
± 30%
-
3.8mm
3.8mm
1.8mm
4380738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.100
10+
HK$4.170
50+
HK$3.800
100+
HK$3.430
200+
HK$3.220
More Pricing...
Min: 1 / Mult: 1
2.7µH
-
-
Unshielded
500mA
-
3627 Series
-
0.32ohm
± 20%
-
4.5mm
3.2mm
2.6mm
4216299RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.270
250+
HK$3.920
500+
HK$3.580
1000+
HK$2.900
Min: 100 / Mult: 1
2.7µH
5.6A
-
Semishielded
9A
-
SRN8040HA Series
-
0.021ohm
± 20%
-
7.9mm
8.15mm
4.2mm
4216299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.810
50+
HK$5.970
100+
HK$4.270
250+
HK$3.920
500+
HK$3.580
More Pricing...
Min: 1 / Mult: 1
2.7µH
5.6A
-
Semishielded
9A
-
SRN8040HA Series
-
0.021ohm
± 20%
-
7.9mm
8.15mm
4.2mm
4354307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.900
10+
HK$6.480
50+
HK$5.910
100+
HK$5.330
200+
HK$4.990
More Pricing...
Min: 1 / Mult: 1
2.7µH
3.67A
-
Shielded
1.53A
-
VLCF Series
2020 [5050 Metric]
0.031ohm
± 30%
-
5mm
5mm
2.4mm
1636217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$35.520
10+
HK$32.410
50+
HK$29.820
100+
HK$28.050
200+
HK$26.260
More Pricing...
Min: 1 / Mult: 1
2.7µH
16A
-
Shielded
20A
-
WE-HCI Series
-
5000µohm
± 20%
-
14mm
12.8mm
5.3mm
1636217RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$28.050
200+
HK$26.260
500+
HK$23.880
Min: 100 / Mult: 1
2.7µH
16A
-
Shielded
20A
-
WE-HCI Series
-
5000µohm
± 20%
-
14mm
12.8mm
5.3mm
3677457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.800
50+
HK$7.980
100+
HK$7.160
250+
HK$6.340
500+
HK$5.520
More Pricing...
Min: 1 / Mult: 1
2.7µH
7.2A
-
Shielded
9.8A
-
SRP7028AA Series
-
0.02ohm
± 20%
-
7.1mm
6.6mm
2.8mm
2328712

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.950
50+
HK$2.960
250+
HK$2.570
500+
HK$2.540
1000+
HK$2.040
More Pricing...
Min: 5 / Mult: 5
2.7µH
2.43A
-
Unshielded
3.5A
-
SDR0403 Series
-
0.052ohm
± 20%
-
4.5mm
4mm
3.2mm
2288809RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.360
200+
HK$16.040
Min: 100 / Mult: 1
2.7µH
13A
-
Shielded
12A
-
SER1360 Series
-
2600µohm
± 10%
-
12.7mm
12.6mm
5.45mm
2329246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.940
10+
HK$9.070
50+
HK$8.250
100+
HK$7.420
200+
HK$6.880
More Pricing...
Min: 1 / Mult: 1
2.7µH
17A
-
Shielded
32A
-
SRP1250 Series
-
7300µohm
± 20%
-
13.9mm
13.5mm
5.9mm
2211445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.580
10+
HK$12.250
50+
HK$10.690
200+
HK$9.790
400+
HK$8.590
More Pricing...
Min: 1 / Mult: 1
2.7µH
2.03A
-
Shielded
2.2A
-
WE-TPC Series
-
0.06ohm
± 30%
-
4.8mm
4.8mm
1.8mm
2329020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.580
10+
HK$4.880
50+
HK$4.550
100+
HK$4.210
200+
HK$4.050
More Pricing...
Min: 1 / Mult: 1
2.7µH
8.2A
-
Unshielded
16A
-
SDR1307 Series
-
8000µohm
± 20%
-
13mm
13mm
7mm
2288809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.130
10+
HK$18.010
50+
HK$16.610
100+
HK$16.360
200+
HK$16.040
Min: 1 / Mult: 1
2.7µH
13A
-
Shielded
12A
-
SER1360 Series
-
2600µohm
± 10%
-
12.7mm
12.6mm
5.45mm
2329020RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.210
200+
HK$4.050
400+
HK$3.880
Min: 100 / Mult: 1
2.7µH
8.2A
-
Unshielded
16A
-
SDR1307 Series
-
8000µohm
± 20%
-
13mm
13mm
7mm
2328712RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.960
250+
HK$2.570
500+
HK$2.540
1000+
HK$2.040
2000+
HK$1.870
Min: 100 / Mult: 1
2.7µH
2.43A
-
Unshielded
3.5A
-
SDR0403 Series
-
0.052ohm
± 20%
-
4.5mm
4mm
3.2mm
2211445RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.690
200+
HK$9.790
400+
HK$8.590
800+
HK$7.390
Min: 100 / Mult: 1
2.7µH
2.03A
-
Shielded
2.2A
-
WE-TPC Series
-
0.06ohm
± 30%
-
4.8mm
4.8mm
1.8mm
2329246RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.420
200+
HK$6.880
500+
HK$6.330
Min: 100 / Mult: 1
2.7µH
17A
-
Shielded
32A
-
SRP1250 Series
-
7300µohm
± 20%
-
13.9mm
13.5mm
5.9mm
3551559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.080
50+
HK$13.190
100+
HK$10.940
250+
HK$9.800
500+
HK$9.050
More Pricing...
Min: 1 / Mult: 1
2.7µH
4A
-
Unshielded
8A
-
WE-PD2A Series
-
0.045ohm
± 20%
-
5.8mm
5.2mm
4.5mm
3677457RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.160
250+
HK$6.340
500+
HK$5.520
1000+
HK$4.690
Min: 100 / Mult: 1
2.7µH
7.2A
-
Shielded
9.8A
-
SRP7028AA Series
-
0.02ohm
± 20%
-
7.1mm
6.6mm
2.8mm
3227895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.380
10+
HK$2.790
50+
HK$2.550
100+
HK$2.300
200+
HK$2.170
More Pricing...
Min: 1 / Mult: 1
2.7µH
3.3A
50MHz
Shielded
3.8A
2.5A
LQH5BPH_T0 Series
2020 [5050 Metric]
0.042ohm
± 30%
Ferrite
5mm
5mm
2mm
3551559RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.940
250+
HK$9.800
500+
HK$9.050
1500+
HK$8.440
7500+
HK$8.280
More Pricing...
Min: 100 / Mult: 1
2.7µH
4A
-
Unshielded
8A
-
WE-PD2A Series
-
0.045ohm
± 20%
-
5.8mm
5.2mm
4.5mm
3227895RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.300
200+
HK$2.170
500+
HK$2.040
Min: 100 / Mult: 1
2.7µH
3.3A
50MHz
Shielded
3.8A
2.5A
LQH5BPH_T0 Series
2020 [5050 Metric]
0.042ohm
± 30%
Ferrite
5mm
5mm
2mm
3919562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.890
10+
HK$12.000
100+
HK$9.870
500+
HK$8.940
1000+
HK$7.860
More Pricing...
Min: 1 / Mult: 1
2.7µH
7.69A
-
-
13.91A
-
NS Series
-
0.0102ohm
-
-
12.5mm
12.5mm
-
1-25 of 70 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY