200nH SMD Power Inductors:

42 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2211605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$30.500
10+
HK$29.930
50+
HK$27.540
200+
HK$26.470
400+
HK$24.130
More Pricing...
Min: 1 / Mult: 1
200nH
22A
Shielded
50A
WE-HCI Series
-
820µohm
± 30%
10.6mm
10.6mm
2.8mm
2211605RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$27.540
200+
HK$26.470
400+
HK$24.130
800+
HK$21.790
Min: 100 / Mult: 1
200nH
22A
Shielded
50A
WE-HCI Series
-
820µohm
± 30%
10.6mm
10.6mm
2.8mm
3225390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.800
50+
HK$11.600
100+
HK$8.880
250+
HK$8.390
500+
HK$8.310
More Pricing...
Min: 1 / Mult: 1
200nH
19.9A
Shielded
8.6A
XEL3520 Series
-
5650µohm
± 20%
3.5mm
3.2mm
2mm
3225390RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.880
250+
HK$8.390
500+
HK$8.310
1000+
HK$6.990
Min: 100 / Mult: 1
200nH
19.9A
Shielded
8.6A
XEL3520 Series
-
5650µohm
± 20%
3.5mm
3.2mm
2mm
4125652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.020
10+
HK$13.240
50+
HK$11.640
100+
HK$10.030
200+
HK$9.250
More Pricing...
Min: 1 / Mult: 1
200nH
70A
Unshielded
37A
VLBU Series
-
170µohm
± 15%
6.5mm
6.5mm
10mm
3954270

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$11.250
100+
HK$7.990
500+
HK$6.910
1000+
HK$6.400
Min: 10 / Mult: 10
200nH
15.4A
Shielded
20.5A
CLT32 Series
-
3.795ohm
± 20%
3.2mm
2.5mm
2.5mm
4125652RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.030
200+
HK$9.250
400+
HK$8.460
Min: 100 / Mult: 1
200nH
70A
Unshielded
37A
VLBU Series
-
170µohm
± 15%
6.5mm
6.5mm
10mm
3954270RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.990
500+
HK$6.910
1000+
HK$6.400
Min: 100 / Mult: 10
200nH
15.4A
Shielded
20.5A
CLT32 Series
-
3.795ohm
± 20%
3.2mm
2.5mm
2.5mm
4264657RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.120
200+
HK$9.870
320+
HK$9.620
Min: 100 / Mult: 1
200nH
77A
Unshielded
59A
PGL6380.XXXHLT Series
-
370µohm
± 15%
12mm
6mm
11.5mm
4645577RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.790
200+
HK$15.320
400+
HK$14.850
Min: 100 / Mult: 1
200nH
78A
-
76A
-
-
370µohm
-
11.7mm
5.7mm
11mm
4360135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$30.700
2+
HK$26.860
3+
HK$22.260
5+
HK$19.960
10+
HK$18.420
More Pricing...
Min: 1 / Mult: 1
200nH
32A
Shielded
65A
WE-HCI Series
-
350µohm
± 20%
13.2mm
12.8mm
6.2mm
4167289RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.610
300+
HK$14.720
Min: 100 / Mult: 1
200nH
70A
Unshielded
58A
VLBUC Series
-
125µohm
± 15%
12mm
6mm
12mm
4645496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.020
10+
HK$13.240
50+
HK$11.680
100+
HK$10.120
200+
HK$8.760
More Pricing...
Min: 1 / Mult: 1
200nH
70A
Unshielded
37A
VLBU Series
-
187µohm
± 15%
6.5mm
6.5mm
10mm
4264657

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.050
10+
HK$15.380
50+
HK$11.600
100+
HK$10.120
200+
HK$9.870
More Pricing...
Min: 1 / Mult: 1
200nH
77A
Unshielded
59A
PGL6380.XXXHLT Series
-
370µohm
± 15%
12mm
6mm
11.5mm
4645577

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.030
10+
HK$19.980
50+
HK$17.840
100+
HK$15.790
200+
HK$15.320
More Pricing...
Min: 1 / Mult: 1
200nH
78A
Shielded
76A
WE-HCMD Series
-
370µohm
± 15%
11.7mm
5.7mm
11mm
4360122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.060
10+
HK$13.810
100+
HK$12.250
500+
HK$10.030
1000+
HK$9.830
More Pricing...
Min: 1 / Mult: 1
200nH
25A
Shielded
50.4A
WE-HCM Series
-
370µohm
± 20%
10.1mm
7mm
6.8mm
4645496RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.120
200+
HK$8.760
400+
HK$7.400
Min: 100 / Mult: 1
200nH
70A
-
37A
-
-
187µohm
-
6.5mm
6.5mm
10mm
4543742RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.810
200+
HK$6.480
400+
HK$5.730
800+
HK$4.940
Min: 100 / Mult: 1
200nH
19A
-
25A
PGL6477.XXXHL Series
-
400µohm
-
6.2mm
6.2mm
5.4mm
4167289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$27.540
10+
HK$21.540
25+
HK$21.210
50+
HK$18.910
100+
HK$16.610
More Pricing...
Min: 1 / Mult: 1
200nH
70A
Unshielded
58A
VLBUC Series
-
125µohm
± 15%
12mm
6mm
12mm
4543742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.580
10+
HK$9.210
50+
HK$7.810
200+
HK$6.480
400+
HK$5.730
More Pricing...
Min: 1 / Mult: 1
200nH
19A
Shielded
25A
PGL6477.XXXHL Series
-
400µohm
± 15%
6.2mm
6.2mm
5.4mm
1187059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.240
50+
HK$5.810
250+
HK$5.510
500+
HK$5.220
1000+
HK$5.120
More Pricing...
Min: 5 / Mult: 5
200nH
24A
Shielded
41A
IHLP-2525CZ-01 Series
-
3000µohm
± 20%
6.86mm
6.47mm
3mm
2288939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.060
5+
HK$12.990
10+
HK$11.920
25+
HK$10.940
50+
HK$9.430
More Pricing...
Min: 1 / Mult: 1
200nH
35.5A
Shielded
48A
SLC1175 Series
-
252µohm
± 20%
10.8mm
7.5mm
7.2mm
2780308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.200
5+
HK$15.010
10+
HK$13.810
20+
HK$12.360
40+
HK$10.910
More Pricing...
Min: 1 / Mult: 1
200nH
79A
Shielded
86A
SLR1190 Series
-
430µohm
± 10%
11.2mm
10.3mm
9mm
2493855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.800
50+
HK$6.910
250+
HK$5.800
500+
HK$5.690
1500+
HK$4.980
More Pricing...
Min: 5 / Mult: 5
200nH
15A
Shielded
22.5A
SRP5015TA Series
-
4200µohm
± 30%
5.7mm
5.2mm
1.3mm
2343825

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
HK$23.970
1250+
HK$20.980
2500+
HK$18.690
Min: 250 / Mult: 250
200nH
12.89A
Shielded
51.04A
SER80xx Series
-
2500µohm
± 20%
8.8mm
8.5mm
5mm
1-25 of 42 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY