20µH SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3781024RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$23.310
200+
HK$20.870
1000+
HK$18.420
2000+
HK$18.060
Min: 100 / Mult: 1
20µH
4.3A
Shielded
7A
WE-CHSA Series
0.0609ohm
± 20%
10.6mm
10.6mm
11mm
3781024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.750
5+
HK$25.500
10+
HK$25.240
25+
HK$24.270
50+
HK$23.310
More Pricing...
Min: 1 / Mult: 1
20µH
4.3A
Shielded
7A
WE-CHSA Series
0.0609ohm
± 20%
10.6mm
10.6mm
11mm
3781025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$28.610
5+
HK$28.330
10+
HK$28.040
25+
HK$26.970
50+
HK$25.900
More Pricing...
Min: 1 / Mult: 1
20µH
5.4A
Shielded
7A
WE-CHSA Series
0.0431ohm
± 20%
12.2mm
12.2mm
11.75mm
3781025RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$25.900
200+
HK$23.190
Min: 100 / Mult: 1
20µH
5.4A
Shielded
7A
WE-CHSA Series
0.0431ohm
± 20%
12.2mm
12.2mm
11.75mm
4167187RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$25.950
210+
HK$25.830
Min: 100 / Mult: 1
20µH
10A
Shielded
12.4A
ERU16 B82559 Series
0.0121ohm
± 10%
16.5mm
17.3mm
10mm
4562137RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$28.770
200+
HK$25.820
500+
HK$22.860
Min: 100 / Mult: 1
20µH
7.1A
-
8.3A
-
0.0341ohm
-
8.8mm
8.3mm
7.8mm
4167188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$38.030
10+
HK$31.300
50+
HK$29.860
100+
HK$28.410
200+
HK$27.880
Min: 1 / Mult: 1
20µH
9.5A
Shielded
13.5A
ERU19 B82559 Series
0.0135ohm
± 10%
18.5mm
19.9mm
9.25mm
4167175RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$56.070
20+
HK$54.790
40+
HK$53.510
60+
HK$52.220
Min: 10 / Mult: 1
20µH
24A
Shielded
21.5A
ERU24 B82559 Series
3400µohm
± 10%
22.8mm
24.7mm
20.9mm
4167187

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$36.340
10+
HK$29.930
25+
HK$27.620
50+
HK$26.060
100+
HK$25.950
More Pricing...
Min: 1 / Mult: 1
20µH
10A
Shielded
12.4A
ERU16 B82559 Series
0.0121ohm
± 10%
16.5mm
17.3mm
10mm
4481039

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.200
50+
HK$8.390
100+
HK$7.180
250+
HK$7.150
500+
HK$6.640
More Pricing...
Min: 1 / Mult: 1
20µH
6.2A
Shielded
7.9A
PCC-M1056MS Series
0.05005ohm
± 20%
10mm
10.9mm
5.6mm
4167188RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$28.410
200+
HK$27.880
Min: 100 / Mult: 1
20µH
9.5A
Shielded
13.5A
ERU19 B82559 Series
0.0135ohm
± 10%
18.5mm
19.9mm
9.25mm
4167175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$67.900
5+
HK$61.990
10+
HK$56.070
20+
HK$54.790
40+
HK$53.510
More Pricing...
Min: 1 / Mult: 1
20µH
24A
Shielded
21.5A
ERU24 B82559 Series
3400µohm
± 10%
22.8mm
24.7mm
20.9mm
4481039RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.180
250+
HK$7.150
500+
HK$6.640
1000+
HK$6.130
Min: 100 / Mult: 1
20µH
6.2A
-
7.9A
-
0.05005ohm
-
10mm
10.9mm
5.6mm
4562137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$38.640
10+
HK$36.010
50+
HK$33.380
100+
HK$28.770
200+
HK$25.820
More Pricing...
Min: 1 / Mult: 1
20µH
7.1A
Shielded
8.3A
WE-XHMI Series
0.0341ohm
± 20%
8.8mm
8.3mm
7.8mm
2696390RL

RoHS

Each
Packaging Options
10+
HK$54.170
25+
HK$53.710
50+
HK$53.250
100+
HK$52.790
240+
HK$52.330
Min: 10 / Mult: 1
20µH
-
Shielded
15A
ERU25 B82559 Series
3250µohm
± 7%
25.3mm
23.5mm
14.6mm
2696390

RoHS

Each
Packaging Options
1+
HK$65.760
10+
HK$54.170
25+
HK$53.710
50+
HK$53.250
100+
HK$52.790
More Pricing...
Min: 1 / Mult: 1
20µH
-
Shielded
15A
ERU25 B82559 Series
3250µohm
± 7%
25.3mm
23.5mm
14.6mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY