215nH SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4072071RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.850
200+
HK$6.900
500+
HK$5.950
2500+
HK$5.500
Min: 100 / Mult: 1
215nH
61A
Shielded
50A
SPB1007 Series
350ohm
± 20%
10.5mm
8mm
7.5mm
4072071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.550
10+
HK$10.810
50+
HK$9.330
100+
HK$7.850
200+
HK$6.900
More Pricing...
Min: 1 / Mult: 1
215nH
61A
Shielded
50A
SPB1007 Series
350ohm
± 20%
10.5mm
8mm
7.5mm
3890109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.730
10+
HK$7.400
50+
HK$7.100
100+
HK$6.800
200+
HK$6.800
Min: 1 / Mult: 1
215nH
61A
Shielded
44A
AMSLA-1070 Series
290µohm
± 10%
10.4mm
8mm
7mm
3890109RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.800
200+
HK$6.800
Min: 100 / Mult: 1
215nH
61A
Shielded
44A
AMSLA-1070 Series
290µohm
± 10%
10.4mm
8mm
7mm
4543746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.440
10+
HK$7.310
50+
HK$6.480
200+
HK$5.190
400+
HK$4.790
More Pricing...
Min: 1 / Mult: 1
215nH
17.5A
Shielded
23A
PGL6477.XXXHL Series
400µohm
± 15%
6.2mm
6.2mm
5.4mm
4543746RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.480
200+
HK$5.190
400+
HK$4.790
800+
HK$3.950
Min: 100 / Mult: 1
215nH
17.5A
-
23A
PGL6477.XXXHL Series
400µohm
-
6.2mm
6.2mm
5.4mm
3103361

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.580
10+
HK$5.460
50+
HK$5.440
100+
HK$4.520
200+
HK$4.200
More Pricing...
Min: 1 / Mult: 1
215nH
61A
Shielded
44A
IFLR-4031GC-01 Series
290µohm
± 20%
10.4mm
8mm
7.3mm
3103361RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.520
200+
HK$4.200
500+
HK$3.880
Min: 100 / Mult: 1
215nH
61A
Shielded
44A
IFLR-4031GC-01 Series
290µohm
± 20%
10.4mm
8mm
7.3mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY