240nH SMD Power Inductors:

63 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2364548

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$11.440
25+
HK$9.780
50+
HK$8.740
100+
HK$7.490
250+
HK$7.070
More Pricing...
Min: 10 / Mult: 10
240nH
23A
Shielded
19A
-
MPCH Series
-
240µohm
± 20%
-
8mm
6.7mm
3mm
2364548RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.490
250+
HK$7.070
500+
HK$6.660
Min: 100 / Mult: 1
240nH
23A
Shielded
19A
-
MPCH Series
-
240µohm
± 20%
-
8mm
6.7mm
3mm
4354368

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.220
50+
HK$1.850
250+
HK$1.490
500+
HK$1.330
1000+
HK$1.160
More Pricing...
Min: 5 / Mult: 5
240nH
5A
Shielded
6.5A
-
VLS-HBX-1 Series
0806 [2016 Metric]
0.029ohm
± 20%
-
2mm
1.6mm
1.2mm
4354372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.060
50+
HK$1.670
250+
HK$1.370
500+
HK$1.220
1000+
HK$1.070
More Pricing...
Min: 5 / Mult: 5
240nH
4.6A
Shielded
7.1A
-
VLS-HBX-1 Series
1008 [2520 Metric]
0.029ohm
± 20%
-
2.5mm
2mm
1mm
4145942RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.830
500+
HK$1.660
1000+
HK$1.490
2000+
HK$1.460
Min: 100 / Mult: 1
240nH
3.2A
Shielded
3.7A
-
MCOIL LCCN Series
0603 [1608 Metric]
0.035ohm
± 20%
-
1.6mm
0.8mm
1mm
4145360RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.830
500+
HK$1.730
1000+
HK$1.730
Min: 100 / Mult: 1
240nH
3.2A
Shielded
3.7A
-
LBCN Series
0603 [1608 Metric]
0.035ohm
± 20%
-
1.6mm
0.8mm
1mm
4145360

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.520
10+
HK$2.530
100+
HK$1.830
500+
HK$1.730
1000+
HK$1.730
Min: 1 / Mult: 1
240nH
3.2A
Shielded
3.7A
-
LBCN Series
0603 [1608 Metric]
0.035ohm
± 20%
-
1.6mm
0.8mm
1mm
4145942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.660
10+
HK$2.210
100+
HK$1.830
500+
HK$1.660
1000+
HK$1.490
More Pricing...
Min: 1 / Mult: 1
240nH
3.2A
Shielded
3.7A
-
MCOIL LCCN Series
0603 [1608 Metric]
0.035ohm
± 20%
-
1.6mm
0.8mm
1mm
2455398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.980
50+
HK$1.630
250+
HK$1.340
500+
HK$1.220
1000+
HK$1.100
More Pricing...
Min: 5 / Mult: 5
240nH
5A
Shielded
7.1A
-
VLS-HBX-1 Series
-
0.029ohm
± 20%
-
2.5mm
2mm
1.2mm
2871416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.880
100+
HK$1.450
1000+
HK$1.150
Min: 5 / Mult: 5
240nH
-
Shielded
4.2A
3.2A
DFE18SAN_E0 Series
-
0.036ohm
± 20%
Iron
1.6mm
0.8mm
0.8mm
2776801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.060
50+
HK$1.680
250+
HK$1.390
500+
HK$1.270
1500+
HK$1.140
More Pricing...
Min: 5 / Mult: 5
240nH
-
Shielded
6A
-
DFE201612E Series
0806 [2016 Metric]
0.019ohm
± 20%
-
2mm
1.6mm
1.2mm
2455398RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.630
250+
HK$1.340
500+
HK$1.220
1000+
HK$1.100
2000+
HK$1.060
Min: 100 / Mult: 1
240nH
5A
Shielded
7.1A
-
VLS-HBX-1 Series
-
0.029ohm
± 20%
-
2.5mm
2mm
1.2mm
2871416RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.450
1000+
HK$1.150
Min: 100 / Mult: 5
240nH
-
Shielded
4.2A
3.2A
DFE18SAN_E0 Series
-
0.036ohm
± 20%
Iron
1.6mm
0.8mm
0.8mm
2917554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.300
50+
HK$1.760
250+
HK$1.350
500+
HK$1.220
1000+
HK$1.090
More Pricing...
Min: 5 / Mult: 5
240nH
5.5A
Semishielded
9.5A
-
SRN2510F Series
-
0.022ohm
± 20%
-
2.5mm
2mm
1mm
2776801RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.680
250+
HK$1.390
500+
HK$1.270
1500+
HK$1.140
3000+
HK$1.030
Min: 100 / Mult: 5
240nH
-
Shielded
6A
-
DFE201612E Series
0806 [2016 Metric]
0.019ohm
± 20%
-
2mm
1.6mm
1.2mm
2917554RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.760
250+
HK$1.350
500+
HK$1.220
1000+
HK$1.090
2000+
HK$1.000
More Pricing...
Min: 100 / Mult: 5
240nH
5.5A
Semishielded
9.5A
-
SRN2510F Series
-
0.022ohm
± 20%
-
2.5mm
2mm
1mm
4468801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.570
50+
HK$1.220
250+
HK$0.896
500+
HK$0.810
1500+
HK$0.724
More Pricing...
Min: 5 / Mult: 5
240nH
7.5A
Shielded
9A
-
DQQ Series
0805 [2012 Metric]
0.019ohm
± 20%
-
2mm
1.2mm
1.2mm
4245907RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.500
250+
HK$1.240
500+
HK$1.130
1500+
HK$1.020
3000+
HK$0.880
Min: 100 / Mult: 1
240nH
5.6A
Shielded
7.8A
-
AOTA-B201610S Series
-
0.015ohm
± 20%
-
2mm
1.6mm
1mm
4246508RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.920
250+
HK$1.580
500+
HK$1.440
1500+
HK$1.300
3000+
HK$1.030
Min: 100 / Mult: 5
240nH
5.2A
Semishielded
4.1A
-
SRN2010BTA Series
-
0.024ohm
± 20%
-
1.6mm
2mm
0.9mm
4572676

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.880
50+
HK$2.310
100+
HK$1.730
250+
HK$1.500
500+
HK$1.270
More Pricing...
Min: 1 / Mult: 1
240nH
7.4A
Shielded
18A
-
IFSC2020DZ-01 Series
-
8000µohm
± 30%
-
5mm
5mm
4mm
4460839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.570
50+
HK$1.190
250+
HK$0.872
500+
HK$0.786
1500+
HK$0.699
More Pricing...
Min: 5 / Mult: 5
240nH
5.8A
Shielded
7.3A
-
DQQ Series
0805 [2012 Metric]
0.014ohm
± 20%
-
2mm
1.2mm
1mm
4697840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.050
50+
HK$8.240
250+
HK$6.780
500+
HK$6.330
1000+
HK$5.880
More Pricing...
Min: 5 / Mult: 5
240nH
25A
Shielded
38A
-
SRP5030HMCT Series
-
0.003ohm
± 20%
-
5.7mm
5.3mm
2.8mm
4468801RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.220
250+
HK$0.896
500+
HK$0.810
1500+
HK$0.724
3000+
HK$0.650
Min: 100 / Mult: 5
240nH
7.5A
-
9A
-
-
-
0.019ohm
-
-
2mm
1.2mm
1.2mm
4200137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$27.920
50+
HK$22.940
100+
HK$18.870
250+
HK$18.500
500+
HK$18.130
More Pricing...
Min: 1 / Mult: 1
240nH
22A
Shielded
-
-
PCC-M0730L (MC) Series
-
1120µohm
± 20%
-
8.7mm
7mm
3mm
4354315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.960
50+
HK$2.150
250+
HK$1.690
500+
HK$1.610
1000+
HK$1.530
More Pricing...
Min: 5 / Mult: 5
240nH
4A
Shielded
3.8A
-
VLS-CX-1 Series
0806 [2016 Metric]
0.031ohm
± 20%
-
2mm
1.6mm
1.2mm
1-25 of 63 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY