SMD Power Inductors:

20,236 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3287910RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$13.850
Min: 100 / Mult: 1
6.8µH
-
11.6A
-
Shielded
14A
-
MPXV Series
-
0.0155ohm
± 20%
-
13.2mm
12.5mm
5mm
3287910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.020
10+
HK$13.850
Min: 1 / Mult: 1
6.8µH
-
11.6A
-
Shielded
14A
-
MPXV Series
-
0.0155ohm
± 20%
-
13.2mm
12.5mm
5mm
2289051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.710
50+
HK$12.330
100+
HK$9.290
250+
HK$8.820
500+
HK$8.340
More Pricing...
Min: 1 / Mult: 1
1µH
-
9.6A
-
Shielded
8.7A
-
XAL40xx Series
-
0.0146ohm
± 20%
-
4mm
4mm
2.1mm
1635948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.050
10+
HK$19.240
25+
HK$18.670
50+
HK$18.090
100+
HK$16.940
More Pricing...
Min: 1 / Mult: 1
100µH
-
2.5A
-
Shielded
3.1A
-
WE-PD Series
-
0.11ohm
± 20%
-
12mm
12mm
10mm
2289218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.730
50+
HK$17.510
100+
HK$14.060
250+
HK$11.350
500+
HK$9.950
Min: 1 / Mult: 1
4.7µH
-
5A
-
Shielded
2A
-
XFL4020 Series
-
0.0574ohm
± 20%
-
4mm
4mm
2.1mm
2352696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.380
50+
HK$2.640
250+
HK$2.270
500+
HK$2.040
1000+
HK$1.810
More Pricing...
Min: 5 / Mult: 5
10µH
-
1.3A
-
Shielded
1.3A
-
IFSC-1515AH-01 Series
-
0.17ohm
± 20%
-
3.8mm
3.8mm
1.8mm
9522204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.900
50+
HK$1.550
250+
HK$1.280
500+
HK$1.170
1000+
HK$1.060
More Pricing...
Min: 5 / Mult: 5
10µH
-
450mA
26MHz
Shielded
-
450mA
LQH32CN_33 Series
1210 [3225 Metric]
0.3ohm
± 10%
Ferrite
3.2mm
2.5mm
2mm
2408944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.960
10+
HK$2.430
100+
HK$2.000
500+
HK$1.950
1000+
HK$1.650
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2289215

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.100
50+
HK$13.400
100+
HK$9.950
250+
HK$9.700
500+
HK$9.130
Min: 1 / Mult: 1
1.5µH
-
9.1A
-
Shielded
4.1A
-
XFL4020 Series
-
0.0158ohm
± 20%
-
4mm
4mm
2.1mm
1635907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.580
10+
HK$17.840
50+
HK$16.120
100+
HK$14.390
200+
HK$12.870
More Pricing...
Min: 1 / Mult: 1
10µH
-
5A
-
Shielded
5.5A
-
WE-PD Series
-
0.025ohm
± 20%
-
12mm
12mm
6mm
2448585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.660
50+
HK$11.510
100+
HK$10.770
250+
HK$10.320
500+
HK$9.870
More Pricing...
Min: 1 / Mult: 1
10µH
-
1.2A
-
Shielded
2.35A
-
WE-MAPI Series
-
0.322ohm
± 20%
-
3mm
3mm
2mm
2842190

RoHS

Each
1+
HK$13.810
10+
HK$13.160
50+
HK$12.660
100+
HK$11.510
200+
HK$10.770
More Pricing...
Min: 1 / Mult: 1
10µH
-
2.7A
-
Shielded
4.6A
-
WE-MAPI Series
-
0.11ohm
± 20%
-
4.1mm
4.1mm
3.1mm
2749072

RoHS

Each
5+
HK$5.270
50+
HK$4.350
250+
HK$3.310
500+
HK$3.090
1500+
HK$2.870
More Pricing...
Min: 5 / Mult: 5
10µH
-
1.76A
-
Semishielded
1.04A
-
WE-LQS Series
-
0.089ohm
± 20%
-
4mm
4mm
2.5mm
3287859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.650
Min: 1 / Mult: 1
470nH
-
26.4A
-
Shielded
42A
-
MPXV Series
-
2400µohm
± 20%
-
10.8mm
10mm
4mm
1635946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.050
10+
HK$19.240
25+
HK$18.670
50+
HK$18.090
100+
HK$16.940
More Pricing...
Min: 1 / Mult: 1
47µH
Power
3.8A
-
Shielded
4.5A
-
WE-PD Series
-
0.06ohm
± 20%
-
12mm
12mm
10mm
1636197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.620
50+
HK$20.060
100+
HK$19.490
250+
HK$19.300
500+
HK$19.100
More Pricing...
Min: 1 / Mult: 1
4.9µH
High Current
6.5A
-
Shielded
6.5A
-
WE-HCI Series
-
0.0145ohm
± 20%
-
7mm
6.9mm
4.8mm
7430400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.640
10+
HK$7.090
50+
HK$6.470
100+
HK$5.840
200+
HK$5.730
Min: 1 / Mult: 1
47µH
-
2.5A
-
Shielded
3A
-
B82477G4 Series
-
0.082ohm
± 20%
-
12.8mm
12.8mm
8mm
2082680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.580
10+
HK$17.840
50+
HK$16.120
100+
HK$14.390
200+
HK$12.870
More Pricing...
Min: 1 / Mult: 1
22µH
-
3A
-
Shielded
3.6A
-
WE-PD Series
-
0.05ohm
± 20%
-
10mm
10mm
5mm
2249886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$60.340
5+
HK$59.770
10+
HK$59.190
25+
HK$55.780
50+
HK$52.370
More Pricing...
Min: 1 / Mult: 1
12µH
-
19A
-
Shielded
25A
-
WE-HCI Series
-
4300µohm
± 20%
-
22.5mm
22mm
12mm
2288275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$27.380
5+
HK$25.540
10+
HK$23.700
25+
HK$21.860
50+
HK$20.020
More Pricing...
Min: 1 / Mult: 1
100µH
-
1.48A
-
Shielded
990mA
-
MSS1048 Series
-
0.224ohm
± 20%
-
10.2mm
10mm
4.8mm
2894642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.050
10+
HK$20.640
50+
HK$19.080
100+
HK$17.430
200+
HK$17.060
More Pricing...
Min: 1 / Mult: 1
22µH
-
3.5A
-
Shielded
8A
-
WE-LHMI Series
-
0.074ohm
± 20%
-
11mm
10mm
3.8mm
3471341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.550
50+
HK$2.500
250+
HK$2.450
500+
HK$2.160
1000+
HK$2.120
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
1.7A
-
Semishielded
1.3A
-
LQH3NPN_ME Series
-
0.12ohm
± 20%
-
3mm
3mm
1.4mm
2061647

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.210
50+
HK$2.610
100+
HK$2.180
250+
HK$2.120
500+
HK$2.080
Min: 1 / Mult: 1
4.7µH
-
3A
-
Semishielded
4A
-
SRN6045 Series
-
0.0376ohm
± 20%
-
6mm
6mm
4.5mm
1635945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.050
10+
HK$19.240
25+
HK$18.670
50+
HK$18.090
100+
HK$16.940
More Pricing...
Min: 1 / Mult: 1
22µH
-
5.3A
-
Shielded
6.5A
-
WE-PD Series
-
0.028ohm
± 20%
-
12mm
12mm
10mm
1848250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.760
10+
HK$17.180
50+
HK$16.360
100+
HK$14.140
200+
HK$12.960
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
13A
-
Shielded
15A
-
WE-HCC Series
-
8200µohm
± 20%
-
10.9mm
10mm
9.3mm
1-25 of 20236 items
of 810 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY