3µH SMD Power Inductors:

40 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3953354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.050
5+
HK$22.870
10+
HK$21.680
25+
HK$20.980
50+
HK$20.280
More Pricing...
Min: 1 / Mult: 1
3µH
11.2A
Shielded
26.2A
WE-CHSA Series
8700µohm
± 20%
10.6mm
10.6mm
11mm
4144803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.250
250+
HK$2.680
500+
HK$2.530
1000+
HK$2.380
2000+
HK$2.330
Min: 100 / Mult: 5
3µH
4.4A
Shielded
4.7A
VLS-EX-D Series
0.026ohm
± 30%
5mm
5.3mm
3mm
3953354RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$20.280
200+
HK$17.740
Min: 100 / Mult: 1
3µH
11.2A
Shielded
26.2A
WE-CHSA Series
8700µohm
± 20%
10.6mm
10.6mm
11mm
4144803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.540
50+
HK$3.250
250+
HK$2.680
500+
HK$2.530
1000+
HK$2.380
More Pricing...
Min: 5 / Mult: 5
3µH
4.4A
Shielded
4.7A
VLS-EX-D Series
0.026ohm
± 30%
5mm
5.3mm
3mm
2836805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.380
250+
HK$15.460
500+
HK$10.360
1000+
HK$8.810
Min: 1 / Mult: 1
3µH
8A
Shielded
2.2A
XFL4030 Series
0.0205ohm
± 20%
4mm
4mm
3.1mm
3928787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.980
10+
HK$11.620
25+
HK$10.840
50+
HK$10.040
100+
HK$9.250
More Pricing...
Min: 1 / Mult: 1
3µH
17.9A
Shielded
18.5A
IHLP-5050EZ-5A Series
6310µohm
± 20%
13.46mm
12.9mm
5mm
2082565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.510
10+
HK$11.020
50+
HK$10.440
100+
HK$9.540
200+
HK$8.280
More Pricing...
Min: 1 / Mult: 1
3µH
2.8A
Shielded
2.5A
WE-TPC Series
0.03ohm
± 30%
5.8mm
5.8mm
2.8mm
2082562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.500
10+
HK$12.170
50+
HK$11.510
100+
HK$10.030
200+
HK$8.610
More Pricing...
Min: 1 / Mult: 1
3µH
2.2A
Shielded
2.4A
WE-TPC Series
0.045ohm
± 30%
5.8mm
5.8mm
1.8mm
2082562RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.030
200+
HK$8.610
500+
HK$7.190
Min: 100 / Mult: 1
3µH
2.2A
Shielded
2.4A
WE-TPC Series
0.045ohm
± 30%
5.8mm
5.8mm
1.8mm
2082565RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.540
200+
HK$8.280
400+
HK$7.020
Min: 100 / Mult: 1
3µH
2.8A
Shielded
2.5A
WE-TPC Series
0.03ohm
± 30%
5.8mm
5.8mm
2.8mm
2696387RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$17.230
200+
HK$15.620
400+
HK$15.540
750+
HK$15.430
Min: 100 / Mult: 1
3µH
9.3A
Shielded
13A
ERU13 B82559 Series
5100µohm
± 10%
13mm
10.7mm
4.95mm
2696387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.200
10+
HK$18.830
50+
HK$17.230
200+
HK$15.620
400+
HK$15.540
More Pricing...
Min: 1 / Mult: 1
3µH
9.3A
Shielded
13A
ERU13 B82559 Series
5100µohm
± 10%
13mm
10.7mm
4.95mm
2836805RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$23.380
250+
HK$15.460
500+
HK$10.360
1000+
HK$8.810
Min: 100 / Mult: 1
3µH
8A
Shielded
2.2A
XFL4030 Series
0.0205ohm
± 20%
4mm
4mm
3.1mm
3373434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.320
10+
HK$6.050
50+
HK$5.490
100+
HK$4.650
200+
HK$4.170
More Pricing...
Min: 1 / Mult: 1
3µH
6.2A
Shielded
6A
SRU1048 Series
7200µohm
± 30%
10mm
10mm
4.8mm
3373434RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.650
200+
HK$4.170
600+
HK$3.690
Min: 100 / Mult: 1
3µH
6.2A
Shielded
6A
SRU1048 Series
7200µohm
± 30%
10mm
10mm
4.8mm
3291999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$48.170
5+
HK$43.610
10+
HK$39.050
25+
HK$34.690
50+
HK$32.800
More Pricing...
Min: 1 / Mult: 1
3µH
35A
Semishielded
23.5A
SER2211 Series
1200µohm
± 20%
22.5mm
19.2mm
10.5mm
3291999RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$32.800
200+
HK$29.840
Min: 100 / Mult: 1
3µH
35A
Semishielded
23.5A
SER2211 Series
1200µohm
± 20%
22.5mm
19.2mm
10.5mm
4176533RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.360
250+
HK$2.230
500+
HK$1.970
1500+
HK$1.700
Min: 100 / Mult: 1
3µH
3.9A
Semishielded
4.5A
SRN6028C Series
0.0225ohm
± 30%
6mm
6mm
2.6mm
4572685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.880
50+
HK$2.310
100+
HK$1.730
250+
HK$1.490
500+
HK$1.250
More Pricing...
Min: 1 / Mult: 1
3µH
4.2A
Shielded
4.8A
IFSC2020DZ-01 Series
0.029ohm
± 30%
5mm
5mm
4mm
4572723RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.330
250+
HK$2.110
500+
HK$1.890
1000+
HK$1.670
Min: 100 / Mult: 1
3µH
5.2A
-
7A
-
0.018ohm
-
8mm
8mm
4.2mm
4572685RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.730
250+
HK$1.490
500+
HK$1.250
1500+
HK$1.010
Min: 100 / Mult: 1
3µH
4.2A
-
4.8A
-
0.029ohm
-
5mm
5mm
4mm
4572723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.620
50+
HK$3.140
100+
HK$2.330
250+
HK$2.110
500+
HK$1.890
More Pricing...
Min: 1 / Mult: 1
3µH
5.2A
Shielded
7A
IFSC3232DB-02 Series
0.018ohm
± 30%
8mm
8mm
4.2mm
4176533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.700
50+
HK$2.920
100+
HK$2.360
250+
HK$2.230
500+
HK$1.970
More Pricing...
Min: 1 / Mult: 1
3µH
3.9A
Semishielded
4.5A
SRN6028C Series
0.0225ohm
± 30%
6mm
6mm
2.6mm
3928787RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$9.250
250+
HK$8.620
1250+
HK$8.390
Min: 100 / Mult: 1
3µH
17.9A
Shielded
18.5A
IHLP-5050EZ-5A Series
6310µohm
± 20%
13.46mm
12.9mm
5mm
4065121

RoHS

TAIYO YUDEN
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.470
10+
HK$2.000
100+
HK$1.650
500+
HK$1.490
1000+
HK$1.320
More Pricing...
Min: 1 / Mult: 1
3µH
3.4A
-
-
LCXN Series
-
-
6mm
6mm
2.8mm
1-25 of 40 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY