5.6mH SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2328751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.110
10+
HK$3.380
50+
HK$3.090
100+
HK$2.790
200+
HK$2.530
More Pricing...
Total:HK$4.11
Min: 1 / Mult: 1
5.6mH
38mA
Unshielded
50mA
SDR0503 Series
72ohm
± 5%
5mm
4.8mm
3mm
2333707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.700
10+
HK$6.350
50+
HK$5.790
100+
HK$5.220
200+
HK$5.070
More Pricing...
Total:HK$7.70
Min: 1 / Mult: 1
5.6mH
250mA
Shielded
280mA
SRR1208 Series
12ohm
± 10%
12.7mm
12.7mm
8.5mm
2333707RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.220
200+
HK$5.070
400+
HK$4.910
Total:HK$522.00
Min: 100 / Mult: 1
5.6mH
250mA
Shielded
280mA
SRR1208 Series
12ohm
± 10%
12.7mm
12.7mm
8.5mm
2328751RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.790
200+
HK$2.530
500+
HK$2.270
Total:HK$279.00
Min: 100 / Mult: 1
5.6mH
38mA
Unshielded
50mA
SDR0503 Series
72ohm
± 5%
5mm
4.8mm
3mm
2408280

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.480
10+
HK$15.870
50+
HK$15.250
200+
HK$14.630
400+
HK$14.010
More Pricing...
Total:HK$16.48
Min: 1 / Mult: 1
5.6mH
70mA
Shielded
90mA
LPS6225 Series
36ohm
± 20%
6mm
6mm
2.4mm
2333787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.170
10+
HK$8.900
50+
HK$8.820
100+
HK$8.730
200+
HK$6.940
More Pricing...
Total:HK$13.17
Min: 1 / Mult: 1
5.6mH
90mA
Shielded
110mA
SRR0906 Series
21ohm
± 15%
10mm
9.5mm
6mm
2288326RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$32.840
300+
HK$24.370
Total:HK$3,284.00
Min: 100 / Mult: 1
5.6mH
480mA
Shielded
410mA
MSS1210 Series
4.72ohm
± 10%
12.3mm
12.3mm
10mm
2333787RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.730
200+
HK$6.940
600+
HK$5.140
Total:HK$873.00
Min: 100 / Mult: 1
5.6mH
90mA
Shielded
110mA
SRR0906 Series
21ohm
± 15%
10mm
9.5mm
6mm
2408315RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.090
200+
HK$12.580
350+
HK$12.070
Total:HK$1,309.00
Min: 100 / Mult: 1
5.6mH
100mA
Shielded
70mA
LPS6235 Series
16.4ohm
± 20%
6mm
6mm
3.5mm
2408280RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$15.250
200+
HK$14.630
400+
HK$14.010
750+
HK$13.730
Total:HK$1,525.00
Min: 100 / Mult: 1
5.6mH
70mA
Shielded
90mA
LPS6225 Series
36ohm
± 20%
6mm
6mm
2.4mm
2408315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.000
10+
HK$15.030
50+
HK$14.060
100+
HK$13.090
200+
HK$12.580
More Pricing...
Total:HK$16.00
Min: 1 / Mult: 1
5.6mH
100mA
Shielded
70mA
LPS6235 Series
16.4ohm
± 20%
6mm
6mm
3.5mm
2288326

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$41.650
10+
HK$41.310
25+
HK$40.960
50+
HK$36.900
100+
HK$32.840
More Pricing...
Total:HK$41.65
Min: 1 / Mult: 1
5.6mH
480mA
Shielded
410mA
MSS1210 Series
4.72ohm
± 10%
12.3mm
12.3mm
10mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY