560nH SMD Power Inductors:

112 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1547032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.220
10+
HK$6.540
50+
HK$6.510
100+
HK$6.060
200+
HK$5.860
More Pricing...
Min: 1 / Mult: 1
560nH
27.5A
Shielded
49A
-
IHLP-4040DZ-01 Series
-
1800µohm
± 20%
-
10.92mm
10.3mm
4mm
1547032RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.060
200+
HK$5.860
500+
HK$5.660
Min: 100 / Mult: 1
560nH
27.5A
Shielded
49A
-
IHLP-4040DZ-01 Series
-
1800µohm
± 20%
-
10.92mm
10.3mm
4mm
2848297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.960
10+
HK$4.910
500+
HK$4.350
Min: 1 / Mult: 1
560nH
25A
Shielded
40A
-
ASPIAIG-F1040 Series
-
1800µohm
± 20%
-
11mm
10mm
3.8mm
2848297RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$4.910
500+
HK$4.350
Min: 100 / Mult: 1
560nH
25A
Shielded
40A
-
ASPIAIG-F1040 Series
-
1800µohm
± 20%
-
11mm
10mm
3.8mm
3953388RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$19.160
250+
HK$16.690
500+
HK$15.840
Min: 100 / Mult: 1
560nH
16A
Shielded
30.8A
-
WE-XHMA Series
-
2900µohm
± 20%
-
6.65mm
6.45mm
2.4mm
3953345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.240
10+
HK$19.390
50+
HK$18.130
100+
HK$16.650
200+
HK$15.670
Min: 1 / Mult: 1
560nH
15.6A
Shielded
40.5A
-
WE-CHSA Series
-
4100µohm
± 20%
-
8.1mm
8.1mm
9mm
3953345RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.650
200+
HK$15.670
Min: 100 / Mult: 1
560nH
15.6A
Shielded
40.5A
-
WE-CHSA Series
-
4100µohm
± 20%
-
8.1mm
8.1mm
9mm
3953388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.350
50+
HK$20.650
100+
HK$19.160
250+
HK$16.690
500+
HK$15.840
Min: 1 / Mult: 1
560nH
16A
Shielded
30.8A
-
WE-XHMA Series
-
2900µohm
± 20%
-
6.65mm
6.45mm
2.4mm
4413318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.470
50+
HK$11.840
100+
HK$10.120
250+
HK$9.830
500+
HK$9.530
More Pricing...
Min: 1 / Mult: 1
560nH
18.3A
Shielded
24.4A
-
WE-XHMI Series
-
4810µohm
± 20%
-
5.55mm
5.35mm
3mm
4413312RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.500
250+
HK$10.530
500+
HK$9.130
1000+
HK$8.930
2000+
HK$8.720
Min: 100 / Mult: 5
560nH
15.4A
-
21.6A
-
WE-XHMI Series
-
8000µohm
-
-
5.55mm
5.35mm
2mm
4413318RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.120
250+
HK$9.830
500+
HK$9.530
1500+
HK$9.230
Min: 100 / Mult: 1
560nH
18.3A
-
24.4A
-
WE-XHMI Series
-
4810µohm
-
-
5.55mm
5.35mm
3mm
4413312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$15.210
50+
HK$12.500
250+
HK$10.530
500+
HK$9.130
1000+
HK$8.930
More Pricing...
Min: 5 / Mult: 5
560nH
15.4A
Shielded
21.6A
-
WE-XHMI Series
-
8000µohm
± 20%
-
5.55mm
5.35mm
2mm
3780039

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.760
10+
HK$11.390
25+
HK$10.730
50+
HK$10.060
100+
HK$9.400
More Pricing...
Min: 1 / Mult: 1
560nH
37A
Shielded
62A
-
IHLP-5050FD-01 Series
-
1400µohm
± 20%
-
13.2mm
12.9mm
6.5mm
3780039RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$9.400
250+
HK$8.590
Min: 100 / Mult: 1
560nH
37A
Shielded
62A
-
IHLP-5050FD-01 Series
-
1400µohm
± 20%
-
13.2mm
12.9mm
6.5mm
3677486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.730
10+
HK$8.150
100+
HK$6.800
500+
HK$4.720
Min: 1 / Mult: 1
560nH
25A
Shielded
34A
-
SRP1038AA Series
-
1800µohm
± 20%
-
11mm
10mm
3.8mm
2434797RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.140
250+
HK$5.670
500+
HK$5.460
1500+
HK$5.250
3000+
HK$4.590
Min: 100 / Mult: 5
560nH
7.3A
Shielded
10A
-
SRP4020TA Series
-
0.016ohm
± 20%
-
4.45mm
4.06mm
1.8mm
2871509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.620
10+
HK$12.910
50+
HK$12.250
100+
HK$10.610
200+
HK$10.000
More Pricing...
Min: 1 / Mult: 1
560nH
-
-
34A
30A
FCUL1060 Series
-
909.5µohm
± 20%
Metal Composition
11.6mm
10mm
6mm
2361907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.450
50+
HK$10.020
100+
HK$8.300
250+
HK$7.450
500+
HK$6.870
More Pricing...
Min: 1 / Mult: 1
560nH
3.6A
Shielded
8.5A
-
WE-MAPI Series
-
0.0348ohm
± 30%
-
3mm
3mm
1.2mm
2434107RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.810
250+
HK$5.370
500+
HK$5.070
1000+
HK$4.770
Min: 100 / Mult: 1
560nH
16.5A
Shielded
25.5A
-
SRP7028A Series
-
5000µohm
± 20%
-
7.3mm
6.6mm
2.8mm
2408099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.390
50+
HK$7.940
100+
HK$7.480
250+
HK$7.020
500+
HK$4.570
More Pricing...
Min: 1 / Mult: 1
560nH
1.9A
Shielded
5.2A
-
LPS4018 Series
-
0.033ohm
± 20%
-
3.9mm
3.9mm
1.7mm
2361907RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.300
250+
HK$7.450
500+
HK$6.870
1000+
HK$6.410
Min: 100 / Mult: 1
560nH
3.6A
Shielded
8.5A
-
WE-MAPI Series
-
0.0348ohm
± 30%
-
3mm
3mm
1.2mm
2434107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.640
50+
HK$6.160
100+
HK$5.810
250+
HK$5.370
500+
HK$5.070
More Pricing...
Min: 1 / Mult: 1
560nH
16.5A
Shielded
25.5A
-
SRP7028A Series
-
5000µohm
± 20%
-
7.3mm
6.6mm
2.8mm
2434797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.390
50+
HK$6.140
250+
HK$5.670
500+
HK$5.460
1500+
HK$5.250
More Pricing...
Min: 5 / Mult: 5
560nH
7.3A
Shielded
10A
-
SRP4020TA Series
-
0.016ohm
± 20%
-
4.45mm
4.06mm
1.8mm
2408099RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.480
250+
HK$7.020
500+
HK$4.570
1000+
HK$4.410
Min: 100 / Mult: 1
560nH
1.9A
Shielded
5.2A
-
LPS4018 Series
-
0.033ohm
± 20%
-
3.9mm
3.9mm
1.7mm
2901807RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.090
250+
HK$6.200
500+
HK$5.840
1000+
HK$5.510
2000+
HK$5.180
Min: 100 / Mult: 5
560nH
17.7A
Shielded
22.2A
-
SRP5030CA Series
-
4520µohm
± 20%
-
5.5mm
5.3mm
2.9mm
1-25 of 112 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY