6.2µH SMD Power Inductors:

24 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3953365

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$28.850
5+
HK$27.600
10+
HK$26.340
25+
HK$25.460
50+
HK$24.570
More Pricing...
Min: 1 / Mult: 1
6.2µH
8.8A
Shielded
16A
WE-CHSA Series
0.015ohm
± 20%
12.2mm
12.2mm
11.75mm
3953365RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$24.570
200+
HK$21.650
Min: 100 / Mult: 1
6.2µH
8.8A
Shielded
16A
WE-CHSA Series
0.015ohm
± 20%
12.2mm
12.2mm
11.75mm
2211514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.790
10+
HK$15.290
50+
HK$14.550
200+
HK$13.400
400+
HK$11.430
More Pricing...
Min: 1 / Mult: 1
6.2µH
4.3A
Shielded
4.5A
WE-TPC Series
0.024ohm
± 30%
10mm
10mm
3.8mm
3373432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.300
10+
HK$5.990
50+
HK$5.460
200+
HK$4.930
400+
HK$4.850
More Pricing...
Min: 1 / Mult: 1
6.2µH
4A
Shielded
4.2A
SRU1038 Series
0.0165ohm
± 30%
10mm
10mm
3.8mm
1800271RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$20.310
200+
HK$18.010
500+
HK$15.710
Min: 100 / Mult: 1
6.2µH
5.7A
Shielded
7.4A
WE-PDF Series
0.0224ohm
± 20%
10.2mm
10.2mm
4.5mm
2082568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.750
10+
HK$12.170
50+
HK$11.510
100+
HK$10.610
200+
HK$9.210
More Pricing...
Min: 1 / Mult: 1
6.2µH
2.2A
Shielded
1.7A
WE-TPC Series
0.045ohm
± 30%
5.8mm
5.8mm
2.8mm
2082568RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.610
200+
HK$9.210
400+
HK$7.810
Min: 100 / Mult: 1
6.2µH
2.2A
Shielded
1.7A
WE-TPC Series
0.045ohm
± 30%
5.8mm
5.8mm
2.8mm
2211514RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$14.550
200+
HK$13.400
400+
HK$11.430
800+
HK$10.280
Min: 100 / Mult: 1
6.2µH
4.3A
Shielded
4.5A
WE-TPC Series
0.024ohm
± 30%
10mm
10mm
3.8mm
1800271

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.600
10+
HK$21.790
50+
HK$21.050
100+
HK$20.310
200+
HK$18.010
More Pricing...
Min: 1 / Mult: 1
6.2µH
5.7A
Shielded
7.4A
WE-PDF Series
0.0224ohm
± 20%
10.2mm
10.2mm
4.5mm
3380982RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.070
Min: 100 / Mult: 1
6.2µH
7A
Shielded
10A
WE-PD Series
0.015ohm
± 20%
12mm
12mm
6mm
3380982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.180
10+
HK$8.290
50+
HK$8.070
Min: 1 / Mult: 1
6.2µH
7A
Shielded
10A
WE-PD Series
0.015ohm
± 20%
12mm
12mm
6mm
3373432RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.460
200+
HK$4.930
400+
HK$4.850
800+
HK$3.760
Min: 100 / Mult: 1
6.2µH
4A
Shielded
4.2A
SRU1038 Series
0.0165ohm
± 30%
10mm
10mm
3.8mm
3953356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.050
5+
HK$22.870
10+
HK$21.680
25+
HK$20.980
50+
HK$20.280
More Pricing...
Min: 1 / Mult: 1
6.2µH
7.2A
Shielded
18A
WE-CHSA Series
0.0191ohm
± 20%
10.6mm
10.6mm
11mm
3953356RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$20.280
200+
HK$17.740
Min: 100 / Mult: 1
6.2µH
7.2A
Shielded
18A
WE-CHSA Series
0.0191ohm
± 20%
10.6mm
10.6mm
11mm
4176539RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.390
250+
HK$2.200
500+
HK$2.010
1500+
HK$1.530
Min: 100 / Mult: 1
6.2µH
2.8A
Semishielded
3A
SRN6028C Series
0.042ohm
± 20%
6mm
6mm
2.6mm
4572731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.620
50+
HK$3.140
100+
HK$2.330
250+
HK$2.070
500+
HK$1.810
More Pricing...
Min: 1 / Mult: 1
6.2µH
4.2A
Shielded
5.1A
IFSC3232DB-02 Series
0.027ohm
± 30%
8mm
8mm
4.2mm
4360105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.700
10+
HK$9.460
100+
HK$8.720
500+
HK$7.580
1000+
HK$7.350
More Pricing...
Min: 1 / Mult: 1
6.2µH
1.9A
Shielded
1.8A
WE-TPC Series
0.054ohm
± 30%
6.8mm
6.8mm
2.3mm
4572731RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.330
250+
HK$2.070
500+
HK$1.810
1000+
HK$1.550
Min: 100 / Mult: 1
6.2µH
4.2A
-
5.1A
-
0.027ohm
-
8mm
8mm
4.2mm
4176539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.780
50+
HK$3.340
100+
HK$2.390
250+
HK$2.200
500+
HK$2.010
More Pricing...
Min: 1 / Mult: 1
6.2µH
2.8A
Semishielded
3A
SRN6028C Series
0.042ohm
± 20%
6mm
6mm
2.6mm
3221523

RoHS

Each
1+
HK$17.510
50+
HK$14.140
100+
HK$12.990
250+
HK$12.380
500+
HK$11.760
More Pricing...
Min: 1 / Mult: 1
6.2µH
3.2A
Shielded
4.8A
WE-PD Series
0.03ohm
± 20%
7.4mm
7.3mm
4.5mm
3583000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$29.350
10+
HK$27.050
50+
HK$26.140
100+
HK$25.240
200+
HK$21.420
More Pricing...
Min: 1 / Mult: 1
6.2µH
9.4A
Shielded
6.7A
WE-PDF Series
9500µohm
± 30%
10.2mm
10.2mm
6.4mm
3583000RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$25.240
200+
HK$21.420
500+
HK$17.600
Min: 100 / Mult: 1
6.2µH
9.4A
Shielded
6.7A
WE-PDF Series
9500µohm
± 30%
10.2mm
10.2mm
6.4mm
4661599RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$52.280
20+
HK$50.150
40+
HK$48.010
75+
HK$40.530
Min: 10 / Mult: 1
6.2µH
37A
Wirewound/Shielded
55A
-
1.39mohm
-
25.55mm
27.1mm
15.2mm
4661599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$63.460
5+
HK$57.870
10+
HK$52.280
20+
HK$50.150
40+
HK$48.010
More Pricing...
Min: 1 / Mult: 1
6.2µH
37A
Wirewound/Shielded
55A
ERU27M Series
1.39mohm
± 15%
25.55mm
27.1mm
15.2mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY