6.8mH SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2328754

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.110
10+
HK$3.380
50+
HK$3.090
100+
HK$2.790
200+
HK$2.510
More Pricing...
Total:HK$4.11
Min: 1 / Mult: 1
6.8mH
34mA
Unshielded
45mA
SDR0503 Series
80ohm
± 5%
5mm
4.8mm
3mm
2328754RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.790
200+
HK$2.510
500+
HK$2.220
Total:HK$279.00
Min: 100 / Mult: 1
6.8mH
34mA
Unshielded
45mA
SDR0503 Series
80ohm
± 5%
5mm
4.8mm
3mm
2333709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.700
10+
HK$6.350
50+
HK$6.000
100+
HK$5.640
200+
HK$5.100
More Pricing...
Total:HK$7.70
Min: 1 / Mult: 1
6.8mH
220mA
Shielded
250mA
SRR1208 Series
15.2ohm
± 10%
12.7mm
12.7mm
8.5mm
2408316RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.230
200+
HK$12.310
350+
HK$11.380
Total:HK$1,323.00
Min: 100 / Mult: 1
6.8mH
90mA
Shielded
65mA
LPS6235 Series
21.4ohm
± 20%
6mm
6mm
3.5mm
2333709RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.640
200+
HK$5.100
400+
HK$4.560
Total:HK$564.00
Min: 100 / Mult: 1
6.8mH
220mA
Shielded
250mA
SRR1208 Series
15.2ohm
± 10%
12.7mm
12.7mm
8.5mm
2408316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.000
10+
HK$15.080
50+
HK$14.160
100+
HK$13.230
200+
HK$12.310
More Pricing...
Total:HK$16.00
Min: 1 / Mult: 1
6.8mH
90mA
Shielded
65mA
LPS6235 Series
21.4ohm
± 20%
6mm
6mm
3.5mm
4065957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$32.840
10+
HK$31.380
25+
HK$30.830
50+
HK$30.270
100+
HK$29.170
More Pricing...
Total:HK$32.84
Min: 1 / Mult: 1
6.8mH
280mA
Shielded
380mA
WE-PD HV Series
9.6ohm
± 20%
12mm
12mm
10.5mm
4065957RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$29.170
250+
HK$23.690
Total:HK$2,917.00
Min: 100 / Mult: 1
6.8mH
280mA
Shielded
380mA
WE-PD HV Series
9.6ohm
± 20%
12mm
12mm
10.5mm
2749067

RoHS

Each
1+
HK$10.780
10+
HK$9.890
50+
HK$8.990
100+
HK$6.880
200+
HK$6.420
More Pricing...
Total:HK$10.78
Min: 1 / Mult: 1
6.8mH
140mA
Semishielded
260mA
WE-LQS Series
18.7ohm
± 20%
8mm
8mm
6.5mm
2408281

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.050
10+
HK$15.400
50+
HK$14.200
200+
HK$10.530
400+
HK$10.270
More Pricing...
Total:HK$18.05
Min: 1 / Mult: 1
6.8mH
65mA
Shielded
86mA
LPS6225 Series
43ohm
± 20%
6mm
6mm
2.4mm
2408281RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$14.200
200+
HK$10.530
400+
HK$10.270
750+
HK$9.070
Total:HK$1,420.00
Min: 100 / Mult: 1
6.8mH
65mA
Shielded
86mA
LPS6225 Series
43ohm
± 20%
6mm
6mm
2.4mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY