6µH SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2297884

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$13.240
2500+
HK$11.760
5000+
HK$11.350
Min: 500 / Mult: 500
6µH
9.4A
Shielded
8A
SER1360 Series
6050µohm
± 10%
12.7mm
12.6mm
5.45mm
3639665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.880
10+
HK$17.840
50+
HK$16.440
100+
HK$12.250
200+
HK$11.640
More Pricing...
Min: 1 / Mult: 1
6µH
7.2A
Shielded
12.2A
MSS1278H Series
0.012ohm
± 20%
12mm
12mm
7.8mm
3639665RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.250
200+
HK$11.640
500+
HK$11.020
Min: 100 / Mult: 1
6µH
7.2A
Shielded
12.2A
MSS1278H Series
0.012ohm
± 20%
12mm
12mm
7.8mm
4244665

RoHS

Each
1+
HK$34.690
5+
HK$31.650
10+
HK$28.610
20+
HK$28.400
40+
HK$28.190
More Pricing...
Min: 1 / Mult: 1
6µH
50A
Shielded
62A
ERU33 B82559 Series
1.2ohm
± 12%
33mm
33mm
15mm
4176538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.200
50+
HK$3.710
100+
HK$2.650
250+
HK$2.440
500+
HK$2.230
More Pricing...
Min: 1 / Mult: 1
6µH
2.8A
Semishielded
3A
SRN6028C Series
0.042ohm
± 20%
6mm
6mm
2.6mm
4176538RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.650
250+
HK$2.440
500+
HK$2.230
1500+
HK$1.550
Min: 100 / Mult: 1
6µH
2.8A
Semishielded
3A
SRN6028C Series
0.042ohm
± 20%
6mm
6mm
2.6mm
2329247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.510
10+
HK$9.540
50+
HK$8.760
100+
HK$7.970
200+
HK$7.460
More Pricing...
Min: 1 / Mult: 1
6µH
9.5A
Shielded
14A
SRP1250 Series
0.01ohm
± 20%
13.9mm
13.5mm
5.9mm
2434065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.510
10+
HK$9.540
50+
HK$8.310
100+
HK$7.810
200+
HK$7.320
More Pricing...
Min: 1 / Mult: 1
6µH
11.5A
Shielded
21.5A
SRP1245A Series
0.0165ohm
± 20%
13.5mm
12.5mm
4.8mm
2329247RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.970
200+
HK$7.460
500+
HK$6.950
Min: 100 / Mult: 1
6µH
9.5A
Shielded
14A
SRP1250 Series
0.01ohm
± 20%
13.9mm
13.5mm
5.9mm
2434065RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.810
200+
HK$7.320
500+
HK$6.820
Min: 100 / Mult: 1
6µH
11.5A
Shielded
21.5A
SRP1245A Series
0.0165ohm
± 20%
13.5mm
12.5mm
4.8mm
2526878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.290
10+
HK$11.630
50+
HK$10.360
100+
HK$9.700
200+
HK$8.690
More Pricing...
Min: 1 / Mult: 1
6µH
4.6A
Shielded
1.8A
MSS7331 Series
0.033ohm
± 20%
6.6mm
6.6mm
3.1mm
2526878RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.700
200+
HK$8.690
350+
HK$7.720
Min: 100 / Mult: 1
6µH
4.6A
Shielded
1.8A
MSS7331 Series
0.033ohm
± 20%
6.6mm
6.6mm
3.1mm
1362046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.720
50+
HK$3.910
100+
HK$3.500
250+
HK$3.170
500+
HK$2.900
More Pricing...
Min: 1 / Mult: 1
6µH
900mA
Shielded
630mA
SRU2016 Series
0.25ohm
± 30%
2.8mm
2.8mm
1.65mm
2075648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$62.340
2+
HK$54.040
3+
HK$48.300
5+
HK$46.330
10+
HK$44.100
More Pricing...
Min: 1 / Mult: 1
6µH
17A
Shielded
16.5A
HC2LP Series
4600µohm
± 20%
19.2mm
19.2mm
11.18mm
1463538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$119.910
2+
HK$103.960
3+
HK$92.900
5+
HK$89.110
10+
HK$84.820
More Pricing...
Min: 1 / Mult: 1
6µH
33.8A
Shielded
30A
HC3 Series
2170µohm
± 20%
30mm
25.3mm
17.5mm
1362046RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$2.900
1000+
HK$2.470
5000+
HK$2.240
10000+
HK$2.190
Min: 500 / Mult: 1
6µH
900mA
Shielded
630mA
SRU2016 Series
0.25ohm
± 30%
2.8mm
2.8mm
1.65mm
2075648RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$44.100
20+
HK$42.650
50+
HK$28.560
130+
HK$19.770
260+
HK$18.670
More Pricing...
Min: 10 / Mult: 1
6µH
17A
Shielded
16.5A
HC2LP Series
4600µohm
± 20%
19.2mm
19.2mm
11.18mm
1463538RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
HK$82.040
Min: 100 / Mult: 1
6µH
33.8A
Shielded
30A
HC3 Series
2170µohm
± 20%
30mm
25.3mm
17.5mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY