7.8µH SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2211623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.570
10+
HK$31.080
50+
HK$28.690
100+
HK$27.460
200+
HK$25.040
More Pricing...
Min: 1 / Mult: 1
7.8µH
8A
Shielded
9.5A
WE-HCI Series
0.0136ohm
± 20%
10.5mm
10.2mm
4.7mm
2211623RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$27.460
200+
HK$25.040
700+
HK$22.610
Min: 100 / Mult: 1
7.8µH
8A
Shielded
9.5A
WE-HCI Series
0.0136ohm
± 20%
10.5mm
10.2mm
4.7mm
3953417RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$22.830
Min: 100 / Mult: 1
7.8µH
8A
Shielded
12A
WE-HCIA Series
0.0144ohm
± 20%
10.5mm
10mm
4.5mm
3953417

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.120
10+
HK$28.660
50+
HK$25.130
100+
HK$22.830
Min: 1 / Mult: 1
7.8µH
8A
Shielded
12A
WE-HCIA Series
0.0144ohm
± 20%
10.5mm
10mm
4.5mm
2329093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.320
10+
HK$10.940
25+
HK$9.380
50+
HK$8.930
100+
HK$8.470
More Pricing...
Min: 1 / Mult: 1
7.8µH
7.5A
Unshielded
11A
SDR2207 Series
0.02ohm
± 20%
22mm
15mm
7mm
2329093RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.470
250+
HK$6.860
Min: 100 / Mult: 1
7.8µH
7.5A
Unshielded
11A
SDR2207 Series
0.02ohm
± 20%
22mm
15mm
7mm
2329248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.510
10+
HK$9.540
100+
HK$7.810
500+
HK$6.550
1000+
HK$6.490
More Pricing...
Min: 1 / Mult: 1
7.8µH
10A
Shielded
18A
SRP1250 Series
0.0205ohm
± 20%
13.9mm
13.5mm
5.9mm
1692705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$33.460
2+
HK$29.010
3+
HK$25.920
5+
HK$24.870
10+
HK$23.670
More Pricing...
Min: 1 / Mult: 1
7.8µH
12.79A
Shielded
6.7A
HC1 Series
5700µohm
± 15%
13mm
13mm
10mm
2329248RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$7.810
500+
HK$6.550
1000+
HK$6.490
2000+
HK$6.430
Min: 100 / Mult: 1
7.8µH
10A
Shielded
18A
SRP1250 Series
0.0205ohm
± 20%
13.9mm
13.5mm
5.9mm
1692705RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
HK$22.890
Min: 500 / Mult: 1
7.8µH
12.79A
Shielded
6.7A
HC1 Series
5700µohm
± 15%
13mm
13mm
10mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY