750nH SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2750450RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.180
250+
HK$9.110
500+
HK$8.510
1000+
HK$7.780
2000+
HK$7.620
More Pricing...
Min: 100 / Mult: 5
750nH
7.8A
Shielded
12A
HCM1A0503 Series
9400µohm
± 20%
5.15mm
5.1mm
2.8mm
2750450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$14.720
50+
HK$11.180
250+
HK$9.110
500+
HK$8.510
1000+
HK$7.780
More Pricing...
Min: 5 / Mult: 5
750nH
7.8A
Shielded
12A
HCM1A0503 Series
9400µohm
± 20%
5.15mm
5.1mm
2.8mm
3953346RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.650
200+
HK$15.670
Min: 100 / Mult: 1
750nH
12.8A
Shielded
34.5A
WE-CHSA Series
5900µohm
± 20%
8.1mm
8.1mm
9mm
3953346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.240
10+
HK$19.390
50+
HK$18.130
100+
HK$16.650
200+
HK$15.670
Min: 1 / Mult: 1
750nH
12.8A
Shielded
34.5A
WE-CHSA Series
5900µohm
± 20%
8.1mm
8.1mm
9mm
1864060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.890
10+
HK$9.470
50+
HK$6.860
200+
HK$5.580
400+
HK$4.830
More Pricing...
Min: 1 / Mult: 1
750nH
20A
Shielded
-
MCSC Series
3000µohm
± 20%
10mm
10mm
4mm
1864060RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.860
200+
HK$5.580
400+
HK$4.830
800+
HK$4.410
Min: 100 / Mult: 1
750nH
20A
Shielded
-
MCSC Series
3000µohm
± 20%
10mm
10mm
4mm
3265724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.800
10+
HK$7.620
50+
HK$7.480
100+
HK$7.330
200+
HK$7.180
More Pricing...
Min: 1 / Mult: 1
750nH
11.3A
Shielded
9.7A
SPM Series
9350µohm
± 20%
5.2mm
5mm
3mm
3265724RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.330
200+
HK$7.180
500+
HK$7.030
Min: 100 / Mult: 1
750nH
11.3A
Shielded
9.7A
SPM Series
9350µohm
± 20%
5.2mm
5mm
3mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY