800nH SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3812780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.280
10+
HK$20.390
25+
HK$19.450
50+
HK$18.500
100+
HK$17.020
More Pricing...
Min: 1 / Mult: 1
800nH
34A
Shielded
56A
WE-HCM Series
-
420µohm
± 20%
12.8mm
13.5mm
10.7mm
3812780RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$17.020
250+
HK$15.790
Min: 100 / Mult: 1
800nH
34A
Shielded
56A
WE-HCM Series
-
420µohm
± 20%
12.8mm
13.5mm
10.7mm
4704341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.950
10+
HK$10.610
50+
HK$9.090
100+
HK$8.450
200+
HK$7.940
More Pricing...
Min: 1 / Mult: 1
800nH
23A
Shielded
29A
3656 Series
4540 [1110 Metric]
2700µohm
± 20%
11.5mm
10mm
3.8mm
4737255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.620
50+
HK$2.610
250+
HK$2.280
500+
HK$2.150
1000+
HK$2.030
More Pricing...
Min: 5 / Mult: 5
800nH
1A
Shielded
1.8A
ADL Series
0805 [2012 Metric]
0.12ohm
± 20%
2.2mm
1.25mm
1.65mm
2343854

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
HK$9.290
5000+
HK$8.850
10000+
HK$8.400
Min: 1000 / Mult: 1000
800nH
13A
Shielded
12A
XAL5020 Series
-
0.0118ohm
± 20%
5.48mm
5.28mm
2mm
2343828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.430
10+
HK$19.980
25+
HK$18.420
50+
HK$17.020
100+
HK$15.620
Min: 1 / Mult: 1
800nH
9.43A
Shielded
22.48A
SER80xx Series
-
5880µohm
± 20%
8.8mm
8.5mm
5mm
2343829

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
250+
HK$13.320
1250+
HK$11.760
2500+
HK$11.350
Min: 250 / Mult: 250
800nH
9.43A
Shielded
22.48A
SER80xx Series
-
5880µohm
± 20%
8.8mm
8.5mm
5mm
2288878RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$27.540
150+
HK$24.500
Min: 100 / Mult: 1
800nH
30A
Shielded
85A
SER2000 Series
-
1820µohm
± 20%
19.18mm
9.27mm
12.95mm
2329099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.940
10+
HK$9.790
25+
HK$8.880
50+
HK$7.900
100+
HK$6.920
More Pricing...
Min: 1 / Mult: 1
800nH
16A
Unshielded
35A
SDR2207 Series
-
2800µohm
± 20%
22mm
15mm
7mm
2288878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$42.010
5+
HK$38.600
10+
HK$35.190
25+
HK$32.150
50+
HK$27.540
More Pricing...
Min: 1 / Mult: 1
800nH
30A
Shielded
85A
SER2000 Series
-
1820µohm
± 20%
19.18mm
9.27mm
12.95mm
2343828RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.620
Min: 100 / Mult: 1
800nH
9.43A
Shielded
22.48A
SER80xx Series
-
5880µohm
± 20%
8.8mm
8.5mm
5mm
2457555RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$25.230
50+
HK$22.470
200+
HK$21.030
400+
HK$18.840
750+
HK$16.750
Min: 10 / Mult: 1
800nH
9.4A
Shielded
4.2A
XFL6012 Series
-
0.0207ohm
± 20%
6.56mm
6.36mm
1.2mm
2457555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$28.820
10+
HK$25.230
50+
HK$22.470
200+
HK$21.030
400+
HK$18.840
More Pricing...
Min: 1 / Mult: 1
800nH
9.4A
Shielded
4.2A
XFL6012 Series
-
0.0207ohm
± 20%
6.56mm
6.36mm
1.2mm
2329099RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.920
250+
HK$5.020
Min: 100 / Mult: 1
800nH
16A
Unshielded
35A
SDR2207 Series
-
2800µohm
± 20%
22mm
15mm
7mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY