80nH SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3954276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$11.250
100+
HK$7.990
500+
HK$6.910
1000+
HK$6.400
Min: 10 / Mult: 10
80nH
20A
Shielded
36A
CLT32 Series
2.185ohm
± 20%
3.2mm
2.5mm
2.5mm
4065843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.630
50+
HK$21.700
100+
HK$20.130
250+
HK$18.910
500+
HK$17.630
More Pricing...
Min: 1 / Mult: 1
80nH
37A
Shielded
48.7A
WE-HCM Series
220µohm
± 20%
8.64mm
6.35mm
4.5mm
3954276RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.990
500+
HK$6.910
1000+
HK$6.400
Min: 100 / Mult: 10
80nH
20A
Shielded
36A
CLT32 Series
2.185ohm
± 20%
3.2mm
2.5mm
2.5mm
4065843RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$20.130
250+
HK$18.910
500+
HK$17.630
1000+
HK$15.980
5000+
HK$15.440
More Pricing...
Min: 100 / Mult: 1
80nH
37A
Shielded
48.7A
WE-HCM Series
220µohm
± 20%
8.64mm
6.35mm
4.5mm
4552741RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.810
250+
HK$5.160
500+
HK$4.860
1000+
HK$4.500
2400+
HK$4.250
Min: 100 / Mult: 5
80nH
85A
-
105A
-
125µohm
-
10mm
6mm
8.5mm
4305184RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$17.430
300+
HK$15.870
Min: 100 / Mult: 1
80nH
70A
Unshielded
168A
VLBUC Series
0.125ohm
± 20%
12mm
6mm
12mm
4543770RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.310
200+
HK$7.350
350+
HK$6.380
Min: 100 / Mult: 1
80nH
77A
-
117A
PAL6374.XXXAHLT Series
135µohm
-
10mm
5mm
12mm
4552741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.770
50+
HK$7.810
250+
HK$5.160
500+
HK$4.860
1000+
HK$4.500
More Pricing...
Min: 5 / Mult: 5
80nH
85A
Shielded
105A
PA5615.XXXHLT Series
125µohm
± 15%
10mm
6mm
8.5mm
4543770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.970
10+
HK$12.910
50+
HK$9.290
100+
HK$8.310
200+
HK$7.350
More Pricing...
Min: 1 / Mult: 1
80nH
77A
Shielded
117A
PAL6374.XXXAHLT Series
135µohm
± 15%
10mm
5mm
12mm
4543763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.860
10+
HK$14.550
50+
HK$10.530
100+
HK$9.380
200+
HK$8.290
More Pricing...
Min: 1 / Mult: 1
80nH
71A
Shielded
117A
PAL6374.XXXHLT Series
135µohm
± 15%
10mm
5mm
12mm
4543763RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.380
200+
HK$8.290
350+
HK$7.200
Min: 100 / Mult: 1
80nH
71A
-
117A
PAL6374.XXXHLT Series
135µohm
-
10mm
5mm
12mm
4694483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$20.970
50+
HK$13.650
250+
HK$11.180
500+
HK$10.800
1000+
HK$10.420
More Pricing...
Min: 5 / Mult: 5
80nH
75A
Shielded
111A
TLVR1005T Series
125µohm
± 10%
9.7mm
4.7mm
11.7mm
4694490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$18.910
50+
HK$12.330
250+
HK$9.790
500+
HK$9.290
1500+
HK$9.220
More Pricing...
Min: 5 / Mult: 5
80nH
77A
Shielded
150A
TLVR1105T Series
125µohm
± 15%
11.7mm
5.7mm
11mm
4305184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.650
10+
HK$21.130
25+
HK$20.680
50+
HK$20.230
100+
HK$17.430
More Pricing...
Min: 1 / Mult: 1
80nH
70A
Unshielded
168A
VLBUC Series
0.125ohm
± 20%
12mm
6mm
12mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY