820nH SMD Power Inductors:

79 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2329253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.410
10+
HK$10.860
50+
HK$9.000
100+
HK$8.070
200+
HK$7.450
More Pricing...
Min: 1 / Mult: 1
820nH
31A
Shielded
53A
-
SRP1250 Series
-
2300µohm
± 20%
-
13.9mm
13.5mm
5.9mm
3677452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.220
50+
HK$7.340
100+
HK$5.390
250+
HK$5.090
500+
HK$4.780
More Pricing...
Min: 1 / Mult: 1
820nH
14A
Shielded
16A
-
SRP7028AA Series
-
6000µohm
± 20%
-
7.1mm
6.6mm
2.8mm
2901767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.110
100+
HK$3.650
500+
HK$3.390
Min: 10 / Mult: 10
820nH
3.5A
Shielded
5.8A
-
SRP3012TA Series
-
0.048ohm
± 20%
-
3.5mm
3.2mm
1mm
2329253RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.070
200+
HK$7.450
500+
HK$6.950
2500+
HK$6.810
5000+
HK$6.680
Min: 100 / Mult: 1
820nH
31A
Shielded
53A
-
SRP1250 Series
-
2300µohm
± 20%
-
13.9mm
13.5mm
5.9mm
2901767RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.650
500+
HK$3.390
Min: 100 / Mult: 10
820nH
3.5A
Shielded
5.8A
-
SRP3012TA Series
-
0.048ohm
± 20%
-
3.5mm
3.2mm
1mm
3677452RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.390
250+
HK$5.090
500+
HK$4.780
1000+
HK$4.720
5000+
HK$4.660
More Pricing...
Min: 100 / Mult: 1
820nH
14A
Shielded
16A
-
SRP7028AA Series
-
6000µohm
± 20%
-
7.1mm
6.6mm
2.8mm
4244742RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$33.420
200+
HK$32.340
400+
HK$31.260
Min: 100 / Mult: 1
820nH
12.6A
Wirewound
36A
-
VLM Series
-
2000µohm
± 20%
-
13.5mm
12.2mm
7.8mm
4244742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$47.600
10+
HK$41.650
50+
HK$34.500
100+
HK$33.420
200+
HK$32.340
More Pricing...
Min: 1 / Mult: 1
820nH
12.6A
Wirewound
36A
-
VLM Series
-
2000µohm
± 20%
-
13.5mm
12.2mm
7.8mm
2892778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.470
10+
HK$18.310
50+
HK$16.850
100+
HK$12.580
200+
HK$12.030
More Pricing...
Min: 1 / Mult: 1
820nH
16A
Shielded
21A
-
XEL6030 Series
-
5600µohm
± 20%
-
6.56mm
6.36mm
3.2mm
2871453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.890
50+
HK$1.840
250+
HK$1.780
500+
HK$1.720
1500+
HK$1.660
More Pricing...
Min: 5 / Mult: 5
820nH
-
Shielded
4.9A
3.6A
DFE252012F Series
-
0.035ohm
± 20%
Iron
2.5mm
2mm
1.2mm
2309895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.500
50+
HK$7.840
100+
HK$5.540
250+
HK$5.530
500+
HK$5.520
More Pricing...
Min: 1 / Mult: 1
820nH
15A
Shielded
15A
-
SRP6540 Series
-
5500µohm
± 20%
-
7.2mm
6.5mm
4mm
1636237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$29.760
10+
HK$29.170
50+
HK$26.940
100+
HK$25.830
200+
HK$23.610
More Pricing...
Min: 1 / Mult: 1
820nH
27A
Shielded
35A
-
WE-HCI Series
-
9000µohm
± 20%
-
13.2mm
12.8mm
6.2mm
2361890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.050
50+
HK$10.540
250+
HK$8.730
500+
HK$7.840
1500+
HK$7.230
More Pricing...
Min: 5 / Mult: 5
820nH
2.6A
Shielded
4.25A
-
WE-MAPI Series
1008 [2520 Metric]
0.069ohm
± 30%
-
2.5mm
2mm
1mm
1636237RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$25.830
200+
HK$23.610
400+
HK$21.380
Min: 100 / Mult: 1
820nH
27A
Shielded
35A
-
WE-HCI Series
-
9000µohm
± 20%
-
13.2mm
12.8mm
6.2mm
2309895RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.540
250+
HK$5.530
500+
HK$5.520
1200+
HK$4.800
Min: 100 / Mult: 1
820nH
15A
Shielded
15A
-
SRP6540 Series
-
5500µohm
± 20%
-
7.2mm
6.5mm
4mm
2361890RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.540
250+
HK$8.730
500+
HK$7.840
1500+
HK$7.230
3000+
HK$6.740
Min: 100 / Mult: 1
820nH
2.6A
Shielded
4.25A
-
WE-MAPI Series
1008 [2520 Metric]
0.069ohm
± 30%
-
2.5mm
2mm
1mm
2892778RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.580
200+
HK$12.030
400+
HK$11.470
Min: 100 / Mult: 1
820nH
16A
Shielded
21A
-
XEL6030 Series
-
5600µohm
± 20%
-
6.56mm
6.36mm
3.2mm
2871453RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.840
250+
HK$1.780
500+
HK$1.720
1500+
HK$1.660
3000+
HK$1.600
Min: 100 / Mult: 5
820nH
-
Shielded
4.9A
3.6A
DFE252012F Series
-
0.035ohm
± 20%
Iron
2.5mm
2mm
1.2mm
3501799RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.830
250+
HK$7.340
500+
HK$6.790
1500+
HK$6.270
3000+
HK$6.170
More Pricing...
Min: 100 / Mult: 5
820nH
8.4A
Shielded
9.5A
-
MPL-AL Series
-
9800µohm
± 20%
-
4.1mm
4.1mm
1.9mm
3501799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.420
50+
HK$8.830
250+
HK$7.340
500+
HK$6.790
1500+
HK$6.270
More Pricing...
Min: 5 / Mult: 5
820nH
8.4A
Shielded
9.5A
-
MPL-AL Series
-
9800µohm
± 20%
-
4.1mm
4.1mm
1.9mm
3812798RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$15.740
200+
HK$15.350
400+
HK$13.130
800+
HK$10.910
4000+
HK$10.680
More Pricing...
Min: 100 / Mult: 1
820nH
14.5A
Shielded
41.6A
-
WE-LHMI Series
-
3880µohm
± 20%
-
9.7mm
8.5mm
4mm
3812798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.200
10+
HK$15.970
50+
HK$15.740
200+
HK$15.350
400+
HK$13.130
More Pricing...
Min: 1 / Mult: 1
820nH
14.5A
Shielded
41.6A
-
WE-LHMI Series
-
3880µohm
± 20%
-
9.7mm
8.5mm
4mm
4065885RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.450
250+
HK$7.240
Min: 100 / Mult: 1
820nH
3.5A
Shielded
7A
-
WE-MAPI Series
-
0.035ohm
± 30%
-
3mm
3mm
1.5mm
4065834RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$17.520
300+
HK$16.410
1500+
HK$14.070
3000+
HK$13.800
Min: 100 / Mult: 1
820nH
21A
Shielded
33.8A
-
WE-HCC Series
-
2500µohm
± 20%
-
12.1mm
11.4mm
9.5mm
4067154

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$17.460
50+
HK$13.510
250+
HK$9.550
500+
HK$7.170
1000+
HK$7.140
Min: 5 / Mult: 5
820nH
2.15A
Shielded
1.05A
-
XFL2010 Series
-
0.061ohm
± 20%
-
1.9mm
2mm
1mm
1-25 of 79 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY