SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4362084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.210
10+
HK$2.660
100+
HK$2.220
500+
HK$2.210
1000+
HK$1.850
More Pricing...
Min: 1 / Mult: 1
330nH
4A
Shielded
6.2A
MCOIL LSCN Series
0505 [1412 Metric]
27mohm
± 20%
1.4mm
1.2mm
0.8mm
4738546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.750
10+
HK$17.620
50+
HK$11.150
100+
HK$10.620
250+
HK$8.490
More Pricing...
Min: 1 / Mult: 1
6.8µH
11A
Shielded
21A
SRP1250 Series
0505 [1412 Metric]
0.0185ohm
± 20%
13.9mm
13.5mm
5.9mm
4666816
Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.610
100+
HK$2.910
500+
HK$2.390
1000+
HK$2.170
2000+
HK$1.900
More Pricing...
Min: 10 / Mult: 10
0.24µH
4.7A
Multilayer
6.3A
LSCN Series
0505 [1412 Metric]
0.024ohm
± 20%
1.4mm
1.2mm
0.65mm
4666818
Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.610
100+
HK$2.910
500+
HK$2.390
1000+
HK$2.170
2000+
HK$1.900
More Pricing...
Min: 10 / Mult: 10
0.47µH
3.6A
Multilayer
4.1A
LSCN Series
0505 [1412 Metric]
0.038ohm
± 20%
1.4mm
1.2mm
0.65mm
4666815
Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.610
100+
HK$2.910
500+
HK$2.390
1000+
HK$2.170
2000+
HK$1.900
More Pricing...
Min: 10 / Mult: 10
0.1µH
7.3A
Multilayer
7.4A
LSCN Series
0505 [1412 Metric]
0.01ohm
± 20%
1.4mm
1.2mm
0.65mm
4666820
Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.710
100+
HK$2.990
500+
HK$2.460
1000+
HK$2.230
2000+
HK$1.960
More Pricing...
Min: 10 / Mult: 10
0.33µH
4.5A
Multilayer
4.1A
LSCN Series
0505 [1412 Metric]
0.025ohm
± 20%
1.4mm
1.2mm
0.65mm
4666819
Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.710
100+
HK$2.990
500+
HK$2.460
1000+
HK$2.230
2000+
HK$1.960
More Pricing...
Min: 10 / Mult: 10
0.24µH
4.6A
Multilayer
7.6A
LSCN Series
0505 [1412 Metric]
0.019ohm
± 20%
1.4mm
1.2mm
0.65mm
4666817
Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.610
100+
HK$2.910
500+
HK$2.390
1000+
HK$2.170
2000+
HK$1.900
More Pricing...
Min: 10 / Mult: 10
0.33µH
3.9A
Multilayer
5.8A
LSCN Series
0505 [1412 Metric]
0.032ohm
± 20%
1.4mm
1.2mm
0.65mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY