SMD Power Inductors:

68 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4728820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.440
10+
HK$24.130
50+
HK$22.200
100+
HK$20.880
200+
HK$19.550
More Pricing...
Min: 1 / Mult: 1
4.7µH
24.7A
Shielded
26.5A
WE-XHMI Series
4540 [1110 Metric]
0.0073ohm
± 20%
11.3mm
10mm
6mm
4729749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.930
10+
HK$5.160
50+
HK$4.790
100+
HK$4.370
200+
HK$4.110
More Pricing...
Min: 1 / Mult: 1
100µH
2.4A
Shielded
2.9A
VCUW104T Series
4540 [1110 Metric]
0.288ohm
± 20%
10.85mm
10mm
3.8mm
4729735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.630
10+
HK$4.940
50+
HK$4.590
100+
HK$4.180
200+
HK$3.930
More Pricing...
Min: 1 / Mult: 1
4.7µH
9.8A
-
11A
VCMT104T Series
4540 [1110 Metric]
0.015ohm
± 20%
10.85mm
10mm
3.8mm
4729731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.670
10+
HK$5.700
50+
HK$4.840
100+
HK$4.690
200+
HK$4.540
More Pricing...
Min: 1 / Mult: 1
33µH
4.8A
Shielded
7.6A
VCHA105D Series
4540 [1110 Metric]
0.0753ohm
± 20%
10.85mm
10mm
5.2mm
4729750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.930
10+
HK$5.160
50+
HK$4.790
100+
HK$4.370
200+
HK$4.110
More Pricing...
Min: 1 / Mult: 1
68µH
2.8A
Shielded
4A
VCUW104T Series
4540 [1110 Metric]
0.210ohm
± 20%
10.85mm
10mm
3.8mm
4729732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.670
10+
HK$5.700
50+
HK$4.840
100+
HK$4.690
200+
HK$4.540
More Pricing...
Min: 1 / Mult: 1
4.7µH
14.5A
Shielded
15.7A
VCHA105D Series
4540 [1110 Metric]
0.01ohm
± 20%
10.85mm
10mm
5.2mm
4729737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.850
5+
HK$6.580
10+
HK$6.350
25+
HK$6.110
50+
HK$5.580
More Pricing...
Min: 1 / Mult: 1
10µH
5.3A
Shielded
12.4A
VCSC108T Series
4540 [1110 Metric]
0.0372ohm
± 20%
10.8mm
10mm
8mm
4704358

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.290
10+
HK$16.630
50+
HK$13.740
100+
HK$12.420
200+
HK$11.310
More Pricing...
Min: 1 / Mult: 1
680nH
32A
Shielded
46A
3656 Series
4540 [1110 Metric]
0.00222ohm
± 20%
11.5mm
10mm
5.2mm
4704347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.470
10+
HK$10.520
50+
HK$8.690
100+
HK$7.860
200+
HK$7.160
More Pricing...
Min: 1 / Mult: 1
4.7µH
9A
Shielded
13A
3656 Series
4540 [1110 Metric]
0.02ohm
± 20%
11.5mm
10mm
3.8mm
4704369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.290
10+
HK$16.630
50+
HK$13.740
100+
HK$12.420
200+
HK$11.310
More Pricing...
Min: 1 / Mult: 1
22µH
6A
Shielded
8.8A
3656 Series
4540 [1110 Metric]
0.05ohm
± 20%
11.5mm
10mm
5.2mm
4704364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.290
10+
HK$16.630
50+
HK$13.740
100+
HK$12.420
200+
HK$11.310
More Pricing...
Min: 1 / Mult: 1
6.8µH
12A
Shielded
13.3A
3656 Series
4540 [1110 Metric]
0.014ohm
± 20%
11.5mm
10mm
5.2mm
4704348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.470
10+
HK$10.520
50+
HK$8.690
100+
HK$7.860
200+
HK$7.160
More Pricing...
Min: 1 / Mult: 1
6.8µH
8.5A
Shielded
12A
3656 Series
4540 [1110 Metric]
0.025ohm
± 20%
11.5mm
10mm
3.8mm
4704353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.470
10+
HK$10.520
50+
HK$8.690
100+
HK$7.860
200+
HK$7.160
More Pricing...
Min: 1 / Mult: 1
33µH
4.4A
Shielded
4.8A
3656 Series
4540 [1110 Metric]
0.092ohm
± 20%
11.5mm
10mm
3.8mm
4704349

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.470
10+
HK$10.520
50+
HK$8.690
100+
HK$7.860
200+
HK$7.160
More Pricing...
Min: 1 / Mult: 1
8.2µH
8A
Shielded
9A
3656 Series
4540 [1110 Metric]
0.027ohm
± 20%
11.5mm
10mm
3.8mm
4704355

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.470
10+
HK$10.520
50+
HK$8.690
100+
HK$7.860
200+
HK$7.160
More Pricing...
Min: 1 / Mult: 1
68µH
2.5A
Shielded
3A
3656 Series
4540 [1110 Metric]
0.195ohm
± 20%
11.5mm
10mm
3.8mm
4704359

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.290
10+
HK$16.630
50+
HK$13.740
100+
HK$12.420
200+
HK$11.310
More Pricing...
Min: 1 / Mult: 1
1µH
30A
Shielded
37A
3656 Series
4540 [1110 Metric]
0.00276ohm
± 20%
11.5mm
10mm
5.2mm
4704338

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.080
10+
HK$11.000
50+
HK$9.090
100+
HK$8.210
200+
HK$7.480
More Pricing...
Min: 1 / Mult: 1
470nH
30A
Shielded
40A
3656 Series
4540 [1110 Metric]
0.0017ohm
± 20%
11.5mm
10mm
3.8mm
4704373

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.290
10+
HK$16.630
50+
HK$13.740
100+
HK$12.420
200+
HK$11.310
More Pricing...
Min: 1 / Mult: 1
68µH
3.3A
Shielded
4.2A
3656 Series
4540 [1110 Metric]
0.152ohm
± 20%
11.5mm
10mm
5.2mm
4704352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.470
10+
HK$10.520
50+
HK$8.690
100+
HK$7.860
200+
HK$7.160
More Pricing...
Min: 1 / Mult: 1
22µH
5A
Shielded
5.5A
3656 Series
4540 [1110 Metric]
0.066ohm
± 20%
11.5mm
10mm
3.8mm
4704360

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.290
10+
HK$16.630
50+
HK$13.740
100+
HK$12.420
200+
HK$11.310
More Pricing...
Min: 1 / Mult: 1
1.5µH
24.8A
Shielded
26.8A
3656 Series
4540 [1110 Metric]
0.0042ohm
± 20%
11.5mm
10mm
5.2mm
4704363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.290
10+
HK$16.630
50+
HK$13.740
100+
HK$12.420
200+
HK$11.310
More Pricing...
Min: 1 / Mult: 1
4.7µH
14.5A
Shielded
15.7A
3656 Series
4540 [1110 Metric]
0.01ohm
± 20%
11.5mm
10mm
5.2mm
4704354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.470
10+
HK$10.520
50+
HK$8.690
100+
HK$7.860
200+
HK$7.160
More Pricing...
Min: 1 / Mult: 1
47µH
3.3A
Shielded
3.5A
3656 Series
4540 [1110 Metric]
0.145ohm
± 20%
11.5mm
10mm
3.8mm
4704357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.360
10+
HK$13.560
50+
HK$11.210
100+
HK$10.130
200+
HK$9.230
More Pricing...
Min: 1 / Mult: 1
100µH
2A
Shielded
2.3A
3656 Series
4540 [1110 Metric]
0.34ohm
± 20%
11.5mm
10mm
3.8mm
4704345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.470
10+
HK$10.520
50+
HK$8.690
100+
HK$7.860
200+
HK$7.160
More Pricing...
Min: 1 / Mult: 1
2.2µH
12A
Shielded
16.5A
3656 Series
4540 [1110 Metric]
0.007ohm
± 20%
11.5mm
10mm
3.8mm
4704374

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.290
10+
HK$16.630
50+
HK$13.740
100+
HK$12.420
200+
HK$11.310
More Pricing...
Min: 1 / Mult: 1
100µH
2.8A
Shielded
3.5A
3656 Series
4540 [1110 Metric]
0.234ohm
± 20%
11.5mm
10mm
5.2mm
1-25 of 68 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY