SMD Power Inductors:

34 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4209955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.260
100+
HK$1.040
500+
HK$0.931
2500+
HK$0.822
5000+
HK$0.761
More Pricing...
Min: 10 / Mult: 10
2.2µH
190mA
Semishielded
300mA
AISC-040202F Series
-
2.5ohm
± 20%
1.1mm
0.6mm
0.5mm
4209955RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.040
500+
HK$0.931
2500+
HK$0.822
5000+
HK$0.761
10000+
HK$0.699
Min: 100 / Mult: 10
2.2µH
190mA
Semishielded
300mA
AISC-040202F Series
-
2.5ohm
± 20%
1.1mm
0.6mm
0.5mm
4630251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.850
100+
HK$1.320
500+
HK$1.250
2500+
HK$0.855
5000+
HK$0.790
More Pricing...
Min: 10 / Mult: 10
470nH
300mA
Shielded
300mA
AIML-0402HP Series
0402 [1005 Metric]
0.97ohm
± 10%
1mm
0.5mm
0.5mm
4630237RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.320
500+
HK$1.250
2500+
HK$0.855
5000+
HK$0.790
10000+
HK$0.724
Min: 100 / Mult: 10
100nH
600mA
-
700mA
-
-
0.35ohm
-
1mm
0.5mm
0.5mm
4630249RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.320
500+
HK$1.250
2500+
HK$0.855
5000+
HK$0.790
10000+
HK$0.724
Min: 100 / Mult: 10
330nH
350mA
-
400mA
-
-
0.65ohm
-
1mm
0.5mm
0.5mm
4630248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.850
100+
HK$1.320
500+
HK$1.250
2500+
HK$0.855
5000+
HK$0.790
More Pricing...
Min: 10 / Mult: 10
270nH
350mA
Shielded
450mA
AIML-0402HP Series
0402 [1005 Metric]
0.65ohm
± 10%
1mm
0.5mm
0.5mm
4630254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.300
100+
HK$1.070
500+
HK$0.974
2500+
HK$0.878
5000+
HK$0.766
More Pricing...
Min: 10 / Mult: 10
2.2µH
350mA
Shielded
100mA
AIML-0402HP Series
0402 [1005 Metric]
0.55ohm
± 10%
1mm
0.5mm
0.5mm
4630235RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.320
500+
HK$1.250
2500+
HK$0.855
5000+
HK$0.790
10000+
HK$0.724
Min: 100 / Mult: 10
77nH
700mA
-
900mA
-
-
0.27ohm
-
1mm
0.5mm
0.5mm
4630249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.850
100+
HK$1.320
500+
HK$1.250
2500+
HK$0.855
5000+
HK$0.790
More Pricing...
Min: 10 / Mult: 10
330nH
350mA
Shielded
400mA
AIML-0402HP Series
0402 [1005 Metric]
0.65ohm
± 10%
1mm
0.5mm
0.5mm
4630239RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.320
500+
HK$1.250
2500+
HK$0.855
5000+
HK$0.790
10000+
HK$0.724
Min: 100 / Mult: 10
120nH
500mA
-
650mA
-
-
0.39ohm
-
1mm
0.5mm
0.5mm
4630251RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.320
500+
HK$1.250
2500+
HK$0.855
5000+
HK$0.790
10000+
HK$0.724
Min: 100 / Mult: 10
470nH
300mA
-
300mA
-
-
0.97ohm
-
1mm
0.5mm
0.5mm
4630247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.850
100+
HK$1.320
500+
HK$1.250
2500+
HK$0.855
5000+
HK$0.790
More Pricing...
Min: 10 / Mult: 10
220nH
400mA
Shielded
480mA
AIML-0402HP Series
0402 [1005 Metric]
0.58ohm
± 10%
1mm
0.5mm
0.5mm
4209954RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.690
250+
HK$1.390
500+
HK$1.300
1500+
HK$1.210
3000+
HK$1.080
Min: 100 / Mult: 5
10µH
100mA
Semishielded
150mA
AISC-060302F Series
-
5ohm
± 20%
1.6mm
0.9mm
0.5mm
4630247RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.320
500+
HK$1.250
2500+
HK$0.855
5000+
HK$0.790
10000+
HK$0.724
Min: 100 / Mult: 10
220nH
400mA
-
480mA
-
-
0.58ohm
-
1mm
0.5mm
0.5mm
4630252RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.320
500+
HK$1.250
2500+
HK$0.855
5000+
HK$0.790
10000+
HK$0.724
Min: 100 / Mult: 10
560nH
250mA
-
300mA
-
-
1.4ohm
-
1mm
0.5mm
0.5mm
4209956RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.040
500+
HK$0.931
2500+
HK$0.822
5000+
HK$0.765
10000+
HK$0.699
Min: 100 / Mult: 10
4.7µH
150mA
Semishielded
220mA
AISC-040202F Series
-
3.5ohm
± 20%
1.1mm
0.6mm
0.5mm
4630253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.850
100+
HK$1.320
500+
HK$1.250
2500+
HK$0.855
5000+
HK$0.790
More Pricing...
Min: 10 / Mult: 10
1µH
500mA
Shielded
150mA
AIML-0402HP Series
0402 [1005 Metric]
0.39ohm
± 10%
1mm
0.5mm
0.5mm
4630238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.300
100+
HK$1.070
500+
HK$0.974
2500+
HK$0.878
5000+
HK$0.766
More Pricing...
Min: 10 / Mult: 10
110nH
500mA
Shielded
650mA
AIML-0402HP Series
0402 [1005 Metric]
0.39ohm
± 10%
1mm
0.5mm
0.5mm
4630254RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.070
500+
HK$0.974
2500+
HK$0.878
5000+
HK$0.766
10000+
HK$0.751
Min: 100 / Mult: 10
2.2µH
350mA
-
100mA
-
-
0.55ohm
-
1mm
0.5mm
0.5mm
4630235

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.850
100+
HK$1.320
500+
HK$1.250
2500+
HK$0.855
5000+
HK$0.790
More Pricing...
Min: 10 / Mult: 10
77nH
700mA
Shielded
900mA
AIML-0402HP Series
0402 [1005 Metric]
0.27ohm
± 10%
1mm
0.5mm
0.5mm
4630253RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.320
500+
HK$1.250
2500+
HK$0.855
5000+
HK$0.790
10000+
HK$0.724
Min: 100 / Mult: 10
1µH
500mA
-
150mA
-
-
0.39ohm
-
1mm
0.5mm
0.5mm
4630239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.850
100+
HK$1.320
500+
HK$1.250
2500+
HK$0.855
5000+
HK$0.790
More Pricing...
Min: 10 / Mult: 10
120nH
500mA
Shielded
650mA
AIML-0402HP Series
0402 [1005 Metric]
0.39ohm
± 10%
1mm
0.5mm
0.5mm
4209954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.060
50+
HK$1.690
250+
HK$1.390
500+
HK$1.300
1500+
HK$1.210
More Pricing...
Min: 5 / Mult: 5
10µH
100mA
Semishielded
150mA
AISC-060302F Series
-
5ohm
± 20%
1.6mm
0.9mm
0.5mm
4630252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.850
100+
HK$1.320
500+
HK$1.250
2500+
HK$0.855
5000+
HK$0.790
More Pricing...
Min: 10 / Mult: 10
560nH
250mA
Shielded
300mA
AIML-0402HP Series
0402 [1005 Metric]
1.4ohm
± 10%
1mm
0.5mm
0.5mm
4630238RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.070
500+
HK$0.974
2500+
HK$0.878
5000+
HK$0.766
10000+
HK$0.751
Min: 100 / Mult: 10
110nH
500mA
-
650mA
-
-
0.39ohm
-
1mm
0.5mm
0.5mm
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY